Aluminium Polymer Capacitors:

2,088 Products Found

Our wide range of aluminium polymer capacitors allows designers to achieve high capacitance values cost-effectively

What is an aluminium polymer capacitor?

Aluminium polymer capacitors (also called polymer electrolytic capacitors or in short polymer e-caps) are a sub-form of electrolytic capacitors. Their special feature is that a conductive polymer is used instead of a liquid electrolyte. Additionally, electrolytic capacitors can have a hybrid construction - a combination of wet electrolyte and solid polymer. Aluminium electrolytic and aluminium polymer capacitors have very good resistance to voltage and temperature bias effects, along with very good aging characteristics.

In comparison to ceramic capacitors, aluminium polymer electrolytic capacitors offer significant advantages, especially their DC bias performance. In addition, the use of polymer capacitors allows increase of capacitance while maintaining cost. The special design process can also be used to significantly reduce the parasitic effects (especially ESL). This creates the potential to handle high ripple current, have low parasitic inductance, high reliability and very good temperature properties.

Panasonic Industry’s SVPF Series of conductive polymer aluminium solid capacitors offers high voltage capability (50V maximum), large capacitance of up to 1000µF, and 5000 hours’ operation at 105°C. They are RoHS compliant and halogen-free.

Würth Elektronik’s WCAP-PSLC aluminium polymer capacitor series offers large capacitance with low ESR over a wide frequency range and a high permissible ripple current. Its capacitance range is 10 µF ‒ 2000 µF with a capacitance tolerance of ±20 %. Voltage range (UR) is 6.3 ‒ 100 V(DC). Operating temperature is -55 °C up to +105 °C with 2000h @ +105 °C endurance.

Mounting style is V-Chip SMT.

Applications

  • Low ripple voltage at the switching converter
  • Filtering
  • Smoothing
  • Coupling
  • Also high-end power supply, industrial computer, VGA card, charger, digital set-top box
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2985571

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$17.600
50+
HK$14.720
250+
HK$12.990
500+
HK$10.980
1500+
HK$10.000
More Pricing...
Min: 5 / Mult: 5
220µF
6.3V
2917 [7343 Metric]
0.015ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
5.1A
7.3mm
7.3mm
4.3mm
1.9mm
-55°C
105°C
WCAP-PHGP Series
1751911

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$7.230
50+
HK$4.080
250+
HK$4.070
500+
HK$3.480
1500+
HK$3.310
Min: 5 / Mult: 5
100µF
6.3V
2917 [7343 Metric]
0.015ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
5.1A
-
7.3mm
4.3mm
1.9mm
-55°C
105°C
SP-Cap CX Series
1751929

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$18.280
50+
HK$12.920
250+
HK$8.640
500+
HK$7.860
1500+
HK$7.550
Min: 5 / Mult: 5
150µF
6.3V
2917 [7343 Metric]
9000µohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
6.3A
-
7.3mm
4.3mm
1.9mm
-55°C
105°C
SP-Cap SX Series
2354661

RoHS

Each
1+
HK$10.030
5+
HK$9.210
10+
HK$8.390
25+
HK$8.060
50+
HK$7.730
More Pricing...
Min: 1 / Mult: 1
120µF
35V
-
0.018ohm
5000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
4.4A
10mm
-
-
13mm
-55°C
105°C
OS-CON SEPF Series
3295974

RoHS

Each
1+
HK$18.660
5+
HK$16.450
10+
HK$14.230
25+
HK$13.120
50+
HK$12.010
More Pricing...
Min: 1 / Mult: 1
330µF
35V
Radial Leaded
0.018ohm
1000 hours @ 125°C
± 20%
Through Hole
PC Pin
4.4A
10mm
-
-
13mm
-55°C
125°C
OS-CON SEK Series
2614112

RoHS

Each
1+
HK$13.900
10+
HK$7.510
50+
HK$7.170
150+
HK$6.830
600+
HK$5.660
More Pricing...
Min: 1 / Mult: 1
10µF
160V
Radial Leaded
0.11ohm
2000 hours @ 125°C
± 20%
Through Hole
Radial Leaded
1.35A
8mm
-
-
12mm
-55°C
125°C
A759 Series
3523783

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$5.130
50+
HK$4.240
400+
HK$3.340
800+
HK$3.280
1200+
HK$3.210
More Pricing...
Min: 10 / Mult: 10
220µF
35V
Radial Can - SMD
0.024ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
2A
8mm
-
-
12.2mm
-55°C
125°C
A768 Series
3919569

RoHS

Each
1+
HK$6.250
10+
HK$4.230
100+
HK$3.030
500+
HK$2.490
1000+
HK$2.310
More Pricing...
Min: 1 / Mult: 1
470µF
16V
Radial Can
-
-
-
-
PC Pin
4.1A
8mm
-
-
12mm
-55°C
105°C
0
2806038

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$16.530
50+
HK$8.550
250+
HK$8.100
500+
HK$6.750
1500+
HK$6.330
Min: 5 / Mult: 5
100µF
10V
2917 [7343 Metric]
0.04ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
3.2A
-
7.3mm
4.3mm
-
-55°C
105°C
SP-Cap CX Series
3267565

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$26.970
10+
HK$20.720
50+
HK$16.940
100+
HK$16.040
200+
HK$15.130
More Pricing...
Min: 1 / Mult: 1
27µF
100V
Radial Can - SMD
0.03ohm
1000 hours @ 125°C
± 20%
Surface Mount
Solder
940mA
10mm
-
-
12.6mm
-55°C
125°C
OS-CON SXV Series
2354647

RoHS

Each
1+
HK$6.990
10+
HK$4.610
50+
HK$4.550
100+
HK$4.490
200+
HK$3.860
More Pricing...
Min: 1 / Mult: 1
180µF
16V
-
0.022ohm
5000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
3.3A
6.3mm
-
-
6mm
-55°C
105°C
OS-CON SEPF Series
2466648

RoHS

Each
1+
HK$5.040
50+
HK$4.270
100+
HK$3.710
250+
HK$3.300
500+
HK$2.880
More Pricing...
Min: 1 / Mult: 1
100µF
10V
Radial Can - SMD
0.03ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
1.97A
5mm
-
-
5.5mm
-55°C
105°C
WCAP-PSLP Series
2491823

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$19.010
10+
HK$9.560
50+
HK$9.130
100+
HK$8.710
200+
HK$8.530
Min: 1 / Mult: 1
270µF
16V
Radial Can - SMD
0.008ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
5.8A
6.3mm
-
-
9.9mm
-55°C
105°C
OS-CON SVPG Series
2614188

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$17.020
10+
HK$9.700
50+
HK$8.390
400+
HK$7.080
800+
HK$6.870
More Pricing...
Min: 1 / Mult: 1
220µF
35V
Radial Can - SMD
0.028ohm
2000 hours @ 105°C
± 20%
Surface Mount
SMD
2.6A
10mm
10.3mm
10.3mm
12.6mm
-55°C
105°C
A767 Series
2614157

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$3.230
100+
HK$2.900
500+
HK$2.320
Min: 10 / Mult: 10
100µF
16V
Radial Can - SMD
0.025ohm
2000 hours @ 105°C
± 20%
Surface Mount
SMD
2.5A
6.3mm
6.6mm
6.6mm
5.7mm
-55°C
105°C
A765 Series
1751929RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$12.920
250+
HK$8.640
500+
HK$7.860
1500+
HK$7.550
Min: 100 / Mult: 1
150µF
6.3V
2917 [7343 Metric]
9000µohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
6.3A
-
7.3mm
4.3mm
1.9mm
-55°C
105°C
SP-Cap SX Series
9226958RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$7.370
Min: 100 / Mult: 1
100µF
6V
2917 [7343 Metric]
0.015ohm
2000 hours @ 125°C
± 20%
Surface Mount
SMD
4.1A
-
7.3mm
4.3mm
2.8mm
-55°C
125°C
A700 AO-CAP Series
2354791

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$17.190
10+
HK$8.480
50+
HK$8.320
100+
HK$8.150
200+
HK$7.970
Min: 1 / Mult: 1
560µF
16V
Radial Can - SMD
0.014ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
4.95A
8mm
-
-
11.9mm
-55°C
105°C
OS-CON SVPF Series
1751911RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$4.080
250+
HK$4.070
500+
HK$3.480
1500+
HK$3.310
Min: 100 / Mult: 1
100µF
6.3V
2917 [7343 Metric]
0.015ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
5.1A
-
7.3mm
4.3mm
1.9mm
-55°C
105°C
SP-Cap CX Series
2112761

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$26.880
10+
HK$16.860
50+
HK$15.870
100+
HK$14.880
Min: 1 / Mult: 1
100µF
10V
2917 [7343 Metric]
0.01ohm
2000 hours @ 125°C
± 20%
Surface Mount
L-Lead
4.7A
-
7.3mm
4.3mm
-
-55°C
125°C
A700 AO-CAP Series
9226958

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.510
10+
HK$7.370
Min: 1 / Mult: 1
100µF
6V
2917 [7343 Metric]
0.015ohm
2000 hours @ 125°C
± 20%
Surface Mount
SMD
4.1A
-
7.3mm
4.3mm
2.8mm
-55°C
125°C
A700 AO-CAP Series
2354773

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$14.310
50+
HK$13.570
100+
HK$8.550
250+
HK$8.120
500+
HK$7.680
Min: 1 / Mult: 1
220µF
10V
Radial Can - SMD
0.02ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
2.7A
6.3mm
-
-
5.9mm
-55°C
105°C
OS-CON SVPE Series
2354773RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.550
250+
HK$8.120
500+
HK$7.680
Min: 100 / Mult: 1
220µF
10V
Radial Can - SMD
0.02ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
2.7A
6.3mm
-
-
5.9mm
-55°C
105°C
OS-CON SVPE Series
2466639

RoHS

Each
5+
HK$3.870
50+
HK$3.320
250+
HK$2.570
500+
HK$2.250
1000+
HK$1.940
More Pricing...
Min: 5 / Mult: 5
10µF
10V
Radial Can - SMD
0.045ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
1.2A
4mm
-
-
5.5mm
-55°C
105°C
WCAP-PSLP Series
2466632

RoHS

Each
1+
HK$4.280
50+
HK$3.690
100+
HK$3.210
250+
HK$2.850
500+
HK$2.500
More Pricing...
Min: 1 / Mult: 1
100µF
6.3V
Radial Can - SMD
0.03ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
1.97A
5mm
-
-
5.5mm
-55°C
105°C
WCAP-PSLP Series
1-25 of 2088 items
of 84 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY