56µF 25V Polymer Capacitors:

58 Products Found
We offer a large selection of aluminium polymer capacitors and tantalum polymer capacitors.

What are polymer capacitors?

Polymer capacitors are a type of electrolytic capacitor which make an excellent choice for any design that needs long life, stable capacitance, small size and high reliability. Polymer capacitors include conductive polymer in an aluminium layered design. These capacitors provide long-term reliability, lower ESR, several package options and some special features like a conductive polymer in place of a liquid electrolyte. These capacitors have very good behaviour against voltage and temperature bias effects and well as good aging characteristics.Different types of polymer capacitor include layered polymer, wound polymer, polymer tantalum, and polymer hybrid aluminium.

What are polymer capacitors used for?

Polymer capacitor applications include the following:
  1. Polymer capacitors can frequently be found on computer motherboards, particularly on server motherboards.
  2. These capacitors are helpful in stabilizing the voltage from a power source in a sensitive circuit to reduce power noise.
  3. These can be used for signal decoupling and power bypass and to reduce power noise and signal noise generated by an active device which can be transferred to the power source to affect other devices which are connected to that power source.
  4. Polymer capacitors are used where a large ripple current is allowed because of low ESR like switched DC-DC converters, buck-boost converters, etc.
  5. A capacitor with less ESR is preferable to enhance power efficiency and safety in overheating and overloading cases.

What are the advantages of polymer capacitors?

The advantages of polymer capacitors include the following.
  1. These capacitors offer long life, high capacitance within small packages, high reliability, and other electrical characteristics as below.
  2. High ripple current capability.
  3. Stable operation with respect to changes in temperature and bias voltage
  4. Good high frequency performance, including low impedance and ESR.
  5. Elimination of the acoustic noise created by ceramic capacitors (piezo effect)
  6. Wide operating temperature range, typically from -55 to +105 or +125 degrees C or more
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
Packaging
Categories
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2614193

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$17.430
10+
HK$9.290
50+
HK$8.880
100+
HK$8.470
500+
HK$7.060
More Pricing...
Min: 1 / Mult: 1
56µF
± 20%
50V
-
2354798

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$8.710
50+
HK$4.980
100+
HK$4.750
250+
HK$4.540
500+
HK$4.320
Min: 1 / Mult: 1
56µF
± 20%
20V
-
2354679

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$12.480
50+
HK$8.630
100+
HK$5.670
250+
HK$5.480
500+
HK$5.270
Min: 1 / Mult: 1
56µF
± 20%
10V
-
2354679RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.670
250+
HK$5.480
500+
HK$5.270
Min: 100 / Mult: 1
56µF
± 20%
10V
-
2354798RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.750
250+
HK$4.540
500+
HK$4.320
Min: 100 / Mult: 1
56µF
± 20%
20V
-
2614170RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.340
500+
HK$3.780
1000+
HK$3.000
2500+
HK$2.800
10000+
HK$2.790
More Pricing...
Min: 100 / Mult: 10
56µF
± 20%
25V
-
2614183RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.140
500+
HK$4.500
1000+
HK$4.230
2000+
HK$4.150
Min: 100 / Mult: 10
56µF
± 20%
35V
-
2614193RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.470
500+
HK$7.060
1000+
HK$6.400
Min: 100 / Mult: 1
56µF
± 20%
50V
-
2614170

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$4.930
100+
HK$4.340
500+
HK$3.780
1000+
HK$3.000
2500+
HK$2.800
More Pricing...
Min: 10 / Mult: 10
56µF
± 20%
25V
-
2614183

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$6.320
50+
HK$5.730
100+
HK$5.140
500+
HK$4.500
1000+
HK$4.230
More Pricing...
Min: 10 / Mult: 10
56µF
± 20%
35V
-
2759071RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.460
250+
HK$5.810
500+
HK$5.160
Min: 100 / Mult: 1
56µF
± 20%
25V
-
2759065

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$7.810
50+
HK$5.520
100+
HK$5.430
250+
HK$4.880
500+
HK$4.320
More Pricing...
Min: 1 / Mult: 1
56µF
± 20%
20V
-
2917960RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$6.470
250+
HK$6.370
500+
HK$4.550
1500+
HK$4.290
3500+
HK$3.700
Min: 100 / Mult: 1
56µF
± 20%
20V
-
2917960

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$11.350
50+
HK$6.470
250+
HK$6.370
500+
HK$4.550
1500+
HK$4.290
More Pricing...
Min: 5 / Mult: 5
56µF
± 20%
20V
-
2759065RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.430
250+
HK$4.880
500+
HK$4.320
1500+
HK$3.630
Min: 100 / Mult: 1
56µF
± 20%
20V
-
2759071

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$11.530
50+
HK$7.880
100+
HK$6.460
250+
HK$5.810
500+
HK$5.160
Min: 1 / Mult: 1
56µF
± 20%
25V
-
3267557RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$12.950
200+
HK$12.020
400+
HK$11.670
Min: 100 / Mult: 1
56µF
± 20%
63V
-
3267561RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$16.200
200+
HK$15.260
400+
HK$14.580
Min: 100 / Mult: 1
56µF
± 20%
80V
-
3267561

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$26.640
10+
HK$20.470
50+
HK$18.660
100+
HK$16.200
200+
HK$15.260
More Pricing...
Min: 1 / Mult: 1
56µF
± 20%
80V
-
3267557

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$22.720
10+
HK$17.460
50+
HK$16.060
100+
HK$12.950
200+
HK$12.020
More Pricing...
Min: 1 / Mult: 1
56µF
± 20%
63V
-
4061728

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$16.770
10+
HK$15.540
50+
HK$14.310
100+
HK$12.330
200+
HK$11.350
More Pricing...
Min: 1 / Mult: 1
56µF
± 20%
35V
-
4061721

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$14.800
10+
HK$13.690
50+
HK$12.580
100+
HK$10.860
200+
HK$9.670
More Pricing...
Min: 1 / Mult: 1
56µF
± 20%
35V
-
4061728RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$12.330
200+
HK$11.350
400+
HK$10.360
Min: 100 / Mult: 1
56µF
± 20%
35V
-
4061721RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$10.860
200+
HK$9.670
700+
HK$8.470
Min: 100 / Mult: 1
56µF
± 20%
35V
-
4380877

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$19.570
10+
HK$13.490
50+
HK$11.020
100+
HK$10.200
500+
HK$8.960
More Pricing...
Min: 1 / Mult: 1
56µF
± 20%
35V
W
1-25 of 58 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY