Polymer Capacitors:

5,289 Products Found
We offer a large selection of aluminium polymer capacitors and tantalum polymer capacitors.

What are polymer capacitors?

Polymer capacitors are a type of electrolytic capacitor which make an excellent choice for any design that needs long life, stable capacitance, small size and high reliability. Polymer capacitors include conductive polymer in an aluminium layered design. These capacitors provide long-term reliability, lower ESR, several package options and some special features like a conductive polymer in place of a liquid electrolyte. These capacitors have very good behaviour against voltage and temperature bias effects and well as good aging characteristics.Different types of polymer capacitor include layered polymer, wound polymer, polymer tantalum, and polymer hybrid aluminium.

What are polymer capacitors used for?

Polymer capacitor applications include the following:
  1. Polymer capacitors can frequently be found on computer motherboards, particularly on server motherboards.
  2. These capacitors are helpful in stabilizing the voltage from a power source in a sensitive circuit to reduce power noise.
  3. These can be used for signal decoupling and power bypass and to reduce power noise and signal noise generated by an active device which can be transferred to the power source to affect other devices which are connected to that power source.
  4. Polymer capacitors are used where a large ripple current is allowed because of low ESR like switched DC-DC converters, buck-boost converters, etc.
  5. A capacitor with less ESR is preferable to enhance power efficiency and safety in overheating and overloading cases.

What are the advantages of polymer capacitors?

The advantages of polymer capacitors include the following.
  1. These capacitors offer long life, high capacitance within small packages, high reliability, and other electrical characteristics as below.
  2. High ripple current capability.
  3. Stable operation with respect to changes in temperature and bias voltage
  4. Good high frequency performance, including low impedance and ESR.
  5. Elimination of the acoustic noise created by ceramic capacitors (piezo effect)
  6. Wide operating temperature range, typically from -55 to +105 or +125 degrees C or more
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
Packaging
Categories
Polymer Capacitors

(5,289)

No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3350573

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
HK$2.090
Min: 2000 / Mult: 2000
10µF
± 20%
10V
A
2985571

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$15.870
50+
HK$13.240
250+
HK$11.680
500+
HK$9.480
1500+
HK$9.020
More Pricing...
Min: 5 / Mult: 5
220µF
± 20%
6.3V
-
2708812

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$19.570
10+
HK$12.660
50+
HK$9.950
100+
HK$7.700
200+
HK$7.000
More Pricing...
Min: 1 / Mult: 1
10µF
± 20%
50V
D
1751911

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$13.110
50+
HK$7.500
250+
HK$7.370
500+
HK$4.840
1500+
HK$4.700
Min: 5 / Mult: 5
100µF
± 20%
6.3V
-
2354843

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$10.150
50+
HK$5.770
250+
HK$5.210
500+
HK$4.300
1000+
HK$3.960
Min: 5 / Mult: 5
47µF
± 20%
10V
B2
2806038

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$16.530
50+
HK$8.880
250+
HK$8.100
500+
HK$6.750
1500+
HK$6.330
Min: 5 / Mult: 5
100µF
± 20%
10V
-
2491823

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$14.860
10+
HK$11.750
50+
HK$10.040
100+
HK$8.330
200+
HK$8.160
Min: 1 / Mult: 1
270µF
± 20%
16V
-
2358269

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$4.280
50+
HK$4.260
250+
HK$4.240
500+
HK$3.680
Min: 5 / Mult: 5
330µF
± 20%
2.5V
-
3266938

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$18.750
50+
HK$10.440
250+
HK$9.130
500+
HK$8.900
1000+
HK$8.670
More Pricing...
Min: 5 / Mult: 5
68µF
± 20%
25V
D3L
2354843RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$5.770
250+
HK$5.210
500+
HK$4.300
1000+
HK$3.960
Min: 100 / Mult: 5
47µF
± 20%
10V
B2
2614157

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$3.280
100+
HK$2.990
500+
HK$2.460
Min: 10 / Mult: 10
100µF
± 20%
16V
-
2358320RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$8.010
250+
HK$7.560
500+
HK$6.140
1500+
HK$5.670
3500+
HK$5.200
Min: 100 / Mult: 1
390µF
± 20%
2.5V
-
1973087

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$56.230
10+
HK$39.540
50+
HK$34.610
100+
HK$31.730
Min: 1 / Mult: 1
330µF
± 20%
16V
X
2358320

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$14.060
50+
HK$8.010
250+
HK$7.560
500+
HK$6.140
1500+
HK$5.670
More Pricing...
Min: 5 / Mult: 5
390µF
± 20%
2.5V
-
9226958RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$10.840
500+
HK$9.790
1000+
HK$9.720
Min: 100 / Mult: 1
100µF
± 20%
6V
-
1751911RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$7.500
250+
HK$7.370
500+
HK$4.840
1500+
HK$4.700
Min: 100 / Mult: 1
100µF
± 20%
6.3V
-
2358269RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$4.260
250+
HK$4.240
500+
HK$3.680
Min: 100 / Mult: 1
330µF
± 20%
2.5V
-
9226958

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$22.450
10+
HK$13.320
50+
HK$13.040
100+
HK$10.840
500+
HK$9.790
More Pricing...
Min: 1 / Mult: 1
100µF
± 20%
6V
-
1973087RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$39.540
50+
HK$34.610
100+
HK$31.730
Min: 10 / Mult: 1
330µF
± 20%
16V
X
2354773

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$13.730
50+
HK$13.570
100+
HK$8.880
250+
HK$8.220
500+
HK$7.550
Min: 1 / Mult: 1
220µF
± 20%
10V
-
2491153

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$71.850
10+
HK$49.900
50+
HK$43.900
100+
HK$43.370
500+
HK$42.830
More Pricing...
Min: 1 / Mult: 1
1000µF
± 20%
4V
X
2491153RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$49.900
50+
HK$43.900
100+
HK$43.370
500+
HK$42.830
1000+
HK$41.100
Min: 10 / Mult: 1
1000µF
± 20%
4V
X
2354773RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.880
250+
HK$8.220
500+
HK$7.550
Min: 100 / Mult: 1
220µF
± 20%
10V
-
2466639

RoHS

Each
5+
HK$3.280
50+
HK$2.810
250+
HK$2.380
500+
HK$2.200
1000+
HK$2.140
More Pricing...
Min: 5 / Mult: 5
10µF
± 20%
10V
-
2491782

RoHS

Each
1+
HK$7.860
5+
HK$5.860
10+
HK$5.720
Min: 1 / Mult: 1
150µF
± 20%
20V
-
1-25 of 5289 items
of 212 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY