Tantalum Polymer Capacitors:

2,786 Products Found

We offer a wide range of tantalum polymer capacitors for applications that require high capacitance, low ESR, and stable performance over a wide temperature range

What is a tantalum polymer capacitor?

A tantalum polymer capacitor is a type of electrolytic capacitor that uses a solid conductive polymer as the electrolyte instead of the traditional manganese dioxide. It has a tantalum anode and a tantalum oxide dielectric. Tantalum polymer capacitors have some advantages over other types of electrolytic capacitors, such as lower equivalent series resistance (ESR), higher ripple current capability, better frequency response, and longer lifetime. Additionally, polymer capacitors feature a hight volumetric efficiency that allows smaller devices to have higher capacitance values.

What are tantalum polymer capacitors used for?

Tantalum polymer capacitors are used for applications that require high capacitance, low ESR, and stable performance over a wide temperature range. Some examples are power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. They are also used in consumer electronics and industrial applications. Vishay offers polymer capacitors in a variety of surface-mount case sizes for applications such as military, portable consumer, computer/ server, network infrastructure equipment, and many others. Panasonic POSCAP™ Tantalum Polymer Solid Electrolyte Chip Capacitors offer stable capacitance at high frequency and temperature, with low-ESR/ESL. These capacitors utilise a sintered tantalum anode with a proprietary high-conductivity polymer cathode. Panasonic's innovative construction and processing yields one of the lowest ESR levels in Tantalum-Polymer Capacitor technology, while exhibiting excellent performance in high frequency applications. POSCAP Capacitors are available in various, compact package sizes for a small PCB footprint while offering high volumetric efficiency for capacitance. In addition, Panasonic’s POSCAP parts demonstrate high reliability and high heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
ESR
Capacitor Case / Package
Product Length
Product Width
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4305531RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.070
500+
HK$4.300
1000+
HK$4.070
2000+
HK$3.870
Min: 100 / Mult: 10
10µF
± 20%
16V
A
0.2ohm
1206 [3216-18 Metric]
3.2mm
1.6mm
1.6mm
612mA
-55°C
105°C
T521 KO-CAP Series
-
4177291

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.240
10+
HK$9.210
50+
HK$8.020
100+
HK$6.820
200+
HK$6.270
More Pricing...
Min: 1 / Mult: 1
330µF
± 20%
6.3V
D
0.04ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.9mm
3.35A
-55°C
125°C
vPolyTan T51 Series
AEC-Q200
2354947

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$32.320
50+
HK$18.550
250+
HK$16.280
500+
HK$15.030
1000+
HK$14.310
Min: 5 / Mult: 5
470µF
± 20%
6.3V
D4
0.01ohm
2917 [7343 Metric]
7.3mm
4.3mm
3.8mm
4.4A
-55°C
105°C
POSCAP TPF Series
-
2354918

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$32.060
50+
HK$18.240
250+
HK$16.620
500+
HK$14.990
1000+
HK$14.410
Min: 5 / Mult: 5
330µF
± 20%
10V
D4
0.025ohm
2917 [7343 Metric]
7.3mm
4.3mm
3.8mm
3A
-55°C
105°C
POSCAP TPE Series
-
2354976

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$26.800
50+
HK$15.130
250+
HK$14.310
500+
HK$12.580
1500+
HK$11.920
Min: 5 / Mult: 5
100µF
± 20%
16V
D2
0.05ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.9mm
1.8A
-55°C
105°C
POSCAP TQC Series
-
1572648

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$5.170
50+
HK$5.110
100+
HK$5.040
500+
HK$4.790
1000+
HK$4.540
Min: 10 / Mult: 10
47µF
± 20%
10V
B
0.035ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.9A
-55°C
105°C
T520 KO-CAP Series
-
2354844

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$12.250
50+
HK$6.530
250+
HK$5.610
500+
HK$4.920
1000+
HK$4.700
Min: 5 / Mult: 5
100µF
± 20%
8V
B2
0.035ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.4A
-55°C
105°C
POSCAP TPE Series
-
2442697

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$66.090
10+
HK$49.080
50+
HK$44.150
100+
HK$43.580
500+
HK$43.000
More Pricing...
Min: 1 / Mult: 1
470µF
± 20%
6.3V
X
0.004ohm
2917 [7343 Metric]
7.3mm
4.3mm
4mm
8.2A
-55°C
125°C
T530 KO-CAP Series
-
2491091

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$17.120
10+
HK$9.820
50+
HK$9.550
100+
HK$9.270
500+
HK$8.980
Min: 1 / Mult: 1
100µF
± 20%
16V
V
0.05ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.8mm
1.9A
-55°C
125°C
T521 KO-CAP Series
-
2806116

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
HK$14.020
10000+
HK$12.270
20000+
HK$10.160
Min: 2000 / Mult: 2000
470µF
± 20%
6.3V
D4
0.01ohm
2917 [7343 Metric]
7.3mm
4.3mm
3.8mm
4.4A
-55°C
105°C
POSCAP TPF Series
-
2354942

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$72.690
50+
HK$53.380
250+
HK$47.600
500+
HK$43.950
1000+
HK$42.430
Min: 5 / Mult: 5
220µF
± 20%
6.3V
D3L
0.005ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
6.1A
-55°C
105°C
POSCAP TPF Series
-
2354942RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$72.690
50+
HK$53.380
250+
HK$47.600
500+
HK$43.950
1000+
HK$42.430
Min: 10 / Mult: 5
220µF
± 20%
6.3V
D3L
0.005ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
6.1A
-55°C
105°C
POSCAP TPF Series
-
4144885

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
HK$4.490
10000+
HK$4.080
20000+
HK$4.000
Min: 2000 / Mult: 2000
150µF
± 20%
6.3V
B
0.055ohm
1210 [3528-21 Metric]
3.5mm
2.8mm
1.9mm
-
-
105°C
TCJ Series
-
4144882

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
HK$3.200
10000+
HK$3.140
20000+
HK$3.080
Min: 2000 / Mult: 2000
6.8µF
± 20%
25V
A
0.15ohm
1206 [3216-18 Metric]
3.2mm
1.6mm
1.6mm
-
-
105°C
TCJ Series
-
2395820

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$3.380
100+
HK$3.070
500+
HK$2.550
1000+
HK$2.390
Min: 10 / Mult: 10
100µF
± 20%
6.3V
B
0.07ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.3A
-55°C
105°C
T520 KO-CAP Series
-
2354978

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$40.450
50+
HK$24.750
250+
HK$23.430
500+
HK$21.790
1000+
HK$20.850
More Pricing...
Min: 5 / Mult: 5
150µF
± 20%
16V
D3L
0.05ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
1.8A
-55°C
105°C
POSCAP TQC Series
-
1973088

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$30.460
10+
HK$21.490
50+
HK$18.210
100+
HK$17.450
Min: 1 / Mult: 1
33µF
± 20%
35V
D
0.065ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
1.9A
-55°C
125°C
T521 KO-CAP Series
-
2354905

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$25.390
50+
HK$14.810
250+
HK$12.430
500+
HK$11.470
1000+
HK$10.740
Min: 5 / Mult: 5
220µF
± 20%
10V
D3L
0.025ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
2.4A
-55°C
105°C
POSCAP TPE Series
-
1838781

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.650
10+
HK$7.290
50+
HK$7.010
100+
HK$6.730
500+
HK$5.780
Min: 1 / Mult: 1
330µF
± 20%
2.5V
V
0.025ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.8mm
2.7A
-55°C
105°C
T520 KO-CAP Series
-
2460302

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$6.750
50+
HK$4.110
250+
HK$3.580
500+
HK$3.100
1000+
HK$2.910
More Pricing...
Min: 5 / Mult: 5
-
-
-
-
-
-
3.5mm
2.8mm
-
1.7A
-
105°C
vPolyTan T55 Series
-
2491913

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$22.640
50+
HK$16.130
250+
HK$13.910
Min: 5 / Mult: 5
68µF
± 20%
25V
D
0.07ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
1.4A
-55°C
105°C
POSCAP TQC Series
-
2354830RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$10.860
250+
HK$9.130
500+
HK$9.050
1000+
HK$8.640
Min: 100 / Mult: 5
470µF
± 20%
6.3V
D4
0.035ohm
2917 [7343 Metric]
7.3mm
4.3mm
3.8mm
3A
-55°C
105°C
POSCAP TPB Series
-
2535316

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$16.030
10+
HK$8.800
50+
HK$8.450
100+
HK$8.090
500+
HK$7.160
More Pricing...
Min: 1 / Mult: 1
330µF
± 20%
2.5V
V
0.009ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.8mm
4.6A
-55°C
105°C
T520 KO-CAP Series
-
2806111

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
HK$9.430
15000+
HK$8.250
30000+
HK$6.830
Min: 3000 / Mult: 3000
330µF
± 20%
6.3V
D2E
0.025ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.8mm
2.4A
-55°C
105°C
POSCAP TPE Series
-
2787418

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$7.780
50+
HK$6.530
100+
HK$5.270
500+
HK$4.630
1000+
HK$4.440
More Pricing...
Min: 10 / Mult: 10
47µF
± 20%
6.3V
T
0.04ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.1mm
1.6A
-55°C
105°C
T520 KO-CAP Series
-
76-100 of 2786 items
of 112 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY