Tantalum Polymer Capacitors:

2,786 Products Found

We offer a wide range of tantalum polymer capacitors for applications that require high capacitance, low ESR, and stable performance over a wide temperature range

What is a tantalum polymer capacitor?

A tantalum polymer capacitor is a type of electrolytic capacitor that uses a solid conductive polymer as the electrolyte instead of the traditional manganese dioxide. It has a tantalum anode and a tantalum oxide dielectric. Tantalum polymer capacitors have some advantages over other types of electrolytic capacitors, such as lower equivalent series resistance (ESR), higher ripple current capability, better frequency response, and longer lifetime. Additionally, polymer capacitors feature a hight volumetric efficiency that allows smaller devices to have higher capacitance values.

What are tantalum polymer capacitors used for?

Tantalum polymer capacitors are used for applications that require high capacitance, low ESR, and stable performance over a wide temperature range. Some examples are power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. They are also used in consumer electronics and industrial applications. Vishay offers polymer capacitors in a variety of surface-mount case sizes for applications such as military, portable consumer, computer/ server, network infrastructure equipment, and many others. Panasonic POSCAP™ Tantalum Polymer Solid Electrolyte Chip Capacitors offer stable capacitance at high frequency and temperature, with low-ESR/ESL. These capacitors utilise a sintered tantalum anode with a proprietary high-conductivity polymer cathode. Panasonic's innovative construction and processing yields one of the lowest ESR levels in Tantalum-Polymer Capacitor technology, while exhibiting excellent performance in high frequency applications. POSCAP Capacitors are available in various, compact package sizes for a small PCB footprint while offering high volumetric efficiency for capacitance. In addition, Panasonic’s POSCAP parts demonstrate high reliability and high heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
ESR
Capacitor Case / Package
Product Length
Product Width
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2762244

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$5.220
50+
HK$4.960
100+
HK$4.690
500+
HK$4.620
1000+
HK$4.360
Min: 10 / Mult: 10
100µF
± 20%
6.3V
B
0.018ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
2.7A
-55°C
105°C
T520 KO-CAP Series
-
3414911

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$42.340
10+
HK$30.750
50+
HK$26.060
100+
HK$24.660
500+
HK$22.200
More Pricing...
Min: 1 / Mult: 1
100µF
± 20%
35V
H
0.07ohm
2924 [7361 Metric]
7.3mm
6mm
1.9mm
2.51A
-55°C
85°C
T523 KO-CAP Series
-
3299811

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
HK$5.950
10000+
HK$5.210
20000+
HK$4.310
Min: 2000 / Mult: 2000
22µF
± 20%
25V
B
0.1ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.1A
-55°C
105°C
T521 KO-CAP Series
-
3521865

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$5.320
50+
HK$5.110
100+
HK$4.890
500+
HK$4.150
1000+
HK$3.920
More Pricing...
Min: 10 / Mult: 10
100µF
± 20%
6.3V
B
0.045ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.68A
-55°C
125°C
T598 KO-CAP Series
AEC-Q200
2354851

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$15.360
50+
HK$8.260
250+
HK$7.630
500+
HK$6.530
1000+
HK$6.190
Min: 5 / Mult: 5
220µF
± 20%
6.3V
B2
0.035ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.4A
-55°C
105°C
POSCAP TPE Series
-
2354847

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$10.770
50+
HK$5.600
250+
HK$5.140
500+
HK$4.380
1000+
HK$4.140
Min: 5 / Mult: 5
100µF
± 20%
6.3V
B2
0.025ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.6A
-55°C
105°C
POSCAP TPE Series
-
2354843

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$8.730
50+
HK$4.880
250+
HK$4.670
500+
HK$4.030
1000+
HK$3.810
Min: 5 / Mult: 5
47µF
± 20%
10V
B2
0.035ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.4A
-55°C
105°C
POSCAP TPE Series
-
1973089

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$36.420
10+
HK$26.140
50+
HK$22.030
100+
HK$20.720
Min: 1 / Mult: 1
100µF
± 20%
25V
X
0.06ohm
2917 [7343 Metric]
7.3mm
4.3mm
4mm
2A
-55°C
105°C
T521 KO-CAP Series
-
2354817

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$9.900
50+
HK$5.690
250+
HK$4.420
500+
HK$3.730
1000+
HK$3.500
Min: 5 / Mult: 5
47µF
± 20%
10V
B2
0.07ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.1A
-55°C
105°C
POSCAP TPB Series
-
2535315

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$15.710
10+
HK$9.130
50+
HK$8.780
100+
HK$8.430
500+
HK$8.080
More Pricing...
Min: 1 / Mult: 1
330µF
± 20%
6.3V
V
0.025ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.8mm
2.7A
-55°C
105°C
T520 KO-CAP Series
-
2491075

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$6.690
50+
HK$5.790
100+
HK$4.890
500+
HK$4.070
1000+
HK$3.790
Min: 10 / Mult: 10
47µF
± 20%
10V
B
0.07ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.3A
-55°C
105°C
T520 KO-CAP Series
-
2491100

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$15.290
10+
HK$10.530
50+
HK$9.230
100+
HK$7.920
500+
HK$6.700
More Pricing...
Min: 1 / Mult: 1
10µF
± 20%
25V
B
0.1ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.1A
-55°C
105°C
T521 KO-CAP Series
-
1973089RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$20.720
Min: 100 / Mult: 1
100µF
± 20%
25V
X
0.06ohm
2917 [7343 Metric]
7.3mm
4.3mm
4mm
2A
-55°C
105°C
T521 KO-CAP Series
-
2535304

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$6.510
50+
HK$6.240
100+
HK$5.970
500+
HK$5.040
1000+
HK$4.740
Min: 10 / Mult: 10
330µF
± 20%
2.5V
B
0.045ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.7A
-55°C
105°C
T520 KO-CAP Series
-
2491099

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$29.430
10+
HK$21.210
50+
HK$18.340
100+
HK$16.200
500+
HK$14.470
More Pricing...
Min: 1 / Mult: 1
100µF
± 20%
20V
D
0.055ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
2A
-55°C
105°C
T521 KO-CAP Series
-
2476074

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$5.990
50+
HK$4.120
Min: 5 / Mult: 5
330µF
± 20%
2.5V
B
0.025ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
2.28A
-55°C
105°C
vPolyTan T55 Series
-
2535311

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$19.980
10+
HK$14.140
50+
HK$11.600
100+
HK$10.770
500+
HK$9.380
More Pricing...
Min: 1 / Mult: 1
47µF
± 20%
16V
D
0.07ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
1.8A
-55°C
105°C
T520 KO-CAP Series
-
2806113

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
HK$11.430
10000+
HK$11.210
20000+
HK$10.980
Min: 2000 / Mult: 2000
680µF
± 20%
6.3V
D4
0.018ohm
2917 [7343 Metric]
7.3mm
4.3mm
3.8mm
3.5A
-55°C
105°C
POSCAP TPE Series
-
2762258

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$47.930
10+
HK$44.640
50+
HK$43.080
100+
HK$41.270
500+
HK$35.600
More Pricing...
Min: 1 / Mult: 1
330µF
± 20%
10V
X
0.01ohm
2917 [7343 Metric]
7.3mm
4.3mm
4mm
5A
-55°C
105°C
T520 KO-CAP Series
-
2677055

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$45.630
10+
HK$33.300
50+
HK$28.360
100+
HK$26.800
200+
HK$26.760
More Pricing...
Min: 1 / Mult: 1
150µF
± 20%
30V
E
0.075ohm
2917 [7343 Metric]
7.3mm
4.3mm
4.3mm
1.815A
-55°C
105°C
vPolyTan T59 Series
-
2855189

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$6.090
50+
HK$5.840
100+
HK$5.590
500+
HK$4.770
1000+
HK$4.530
More Pricing...
Min: 10 / Mult: 10
330µF
± 20%
6.3V
B
0.07ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.3A
-55°C
85°C
T520 KO-CAP Series
-
2855181

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$4.180
100+
HK$3.590
500+
HK$2.780
1000+
HK$2.590
2000+
HK$2.200
Min: 10 / Mult: 10
100µF
± 20%
6.3V
B
0.045ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.7A
-55°C
105°C
T520 KO-CAP Series
-
2855277

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$109.430
10+
HK$95.750
50+
HK$79.340
100+
HK$71.130
500+
HK$65.660
More Pricing...
Min: 1 / Mult: 1
10µF
± 20%
35V
B
0.2ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
800mA
-55°C
105°C
T521 KO-CAP Series
-
2806091

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
HK$10.640
10000+
HK$9.310
20000+
HK$7.710
Min: 2000 / Mult: 2000
220µF
± 20%
10V
D4
0.04ohm
2917 [7343 Metric]
7.3mm
4.3mm
3.8mm
3A
-55°C
105°C
POSCAP TPB Series
-
2855176

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$4.080
50+
HK$3.780
100+
HK$3.470
500+
HK$2.890
1000+
HK$2.680
More Pricing...
Min: 10 / Mult: 10
100µF
± 20%
6.3V
A
0.035ohm
1206 [3216 Metric]
3.2mm
1.6mm
1.6mm
1.5A
-55°C
105°C
T520 KO-CAP Series
-
101-125 of 2786 items
of 112 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY