1000µF Tantalum Polymer Capacitors:

49 Products Found

We offer a wide range of tantalum polymer capacitors for applications that require high capacitance, low ESR, and stable performance over a wide temperature range

What is a tantalum polymer capacitor?

A tantalum polymer capacitor is a type of electrolytic capacitor that uses a solid conductive polymer as the electrolyte instead of the traditional manganese dioxide. It has a tantalum anode and a tantalum oxide dielectric. Tantalum polymer capacitors have some advantages over other types of electrolytic capacitors, such as lower equivalent series resistance (ESR), higher ripple current capability, better frequency response, and longer lifetime. Additionally, polymer capacitors feature a hight volumetric efficiency that allows smaller devices to have higher capacitance values.

What are tantalum polymer capacitors used for?

Tantalum polymer capacitors are used for applications that require high capacitance, low ESR, and stable performance over a wide temperature range. Some examples are power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. They are also used in consumer electronics and industrial applications. Vishay offers polymer capacitors in a variety of surface-mount case sizes for applications such as military, portable consumer, computer/ server, network infrastructure equipment, and many others. Panasonic POSCAP™ Tantalum Polymer Solid Electrolyte Chip Capacitors offer stable capacitance at high frequency and temperature, with low-ESR/ESL. These capacitors utilise a sintered tantalum anode with a proprietary high-conductivity polymer cathode. Panasonic's innovative construction and processing yields one of the lowest ESR levels in Tantalum-Polymer Capacitor technology, while exhibiting excellent performance in high frequency applications. POSCAP Capacitors are available in various, compact package sizes for a small PCB footprint while offering high volumetric efficiency for capacitance. In addition, Panasonic’s POSCAP parts demonstrate high reliability and high heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
ESR
Capacitor Case / Package
Product Length
Product Width
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2491153

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$61.980
10+
HK$46.120
50+
HK$39.870
100+
HK$37.900
500+
HK$34.610
More Pricing...
Min: 1 / Mult: 1
1000µF
± 20%
4V
X
0.006ohm
2917 [7343 Metric]
7.3mm
4.3mm
4mm
6.7A
-55°C
125°C
T530 KO-CAP Series
2491153RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$46.120
50+
HK$39.870
100+
HK$37.900
500+
HK$34.610
1000+
HK$33.050
Min: 10 / Mult: 1
1000µF
± 20%
4V
X
0.006ohm
2917 [7343 Metric]
7.3mm
4.3mm
4mm
6.7A
-55°C
125°C
T530 KO-CAP Series
2913804

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$45.460
10+
HK$33.130
50+
HK$28.200
100+
HK$26.720
500+
HK$24.170
More Pricing...
Min: 1 / Mult: 1
1000µF
± 20%
10V
H
0.07ohm
2924 [7361 Metric]
7.3mm
6mm
1.9mm
2.51A
-55°C
85°C
T523 KO-CAP Series
2671809

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$46.040
10+
HK$34.530
50+
HK$29.510
100+
HK$27.950
500+
HK$25.240
More Pricing...
Min: 1 / Mult: 1
1000µF
± 20%
6.3V
H
0.055ohm
2924 [7361 Metric]
7.3mm
6mm
1.9mm
1.8A
-55°C
105°C
T520 KO-CAP Series
2576563

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$46.720
10+
HK$38.070
50+
HK$33.190
200+
HK$30.320
400+
HK$27.970
More Pricing...
Min: 1 / Mult: 1
1000µF
± 20%
6.3V
3
0.1ohm
2924 [7361 Metric]
7.3mm
6.1mm
1.5mm
1.2A
-55°C
105°C
TCN Series
2354924

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$20.230
50+
HK$12.500
250+
HK$11.680
500+
HK$10.360
1000+
HK$10.300
More Pricing...
Min: 5 / Mult: 5
1000µF
± 20%
2.5V
D
0.015ohm
2917 [7343 Metric]
7.3mm
4.3mm
3.8mm
3.9A
-55°C
105°C
POSCAP TPE Series
2354924RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$12.500
250+
HK$11.680
500+
HK$10.360
1000+
HK$10.300
2000+
HK$10.230
Min: 100 / Mult: 5
1000µF
± 20%
2.5V
D
0.015ohm
2917 [7343 Metric]
7.3mm
4.3mm
3.8mm
3.9A
-55°C
105°C
POSCAP TPE Series
2913804RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$26.720
500+
HK$24.170
1000+
HK$23.270
Min: 100 / Mult: 1
1000µF
± 20%
10V
H
0.07ohm
2924 [7361 Metric]
7.3mm
6mm
1.9mm
2.51A
-55°C
85°C
T523 KO-CAP Series
2671809RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$27.950
500+
HK$25.240
1000+
HK$24.340
Min: 100 / Mult: 1
1000µF
± 20%
6.3V
H
0.055ohm
2924 [7361 Metric]
7.3mm
6mm
1.9mm
1.8A
-55°C
105°C
T520 KO-CAP Series
3812126RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$14.470
200+
HK$14.290
500+
HK$14.110
Min: 100 / Mult: 1
1000µF
± 20%
2.5V
D
0.006ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
6.12A
-55°C
105°C
vPolyTan T55 Series
3812126

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$26.640
10+
HK$18.660
50+
HK$15.460
100+
HK$14.470
200+
HK$14.290
More Pricing...
Min: 1 / Mult: 1
1000µF
± 20%
2.5V
D
0.006ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
6.12A
-55°C
105°C
vPolyTan T55 Series
2576563RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$33.190
200+
HK$30.320
400+
HK$27.970
800+
HK$26.510
4000+
HK$25.090
More Pricing...
Min: 100 / Mult: 1
1000µF
± 20%
6.3V
3
0.1ohm
2924 [7361 Metric]
7.3mm
6.1mm
1.5mm
1.2A
-55°C
105°C
TCN Series
4531100RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$9.700
500+
HK$8.470
1000+
HK$7.880
Min: 100 / Mult: 1
1000µF
± 20%
2.5V
D
-
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
2.7A
-55°C
105°C
T520 KO-CAP Series
4531100

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$18.750
10+
HK$12.830
50+
HK$10.440
100+
HK$9.700
500+
HK$8.470
More Pricing...
Min: 1 / Mult: 1
1000µF
± 20%
2.5V
D
0.03ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
2.7A
-55°C
105°C
T520 KO-CAP Series
2671872

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$65.350
10+
HK$48.910
50+
HK$42.340
100+
HK$40.280
500+
HK$36.750
More Pricing...
Min: 1 / Mult: 1
1000µF
± 20%
2.5V
X
0.004ohm
2917 [7343 Metric]
7.3mm
4.3mm
4mm
8.2A
-55°C
125°C
T530 KO-CAP Series
2855309

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$63.710
10+
HK$47.600
50+
HK$41.100
100+
HK$39.130
500+
HK$31.320
More Pricing...
Min: 1 / Mult: 1
1000µF
± 20%
2.5V
X
0.005ohm
2917 [7343 Metric]
7.3mm
4.3mm
4mm
7.3A
-55°C
125°C
T530 KO-CAP Series
2354948

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$27.130
50+
HK$25.220
250+
HK$23.310
500+
HK$21.390
1000+
HK$19.480
More Pricing...
Min: 5 / Mult: 5
1000µF
± 20%
2.5V
D
0.005ohm
2917 [7343 Metric]
7.3mm
4.3mm
3.8mm
6.1A
-55°C
105°C
POSCAP TPF Series
1288227RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$10.360
500+
HK$10.340
1000+
HK$10.320
Min: 100 / Mult: 1
1000µF
± 20%
2.5V
D
0.015ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
3.9A
-55°C
105°C
T520 KO-CAP Series
1288227

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$19.820
10+
HK$13.650
50+
HK$11.180
100+
HK$10.360
500+
HK$10.340
More Pricing...
Min: 1 / Mult: 1
1000µF
± 20%
2.5V
D
0.015ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
3.9A
-55°C
105°C
T520 KO-CAP Series
2495211

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$22.610
50+
HK$19.790
250+
HK$16.400
500+
HK$14.700
1000+
HK$13.570
More Pricing...
Min: 5 / Mult: 5
1000µF
± 20%
2.5V
D
0.015ohm
2917 [7343 Metric]
7.3mm
4.3mm
3.8mm
3.9A
-55°C
125°C
POSCAP TC Series
2479902RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$11.600
500+
HK$11.420
1000+
HK$11.230
Min: 100 / Mult: 1
1000µF
± 20%
2.5V
D
0.006ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
6.1A
-55°C
105°C
T520 KO-CAP Series
2495243RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$21.750
250+
HK$20.490
500+
HK$18.350
1000+
HK$17.680
2000+
HK$17.560
Min: 100 / Mult: 1
1000µF
± 20%
2.5V
D
0.006ohm
2917 [7343 Metric]
7.3mm
4.3mm
3.8mm
5.6A
-55°C
125°C
POSCAP TCF Series
2479902

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$22.030
10+
HK$15.130
50+
HK$12.420
100+
HK$11.600
500+
HK$11.420
More Pricing...
Min: 1 / Mult: 1
1000µF
± 20%
2.5V
D
0.006ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
6.1A
-55°C
105°C
T520 KO-CAP Series
2354948RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$25.220
250+
HK$23.310
500+
HK$21.390
1000+
HK$19.480
2000+
HK$17.560
Min: 100 / Mult: 1
1000µF
± 20%
2.5V
D
0.005ohm
2917 [7343 Metric]
7.3mm
4.3mm
3.8mm
6.1A
-55°C
105°C
POSCAP TPF Series
2495211RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$19.790
250+
HK$16.400
500+
HK$14.700
1000+
HK$13.570
2000+
HK$12.660
Min: 100 / Mult: 1
1000µF
± 20%
2.5V
D
0.015ohm
2917 [7343 Metric]
7.3mm
4.3mm
3.8mm
3.9A
-55°C
125°C
POSCAP TC Series
1-25 of 49 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY