33µF Tantalum Polymer Capacitors:

200 Products Found

We offer a wide range of tantalum polymer capacitors for applications that require high capacitance, low ESR, and stable performance over a wide temperature range

What is a tantalum polymer capacitor?

A tantalum polymer capacitor is a type of electrolytic capacitor that uses a solid conductive polymer as the electrolyte instead of the traditional manganese dioxide. It has a tantalum anode and a tantalum oxide dielectric. Tantalum polymer capacitors have some advantages over other types of electrolytic capacitors, such as lower equivalent series resistance (ESR), higher ripple current capability, better frequency response, and longer lifetime. Additionally, polymer capacitors feature a hight volumetric efficiency that allows smaller devices to have higher capacitance values.

What are tantalum polymer capacitors used for?

Tantalum polymer capacitors are used for applications that require high capacitance, low ESR, and stable performance over a wide temperature range. Some examples are power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. They are also used in consumer electronics and industrial applications. Vishay offers polymer capacitors in a variety of surface-mount case sizes for applications such as military, portable consumer, computer/ server, network infrastructure equipment, and many others. Panasonic POSCAP™ Tantalum Polymer Solid Electrolyte Chip Capacitors offer stable capacitance at high frequency and temperature, with low-ESR/ESL. These capacitors utilise a sintered tantalum anode with a proprietary high-conductivity polymer cathode. Panasonic's innovative construction and processing yields one of the lowest ESR levels in Tantalum-Polymer Capacitor technology, while exhibiting excellent performance in high frequency applications. POSCAP Capacitors are available in various, compact package sizes for a small PCB footprint while offering high volumetric efficiency for capacitance. In addition, Panasonic’s POSCAP parts demonstrate high reliability and high heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
ESR
Capacitor Case / Package
Product Length
Product Width
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2992481

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$5.310
100+
HK$4.540
500+
HK$3.470
1000+
HK$3.030
2000+
HK$2.750
More Pricing...
Min: 5 / Mult: 5
33µF
± 20%
10V
B
0.07ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.336A
-55°C
125°C
TCQ Series
AEC-Q200
2992481RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.540
500+
HK$3.470
1000+
HK$3.030
2000+
HK$2.750
10000+
HK$2.600
Min: 100 / Mult: 5
33µF
± 20%
10V
B
0.07ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.336A
-55°C
125°C
TCQ Series
AEC-Q200
1973088

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$29.190
10+
HK$20.880
50+
HK$18.170
100+
HK$16.610
Min: 1 / Mult: 1
33µF
± 20%
35V
D
0.065ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
1.9A
-55°C
125°C
T521 KO-CAP Series
-
2479919

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$49.080
10+
HK$34.780
50+
HK$31.320
100+
HK$26.470
Min: 1 / Mult: 1
33µF
± 20%
50V
X
0.075ohm
2917 [7343 Metric]
7.3mm
4.3mm
4mm
1.815A
-55°C
125°C
T521 KO-CAP Series
-
2671863

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$49.160
10+
HK$34.860
50+
HK$31.410
100+
HK$27.130
500+
HK$26.590
More Pricing...
Min: 1 / Mult: 1
33µF
± 20%
50V
X
0.5ohm
2917 [7343 Metric]
7.3mm
4.3mm
4mm
2.2A
-55°C
125°C
T521 KO-CAP Series
-
2390064
Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$112.130
10+
HK$85.580
50+
HK$75.790
100+
HK$75.710
500+
HK$69.870
More Pricing...
Min: 1 / Mult: 1
33µF
± 20%
50V
X
0.04ohm
2917 [7343 Metric]
7.3mm
4.3mm
4mm
2.485A
-55°C
105°C
T543 KO-CAP Series
-
2913807

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$4.620
50+
HK$4.430
100+
HK$4.240
500+
HK$3.570
1000+
HK$3.370
More Pricing...
Min: 10 / Mult: 10
33µF
± 20%
16V
B
0.07ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.3A
-55°C
125°C
T525 KO-CAP Series
-
2762246

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$3.620
50+
HK$3.460
100+
HK$3.290
500+
HK$2.740
1000+
HK$2.580
More Pricing...
Min: 10 / Mult: 10
33µF
± 20%
10V
B
0.07ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.3A
-55°C
105°C
T520 KO-CAP Series
-
2759401

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$12.660
50+
HK$7.020
250+
HK$6.480
500+
HK$6.180
1000+
HK$5.870
More Pricing...
Min: 5 / Mult: 5
33µF
± 20%
16V
B
0.09ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1A
-55°C
105°C
POSCAP TQC Series
-
2913801

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$4.620
50+
HK$4.430
100+
HK$4.240
500+
HK$3.570
1000+
HK$3.370
More Pricing...
Min: 10 / Mult: 10
33µF
± 20%
16V
B
0.09ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.2A
-55°C
105°C
T521 KO-CAP Series
-
3299799

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
HK$3.380
10000+
HK$3.270
20000+
HK$3.150
Min: 2000 / Mult: 2000
33µF
± 20%
10V
B
0.035ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.9A
-55°C
105°C
T520 KO-CAP Series
-
1108330

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$4.440
50+
HK$4.430
100+
HK$4.410
500+
HK$3.420
1000+
HK$3.220
Min: 10 / Mult: 10
33µF
± 20%
6.3V
A
0.07ohm
1206 [3216 Metric]
3.2mm
1.6mm
1.6mm
1.3A
-55°C
105°C
T520 KO-CAP Series
-
2390064RL
Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$85.580
50+
HK$75.790
100+
HK$75.710
500+
HK$69.870
1000+
HK$68.480
Min: 10 / Mult: 1
33µF
± 20%
50V
X
0.04ohm
2917 [7343 Metric]
7.3mm
4.3mm
4mm
2.485A
-55°C
105°C
T543 KO-CAP Series
-
2665805

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
HK$24.500
2500+
HK$22.530
5000+
HK$22.080
Min: 500 / Mult: 500
33µF
± 20%
50V
X
0.075ohm
2917 [7343 Metric]
7.3mm
4.3mm
4mm
1.815A
-55°C
125°C
T521 KO-CAP Series
-
2506598

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$101.440
25+
HK$78.180
50+
HK$68.890
100+
HK$65.930
500+
HK$61.080
More Pricing...
Min: 1 / Mult: 1
33µF
± 20%
50V
X
0.04ohm
2917 [7343 Metric]
7.3mm
4.3mm
4mm
2.485A
-55°C
105°C
T543 KO-CAP Series
-
2478620

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$18.580
10+
HK$12.750
50+
HK$10.360
100+
HK$9.620
500+
HK$9.460
More Pricing...
Min: 1 / Mult: 1
33µF
± 20%
25V
D
0.06ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
1.936A
-55°C
125°C
T591 KO-CAP Series
-
1358530

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$4.890
50+
HK$4.690
100+
HK$4.480
500+
HK$3.790
1000+
HK$3.570
Min: 10 / Mult: 10
33µF
± 20%
10V
B
0.035ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.9A
-55°C
105°C
T520 KO-CAP Series
-
1108330RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.410
500+
HK$3.420
1000+
HK$3.220
Min: 100 / Mult: 5
33µF
± 20%
6.3V
A
0.07ohm
1206 [3216 Metric]
3.2mm
1.6mm
1.6mm
1.3A
-55°C
105°C
T520 KO-CAP Series
-
1358530RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.480
500+
HK$3.790
1000+
HK$3.570
Min: 100 / Mult: 10
33µF
± 20%
10V
B
0.035ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.9A
-55°C
105°C
T520 KO-CAP Series
-
2354990

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$14.800
50+
HK$8.720
250+
HK$8.040
500+
HK$6.950
1500+
HK$6.220
More Pricing...
Min: 5 / Mult: 5
33µF
± 20%
20V
D
0.06ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.9mm
1.4A
-55°C
105°C
POSCAP TQC Series
-
2355002

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$15.460
50+
HK$10.280
250+
HK$8.310
500+
HK$7.890
1500+
HK$7.470
More Pricing...
Min: 5 / Mult: 5
33µF
± 20%
25V
D
0.06ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.9mm
1.4A
-55°C
105°C
POSCAP TQC Series
-
2354990RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$8.720
250+
HK$8.040
500+
HK$6.950
1500+
HK$6.220
3000+
HK$6.050
Min: 100 / Mult: 1
33µF
± 20%
20V
D
0.06ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.9mm
1.4A
-55°C
105°C
POSCAP TQC Series
-
2452865RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.140
500+
HK$6.050
1000+
HK$5.640
2000+
HK$3.050
Min: 100 / Mult: 10
33µF
± 20%
10V
B
0.08ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.26A
-55°C
125°C
T591 KO-CAP Series
-
2491086RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$10.290
500+
HK$8.290
1000+
HK$7.550
2000+
HK$7.390
Min: 100 / Mult: 1
33µF
± 20%
16V
Q
0.04ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.1mm
2.5A
-55°C
105°C
T521 KO-CAP Series
-
2455907

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$6.500
50+
HK$4.440
250+
HK$3.200
500+
HK$3.020
1000+
HK$2.840
More Pricing...
Min: 5 / Mult: 5
33µF
± 20%
10V
A
0.2ohm
1206 [3216 Metric]
3.2mm
1.6mm
1.6mm
760mA
-55°C
105°C
vPolyTan T55 Series
-
1-25 of 200 items
of 8 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY