Tantalum Polymer Capacitors:

3,041 Products Found

We offer a wide range of tantalum polymer capacitors for applications that require high capacitance, low ESR, and stable performance over a wide temperature range

What is a tantalum polymer capacitor?

A tantalum polymer capacitor is a type of electrolytic capacitor that uses a solid conductive polymer as the electrolyte instead of the traditional manganese dioxide. It has a tantalum anode and a tantalum oxide dielectric. Tantalum polymer capacitors have some advantages over other types of electrolytic capacitors, such as lower equivalent series resistance (ESR), higher ripple current capability, better frequency response, and longer lifetime. Additionally, polymer capacitors feature a hight volumetric efficiency that allows smaller devices to have higher capacitance values.

What are tantalum polymer capacitors used for?

Tantalum polymer capacitors are used for applications that require high capacitance, low ESR, and stable performance over a wide temperature range. Some examples are power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. They are also used in consumer electronics and industrial applications. Vishay offers polymer capacitors in a variety of surface-mount case sizes for applications such as military, portable consumer, computer/ server, network infrastructure equipment, and many others. Panasonic POSCAP™ Tantalum Polymer Solid Electrolyte Chip Capacitors offer stable capacitance at high frequency and temperature, with low-ESR/ESL. These capacitors utilise a sintered tantalum anode with a proprietary high-conductivity polymer cathode. Panasonic's innovative construction and processing yields one of the lowest ESR levels in Tantalum-Polymer Capacitor technology, while exhibiting excellent performance in high frequency applications. POSCAP Capacitors are available in various, compact package sizes for a small PCB footprint while offering high volumetric efficiency for capacitance. In addition, Panasonic’s POSCAP parts demonstrate high reliability and high heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
ESR
Capacitor Case / Package
Product Length
Product Width
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3266937RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$5.550
Min: 100 / Mult: 5
15µF
± 20%
25V
B2
0.1ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
900mA
-55°C
125°C
POSCAP TDC Series
-
3266937

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$6.660
50+
HK$5.550
Min: 5 / Mult: 5
15µF
± 20%
25V
B2
0.1ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
900mA
-55°C
125°C
POSCAP TDC Series
-
1838781

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$13.650
10+
HK$7.290
50+
HK$7.010
100+
HK$6.730
500+
HK$5.780
Min: 1 / Mult: 1
330µF
± 20%
2.5V
V
0.025ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.8mm
2.7A
-55°C
105°C
T520 KO-CAP Series
-
2708812

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$18.250
10+
HK$10.530
50+
HK$10.120
100+
HK$8.250
200+
HK$7.380
More Pricing...
Min: 1 / Mult: 1
10µF
± 20%
50V
D
0.09ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
1.58A
-55°C
105°C
vPolyTan T55 Series
-
2354843

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$8.730
50+
HK$4.880
250+
HK$4.670
500+
HK$4.030
1000+
HK$3.810
Min: 5 / Mult: 5
47µF
± 20%
10V
B2
0.035ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.4A
-55°C
105°C
POSCAP TPE Series
-
2354817

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$9.900
50+
HK$5.690
250+
HK$4.540
500+
HK$3.840
1000+
HK$3.560
Min: 5 / Mult: 5
47µF
± 20%
10V
B2
0.07ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.1A
-55°C
105°C
POSCAP TPB Series
-
2677058

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$48.830
10+
HK$42.500
50+
HK$38.230
100+
HK$33.210
200+
HK$32.430
More Pricing...
Min: 1 / Mult: 1
470µF
± 20%
16V
E
0.025ohm
2917 [7343 Metric]
7.3mm
4.3mm
4.3mm
3.143A
-55°C
105°C
vPolyTan T59 Series
-
2671785

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$5.480
50+
HK$5.260
100+
HK$5.030
500+
HK$4.270
1000+
HK$4.040
Min: 10 / Mult: 10
100µF
± 20%
10V
B
0.07ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.3A
-55°C
105°C
T520 KO-CAP Series
-
2491060

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$6.490
50+
HK$6.230
100+
HK$5.970
500+
HK$5.110
1000+
HK$4.850
Min: 10 / Mult: 10
100µF
± 20%
6.3V
B
0.015ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
2.9A
-55°C
105°C
T520 KO-CAP Series
-
3886120

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$27.380
10+
HK$19.240
50+
HK$16.030
100+
HK$14.970
500+
HK$13.320
More Pricing...
Min: 1 / Mult: 1
68µF
± 20%
35V
V
0.07ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.9mm
2.42A
-55°C
105°C
T523 KO-CAP Series
-
3886120RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$14.970
500+
HK$13.320
1000+
HK$13.240
Min: 100 / Mult: 1
68µF
± 20%
35V
V
0.07ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.9mm
2.42A
-55°C
105°C
T523 KO-CAP Series
-
2455904

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$7.490
50+
HK$3.670
250+
HK$3.340
500+
HK$3.180
1000+
HK$3.010
More Pricing...
Min: 5 / Mult: 5
100µF
± 20%
6.3V
A
0.07ohm
1206 [3216 Metric]
3.2mm
1.6mm
1.6mm
1.28A
-55°C
105°C
vPolyTan T55 Series
-
3266938

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$18.750
50+
HK$10.440
250+
HK$9.540
500+
HK$9.220
1000+
HK$8.890
More Pricing...
Min: 5 / Mult: 5
68µF
± 20%
25V
D3L
0.07ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
1.4A
-55°C
125°C
POSCAP TDC Series
-
2354843RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$4.880
250+
HK$4.670
500+
HK$4.030
1000+
HK$3.810
Min: 100 / Mult: 5
47µF
± 20%
10V
B2
0.035ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.4A
-55°C
105°C
POSCAP TPE Series
-
2535319

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$60.260
10+
HK$44.890
50+
HK$38.720
100+
HK$36.750
Min: 1 / Mult: 1
680µF
± 20%
6.3V
X
0.018ohm
2917 [7343 Metric]
7.3mm
4.3mm
4mm
3.9A
-55°C
125°C
T530 KO-CAP Series
-
2491071

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$26.970
10+
HK$18.910
50+
HK$15.710
100+
HK$14.720
500+
HK$13.070
More Pricing...
Min: 1 / Mult: 1
470µF
± 20%
6.3V
W
0.035ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.4mm
2.3A
-55°C
85°C
T520 KO-CAP Series
-
3350573

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
HK$2.150
Min: 2000 / Mult: 2000
10µF
± 20%
10V
A
0.3ohm
1206 [3216 Metric]
3.2mm
1.6mm
1.6mm
610mA
-55°C
105°C
vPolyTan T55 Series
-
1973087

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$49.980
10+
HK$37.080
50+
HK$31.730
100+
HK$30.090
Min: 1 / Mult: 1
330µF
± 20%
16V
X
0.025ohm
2917 [7343 Metric]
7.3mm
4.3mm
4mm
3.1A
-55°C
125°C
T521 KO-CAP Series
-
1288226

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$26.310
10+
HK$18.420
50+
HK$15.290
100+
HK$14.310
500+
HK$12.580
More Pricing...
Min: 1 / Mult: 1
680µF
± 20%
4V
D
0.012ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
4.3A
-55°C
105°C
T520 KO-CAP Series
-
1288226RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$14.310
500+
HK$12.580
1000+
HK$11.840
Min: 100 / Mult: 1
680µF
± 20%
4V
D
0.012ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
4.3A
-55°C
105°C
T520 KO-CAP Series
-
1973087RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$30.090
Min: 100 / Mult: 1
330µF
± 20%
16V
X
0.025ohm
2917 [7343 Metric]
7.3mm
4.3mm
4mm
3.1A
-55°C
125°C
T521 KO-CAP Series
-
1838781RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.730
500+
HK$5.780
Min: 100 / Mult: 1
330µF
± 20%
2.5V
V
0.025ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.8mm
2.7A
-55°C
105°C
T520 KO-CAP Series
-
2390053

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$5.180
50+
HK$4.970
100+
HK$4.750
500+
HK$4.030
1000+
HK$4.020
Min: 10 / Mult: 10
47µF
± 20%
10V
I
0.2ohm
1206 [3216 Metric]
3.2mm
1.6mm
0.9mm
548mA
-55°C
105°C
T527 KO-CAP Series
-
2390053RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.750
500+
HK$4.030
1000+
HK$4.020
Min: 100 / Mult: 10
47µF
± 20%
10V
I
0.2ohm
1206 [3216 Metric]
3.2mm
1.6mm
0.9mm
548mA
-55°C
105°C
T527 KO-CAP Series
-
2455904RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$3.670
250+
HK$3.340
500+
HK$3.180
1000+
HK$3.010
2000+
HK$2.840
Min: 100 / Mult: 5
100µF
± 20%
6.3V
A
0.07ohm
1206 [3216 Metric]
3.2mm
1.6mm
1.6mm
1.28A
-55°C
105°C
vPolyTan T55 Series
-
1-25 of 3041 items
of 122 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY