Tantalum Polymer Capacitors:

3,038 Products Found

We offer a wide range of tantalum polymer capacitors for applications that require high capacitance, low ESR, and stable performance over a wide temperature range

What is a tantalum polymer capacitor?

A tantalum polymer capacitor is a type of electrolytic capacitor that uses a solid conductive polymer as the electrolyte instead of the traditional manganese dioxide. It has a tantalum anode and a tantalum oxide dielectric. Tantalum polymer capacitors have some advantages over other types of electrolytic capacitors, such as lower equivalent series resistance (ESR), higher ripple current capability, better frequency response, and longer lifetime. Additionally, polymer capacitors feature a hight volumetric efficiency that allows smaller devices to have higher capacitance values.

What are tantalum polymer capacitors used for?

Tantalum polymer capacitors are used for applications that require high capacitance, low ESR, and stable performance over a wide temperature range. Some examples are power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. They are also used in consumer electronics and industrial applications. Vishay offers polymer capacitors in a variety of surface-mount case sizes for applications such as military, portable consumer, computer/ server, network infrastructure equipment, and many others. Panasonic POSCAP™ Tantalum Polymer Solid Electrolyte Chip Capacitors offer stable capacitance at high frequency and temperature, with low-ESR/ESL. These capacitors utilise a sintered tantalum anode with a proprietary high-conductivity polymer cathode. Panasonic's innovative construction and processing yields one of the lowest ESR levels in Tantalum-Polymer Capacitor technology, while exhibiting excellent performance in high frequency applications. POSCAP Capacitors are available in various, compact package sizes for a small PCB footprint while offering high volumetric efficiency for capacitance. In addition, Panasonic’s POSCAP parts demonstrate high reliability and high heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
ESR
Capacitor Case / Package
Product Length
Product Width
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3266937

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$6.660
50+
HK$5.550
Min: 5 / Mult: 5
15µF
± 20%
25V
B2
0.1ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
900mA
-55°C
125°C
POSCAP TDC Series
-
3266937RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$5.550
Min: 100 / Mult: 5
15µF
± 20%
25V
B2
0.1ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
900mA
-55°C
125°C
POSCAP TDC Series
-
2708812

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$18.250
10+
HK$10.530
50+
HK$10.120
100+
HK$8.250
200+
HK$7.380
More Pricing...
Min: 1 / Mult: 1
10µF
± 20%
50V
D
0.09ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
1.58A
-55°C
105°C
vPolyTan T55 Series
-
2354843

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$8.730
50+
HK$4.880
250+
HK$4.670
500+
HK$4.030
1000+
HK$3.810
Min: 5 / Mult: 5
47µF
± 20%
10V
B2
0.035ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.4A
-55°C
105°C
POSCAP TPE Series
-
3266938

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$18.750
50+
HK$10.440
250+
HK$9.540
500+
HK$9.220
1000+
HK$8.890
More Pricing...
Min: 5 / Mult: 5
68µF
± 20%
25V
D3L
0.07ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
1.4A
-55°C
125°C
POSCAP TDC Series
-
2354843RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$4.880
250+
HK$4.670
500+
HK$4.030
1000+
HK$3.810
Min: 100 / Mult: 5
47µF
± 20%
10V
B2
0.035ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.4A
-55°C
105°C
POSCAP TPE Series
-
3350573

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
HK$2.150
Min: 2000 / Mult: 2000
10µF
± 20%
10V
A
0.3ohm
1206 [3216 Metric]
3.2mm
1.6mm
1.6mm
610mA
-55°C
105°C
vPolyTan T55 Series
-
1973087

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$49.980
10+
HK$37.080
50+
HK$31.730
100+
HK$30.090
Min: 1 / Mult: 1
330µF
± 20%
16V
X
0.025ohm
2917 [7343 Metric]
7.3mm
4.3mm
4mm
3.1A
-55°C
125°C
T521 KO-CAP Series
-
1973087RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$30.090
Min: 100 / Mult: 1
330µF
± 20%
16V
X
0.025ohm
2917 [7343 Metric]
7.3mm
4.3mm
4mm
3.1A
-55°C
125°C
T521 KO-CAP Series
-
2535307RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.390
Min: 100 / Mult: 1
220µF
± 20%
10V
D
0.025ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
3A
-55°C
105°C
T520 KO-CAP Series
-
2491153

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$61.980
10+
HK$46.120
50+
HK$39.870
100+
HK$37.900
500+
HK$34.610
More Pricing...
Min: 1 / Mult: 1
1000µF
± 20%
4V
X
0.006ohm
2917 [7343 Metric]
7.3mm
4.3mm
4mm
6.7A
-55°C
125°C
T530 KO-CAP Series
-
2491153RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$46.120
50+
HK$39.870
100+
HK$37.900
500+
HK$34.610
1000+
HK$33.050
Min: 10 / Mult: 1
1000µF
± 20%
4V
X
0.006ohm
2917 [7343 Metric]
7.3mm
4.3mm
4mm
6.7A
-55°C
125°C
T530 KO-CAP Series
-
2535307

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$16.530
10+
HK$9.050
50+
HK$8.720
100+
HK$8.390
Min: 1 / Mult: 1
220µF
± 20%
10V
D
0.025ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
3A
-55°C
105°C
T520 KO-CAP Series
-
2855238

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$19.080
10+
HK$13.070
50+
HK$10.690
100+
HK$9.950
500+
HK$8.720
More Pricing...
Min: 1 / Mult: 1
220µF
± 20%
6.3V
V
0.007ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.8mm
5.2A
-55°C
105°C
T520 KO-CAP Series
-
2855238RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$9.950
500+
HK$8.720
1000+
HK$8.310
Min: 100 / Mult: 1
220µF
± 20%
6.3V
V
0.007ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.8mm
5.2A
-55°C
105°C
T520 KO-CAP Series
-
2708812RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.250
200+
HK$7.380
500+
HK$6.510
Min: 100 / Mult: 1
10µF
± 20%
50V
D
0.09ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
1.58A
-55°C
105°C
vPolyTan T55 Series
-
2671839

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$20.970
10+
HK$14.470
50+
HK$11.840
100+
HK$11.020
500+
HK$9.700
More Pricing...
Min: 1 / Mult: 1
330µF
± 20%
4V
V
0.007ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.8mm
5.2A
-55°C
105°C
T520 KO-CAP Series
-
2627663

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$15.710
10+
HK$8.550
50+
HK$8.240
100+
HK$7.920
500+
HK$6.860
More Pricing...
Min: 1 / Mult: 1
100µF
± 20%
10V
V
0.018ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.8mm
3.2A
-55°C
105°C
T520 KO-CAP Series
-
2671839RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$11.020
500+
HK$9.700
1000+
HK$9.210
Min: 100 / Mult: 1
330µF
± 20%
4V
V
0.007ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.8mm
5.2A
-55°C
105°C
T520 KO-CAP Series
-
2627663RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.920
500+
HK$6.860
1000+
HK$6.530
Min: 100 / Mult: 1
100µF
± 20%
10V
V
0.018ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.8mm
3.2A
-55°C
105°C
T520 KO-CAP Series
-
2841552

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$5.410
50+
HK$5.190
100+
HK$4.960
500+
HK$4.210
1000+
HK$3.980
More Pricing...
Min: 10 / Mult: 10
220µF
± 20%
2.5V
A
0.025ohm
1206 [3216 Metric]
3.2mm
1.6mm
1.6mm
1.732A
-55°C
105°C
T520 KO-CAP Series
-
2841552RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.960
500+
HK$4.210
1000+
HK$3.980
2000+
HK$3.790
Min: 100 / Mult: 5
220µF
± 20%
2.5V
A
0.025ohm
1206 [3216 Metric]
3.2mm
1.6mm
1.6mm
1.732A
-55°C
105°C
T520 KO-CAP Series
-
3266938RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$10.440
250+
HK$9.540
500+
HK$9.220
1000+
HK$8.890
2500+
HK$8.560
Min: 100 / Mult: 5
68µF
± 20%
25V
D3L
0.07ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
1.4A
-55°C
125°C
POSCAP TDC Series
-
2852775

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$9.130
50+
HK$4.670
250+
HK$4.640
500+
HK$4.600
1000+
HK$4.560
More Pricing...
Min: 5 / Mult: 5
100µF
± 20%
6.3V
A
0.15ohm
1206 [3216 Metric]
3.2mm
1.6mm
1.6mm
800mA
-55°C
105°C
TCJ Series
-
1432526

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$8.640
50+
HK$4.320
250+
HK$3.950
500+
HK$3.320
1000+
HK$3.120
More Pricing...
Min: 5 / Mult: 5
22µF
± 20%
16V
B
0.15ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
900mA
-55°C
125°C
TCJ Series
-
1-25 of 3038 items
of 122 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY