Tantalum Polymer Capacitors:

34 Products Found

We offer a wide range of tantalum polymer capacitors for applications that require high capacitance, low ESR, and stable performance over a wide temperature range

What is a tantalum polymer capacitor?

A tantalum polymer capacitor is a type of electrolytic capacitor that uses a solid conductive polymer as the electrolyte instead of the traditional manganese dioxide. It has a tantalum anode and a tantalum oxide dielectric. Tantalum polymer capacitors have some advantages over other types of electrolytic capacitors, such as lower equivalent series resistance (ESR), higher ripple current capability, better frequency response, and longer lifetime. Additionally, polymer capacitors feature a hight volumetric efficiency that allows smaller devices to have higher capacitance values.

What are tantalum polymer capacitors used for?

Tantalum polymer capacitors are used for applications that require high capacitance, low ESR, and stable performance over a wide temperature range. Some examples are power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. They are also used in consumer electronics and industrial applications. Vishay offers polymer capacitors in a variety of surface-mount case sizes for applications such as military, portable consumer, computer/ server, network infrastructure equipment, and many others. Panasonic POSCAP™ Tantalum Polymer Solid Electrolyte Chip Capacitors offer stable capacitance at high frequency and temperature, with low-ESR/ESL. These capacitors utilise a sintered tantalum anode with a proprietary high-conductivity polymer cathode. Panasonic's innovative construction and processing yields one of the lowest ESR levels in Tantalum-Polymer Capacitor technology, while exhibiting excellent performance in high frequency applications. POSCAP Capacitors are available in various, compact package sizes for a small PCB footprint while offering high volumetric efficiency for capacitance. In addition, Panasonic’s POSCAP parts demonstrate high reliability and high heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
ESR
Capacitor Case / Package
Product Length
Product Width
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2855238

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$19.080
10+
HK$10.690
50+
HK$10.320
100+
HK$9.950
500+
HK$8.720
More Pricing...
Min: 1 / Mult: 1
220µF
± 20%
6.3V
V
0.007ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.8mm
5.2A
-55°C
105°C
T520 KO-CAP Series
2855238RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$9.950
500+
HK$8.720
1000+
HK$8.310
Min: 100 / Mult: 1
220µF
± 20%
6.3V
V
0.007ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.8mm
5.2A
-55°C
105°C
T520 KO-CAP Series
2671839

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$20.970
10+
HK$14.470
50+
HK$11.430
100+
HK$10.690
500+
HK$9.380
More Pricing...
Min: 1 / Mult: 1
330µF
± 20%
4V
V
0.007ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.8mm
5.2A
-55°C
105°C
T520 KO-CAP Series
2671839RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$10.690
500+
HK$9.380
1000+
HK$9.210
Min: 100 / Mult: 1
330µF
± 20%
4V
V
0.007ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.8mm
5.2A
-55°C
105°C
T520 KO-CAP Series
2354892

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$21.480
50+
HK$15.630
250+
HK$12.000
500+
HK$10.260
1500+
HK$9.770
Min: 5 / Mult: 5
330µF
± 20%
2.5V
D2E
0.007ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.8mm
4.4A
-55°C
105°C
POSCAP TPE Series
2354892RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$15.630
250+
HK$12.000
500+
HK$10.260
1500+
HK$9.770
Min: 100 / Mult: 5
330µF
± 20%
2.5V
D2E
0.007ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.8mm
4.4A
-55°C
105°C
POSCAP TPE Series
3350615

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$22.940
10+
HK$17.390
100+
HK$14.210
500+
HK$10.360
1000+
HK$10.140
More Pricing...
Min: 1 / Mult: 1
330µF
± 20%
4V
D
0.007ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
5.66A
-55°C
105°C
vPolyTan T55 Series
3350615RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$14.210
500+
HK$10.360
1000+
HK$10.140
2500+
HK$9.850
5000+
HK$9.690
Min: 100 / Mult: 1
330µF
± 20%
4V
D
0.007ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
5.66A
-55°C
105°C
vPolyTan T55 Series
2806101

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
HK$9.240
15000+
HK$8.120
Min: 3000 / Mult: 3000
330µF
± 20%
2.5V
D2E
0.007ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.8mm
4.4A
-55°C
105°C
POSCAP TPE Series
2855240

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$22.810
10+
HK$18.450
50+
HK$16.100
100+
HK$14.090
500+
HK$10.820
Min: 1 / Mult: 1
220µF
± 20%
2.5V
V
0.007ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.8mm
5.2A
-55°C
105°C
T520 KO-CAP Series
2855240RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$14.090
500+
HK$10.820
Min: 100 / Mult: 1
220µF
± 20%
2.5V
V
0.007ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.8mm
5.2A
-55°C
105°C
T520 KO-CAP Series
3350616

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$26.560
10+
HK$25.980
50+
HK$25.390
100+
HK$24.800
200+
HK$24.210
More Pricing...
Min: 1 / Mult: 1
330µF
± 20%
10V
D
0.007ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
5.66A
-55°C
105°C
vPolyTan T55 Series
3350635

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$25.160
10+
HK$17.510
100+
HK$13.570
500+
HK$11.920
1000+
HK$11.180
More Pricing...
Min: 1 / Mult: 1
680µF
± 20%
2.5V
D
0.007ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
5.66A
-55°C
105°C
vPolyTan T55 Series
3350621

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$19.240
10+
HK$14.720
100+
HK$12.140
500+
HK$9.400
1000+
HK$8.660
More Pricing...
Min: 1 / Mult: 1
330µF
± 20%
2.5V
D
0.007ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
5.66A
-55°C
105°C
vPolyTan T55 Series
3350621RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$12.140
500+
HK$9.400
1000+
HK$8.660
2000+
HK$8.490
4000+
HK$8.320
Min: 100 / Mult: 1
330µF
± 20%
2.5V
D
0.007ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
5.66A
-55°C
105°C
vPolyTan T55 Series
4531112RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$12.500
500+
HK$11.270
1000+
HK$10.770
Min: 100 / Mult: 1
470µF
± 20%
2.5V
V
0.007ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.8mm
5.2A
-55°C
105°C
T520 KO-CAP Series
3350635RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$13.570
500+
HK$11.920
1000+
HK$11.180
2000+
HK$10.960
Min: 100 / Mult: 1
680µF
± 20%
2.5V
D
0.007ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
5.66A
-55°C
105°C
vPolyTan T55 Series
4531112

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$22.360
10+
HK$14.310
50+
HK$13.410
100+
HK$12.500
500+
HK$11.270
More Pricing...
Min: 1 / Mult: 1
470µF
± 20%
2.5V
V
0.007ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.8mm
5.2A
-55°C
105°C
T520 KO-CAP Series
3350616RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$24.800
200+
HK$24.210
500+
HK$23.620
Min: 100 / Mult: 1
330µF
± 20%
10V
D
0.007ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
5.66A
-55°C
105°C
vPolyTan T55 Series
2491139

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$35.970
10+
HK$31.470
50+
HK$26.080
100+
HK$23.380
500+
HK$21.580
More Pricing...
Min: 1 / Mult: 1
150µF
± 20%
6.3V
Z
0.007ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.6mm
6.8A
-55°C
105°C
T528 KO-CAP Series
2354931

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$20.720
50+
HK$12.750
250+
HK$11.920
500+
HK$10.440
1000+
HK$10.380
More Pricing...
Min: 5 / Mult: 5
470µF
± 20%
2.5V
D
0.007ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
4.4A
-55°C
105°C
POSCAP TPF Series
2354934

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$23.100
50+
HK$13.160
250+
HK$13.110
500+
HK$13.060
1000+
HK$13.010
More Pricing...
Min: 5 / Mult: 5
680µF
± 20%
2.5V
D
0.007ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
4.4A
-55°C
105°C
POSCAP TPF Series
2354931RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$12.750
250+
HK$11.920
500+
HK$10.440
1000+
HK$10.380
2500+
HK$10.320
Min: 100 / Mult: 1
470µF
± 20%
2.5V
D
0.007ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
4.4A
-55°C
105°C
POSCAP TPF Series
2491139RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$23.380
500+
HK$21.580
1000+
HK$20.140
Min: 100 / Mult: 1
150µF
± 20%
6.3V
Z
0.007ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.6mm
6.8A
-55°C
105°C
T528 KO-CAP Series
2495240

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$26.620
50+
HK$26.090
250+
HK$25.560
500+
HK$25.030
1000+
HK$24.500
More Pricing...
Min: 5 / Mult: 5
680µF
± 20%
2.5V
D
0.007ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
4.4A
-55°C
125°C
POSCAP TCF Series
1-25 of 34 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY