Tantalum Polymer Capacitors:

363 Products Found

We offer a wide range of tantalum polymer capacitors for applications that require high capacitance, low ESR, and stable performance over a wide temperature range

What is a tantalum polymer capacitor?

A tantalum polymer capacitor is a type of electrolytic capacitor that uses a solid conductive polymer as the electrolyte instead of the traditional manganese dioxide. It has a tantalum anode and a tantalum oxide dielectric. Tantalum polymer capacitors have some advantages over other types of electrolytic capacitors, such as lower equivalent series resistance (ESR), higher ripple current capability, better frequency response, and longer lifetime. Additionally, polymer capacitors feature a hight volumetric efficiency that allows smaller devices to have higher capacitance values.

What are tantalum polymer capacitors used for?

Tantalum polymer capacitors are used for applications that require high capacitance, low ESR, and stable performance over a wide temperature range. Some examples are power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. They are also used in consumer electronics and industrial applications. Vishay offers polymer capacitors in a variety of surface-mount case sizes for applications such as military, portable consumer, computer/ server, network infrastructure equipment, and many others. Panasonic POSCAP™ Tantalum Polymer Solid Electrolyte Chip Capacitors offer stable capacitance at high frequency and temperature, with low-ESR/ESL. These capacitors utilise a sintered tantalum anode with a proprietary high-conductivity polymer cathode. Panasonic's innovative construction and processing yields one of the lowest ESR levels in Tantalum-Polymer Capacitor technology, while exhibiting excellent performance in high frequency applications. POSCAP Capacitors are available in various, compact package sizes for a small PCB footprint while offering high volumetric efficiency for capacitance. In addition, Panasonic’s POSCAP parts demonstrate high reliability and high heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
ESR
Capacitor Case / Package
Product Length
Product Width
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2535307

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$16.530
10+
HK$9.050
50+
HK$8.550
100+
HK$8.050
Min: 1 / Mult: 1
220µF
± 20%
10V
D
0.025ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
3A
-55°C
105°C
T520 KO-CAP Series
-
2535307RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.050
Min: 100 / Mult: 1
220µF
± 20%
10V
D
0.025ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
3A
-55°C
105°C
T520 KO-CAP Series
-
9229647

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$28.990
Min: 1 / Mult: 1
330µF
± 20%
10V
X
0.025ohm
2917 [7343 Metric]
7.3mm
4.3mm
4mm
3.1A
-55°C
105°C
T520 KO-CAP Series
-
9229647RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
HK$28.990
Min: 100 / Mult: 1
330µF
± 20%
10V
X
0.025ohm
2917 [7343 Metric]
7.3mm
4.3mm
4mm
3.1A
-55°C
105°C
T520 KO-CAP Series
-
2354881

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$7.570
50+
HK$5.280
250+
HK$4.530
500+
HK$4.140
Min: 5 / Mult: 5
220µF
± 20%
4V
D
0.025ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.8mm
2.4A
-55°C
105°C
POSCAP TPE Series
-
2354881RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$5.280
250+
HK$4.530
500+
HK$4.140
Min: 100 / Mult: 1
220µF
± 20%
4V
D
0.025ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.8mm
2.4A
-55°C
105°C
POSCAP TPE Series
-
2519807RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.040
200+
HK$5.920
Min: 100 / Mult: 1
470µF
± 20%
4V
D
0.025ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
3A
-55°C
105°C
vPolyTan T55 Series
-
2519807

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.290
10+
HK$6.540
50+
HK$6.290
100+
HK$6.040
200+
HK$5.920
Min: 1 / Mult: 1
470µF
± 20%
4V
D
0.025ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
3A
-55°C
105°C
vPolyTan T55 Series
-
3357826

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$14.280
10+
HK$9.620
50+
HK$7.700
100+
HK$6.980
500+
HK$5.840
More Pricing...
Min: 1 / Mult: 1
150µF
± 20%
6V
D
0.025ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
3A
-55°C
150°C
T599 KO-CAP Series
AEC-Q200
3365988RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$10.610
500+
HK$9.790
1000+
HK$9.700
Min: 100 / Mult: 1
220µF
± 20%
6.3V
V
0.025ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.9mm
2.735A
-55°C
125°C
T598 KO-CAP Series
AEC-Q200
3365988

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$17.020
10+
HK$12.750
50+
HK$11.600
100+
HK$10.610
500+
HK$9.790
More Pricing...
Min: 1 / Mult: 1
220µF
± 20%
6.3V
V
0.025ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.9mm
2.735A
-55°C
125°C
T598 KO-CAP Series
AEC-Q200
3577171RL
Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$21.310
500+
HK$18.380
Min: 100 / Mult: 1
330µF
± 20%
6.3V
D
0.025ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
3A
-55°C
125°C
T598 KO-CAP Series
AEC-Q200
3357826RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.980
500+
HK$5.840
1000+
HK$5.430
Min: 100 / Mult: 1
150µF
± 20%
6V
D
0.025ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
3A
-55°C
150°C
T599 KO-CAP Series
AEC-Q200
3577171
Each (Supplied on Cut Tape)
Cut Tape
1+
HK$32.110
10+
HK$27.820
50+
HK$25.380
100+
HK$21.310
500+
HK$18.380
Min: 1 / Mult: 1
330µF
± 20%
6.3V
D
0.025ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
3A
-55°C
125°C
T598 KO-CAP Series
AEC-Q200
4380875

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$18.010
10+
HK$12.330
50+
HK$10.030
100+
HK$9.290
500+
HK$8.000
More Pricing...
Min: 1 / Mult: 1
470µF
± 20%
4V
D
0.025ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
4.24A
-55°C
150°C
T599 KO-CAP Series
AEC-Q200
4380876

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$18.250
10+
HK$12.500
50+
HK$10.200
100+
HK$9.460
500+
HK$8.140
More Pricing...
Min: 1 / Mult: 1
470µF
± 20%
2.5V
D
0.025ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
4.24A
-55°C
150°C
T599 KO-CAP Series
AEC-Q200
2354918

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$32.060
50+
HK$18.240
250+
HK$16.620
500+
HK$14.990
1000+
HK$14.410
Min: 5 / Mult: 5
330µF
± 20%
10V
D4
0.025ohm
2917 [7343 Metric]
7.3mm
4.3mm
3.8mm
3A
-55°C
105°C
POSCAP TPE Series
-
2354905

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$25.390
50+
HK$14.810
250+
HK$12.430
500+
HK$11.470
1000+
HK$10.740
Min: 5 / Mult: 5
220µF
± 20%
10V
D3L
0.025ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
2.4A
-55°C
105°C
POSCAP TPE Series
-
1838781

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.530
10+
HK$8.570
50+
HK$8.340
100+
HK$8.090
500+
HK$6.260
Min: 1 / Mult: 1
330µF
± 20%
2.5V
V
0.025ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.8mm
2.7A
-55°C
105°C
T520 KO-CAP Series
-
2806111

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
HK$9.740
15000+
HK$8.530
30000+
HK$7.060
Min: 3000 / Mult: 3000
330µF
± 20%
6.3V
D2E
0.025ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.8mm
2.4A
-55°C
105°C
POSCAP TPE Series
-
2354847

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$10.770
50+
HK$5.600
250+
HK$5.140
500+
HK$4.380
1000+
HK$4.140
Min: 5 / Mult: 5
100µF
± 20%
6.3V
B2
0.025ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.6A
-55°C
105°C
POSCAP TPE Series
-
2476074

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$5.990
50+
HK$4.120
Min: 5 / Mult: 5
330µF
± 20%
2.5V
B
0.025ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
2.28A
-55°C
105°C
vPolyTan T55 Series
-
2535315

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$15.710
10+
HK$8.550
50+
HK$8.230
100+
HK$7.900
500+
HK$6.840
More Pricing...
Min: 1 / Mult: 1
330µF
± 20%
6.3V
V
0.025ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.8mm
2.7A
-55°C
105°C
T520 KO-CAP Series
-
2677058

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$63.300
10+
HK$47.110
50+
HK$39.630
100+
HK$37.080
200+
HK$34.120
More Pricing...
Min: 1 / Mult: 1
470µF
± 20%
16V
E
0.025ohm
2917 [7343 Metric]
7.3mm
4.3mm
4.3mm
3.143A
-55°C
105°C
vPolyTan T59 Series
-
2354920

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$19.160
50+
HK$12.830
250+
HK$11.270
500+
HK$10.440
1000+
HK$10.200
More Pricing...
Min: 5 / Mult: 5
470µF
± 20%
6.3V
D4
0.025ohm
2917 [7343 Metric]
7.3mm
4.3mm
3.8mm
3A
-55°C
105°C
POSCAP TPE Series
-
1-25 of 363 items
of 15 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY