Tantalum Polymer Capacitors:

18 Products Found

We offer a wide range of tantalum polymer capacitors for applications that require high capacitance, low ESR, and stable performance over a wide temperature range

What is a tantalum polymer capacitor?

A tantalum polymer capacitor is a type of electrolytic capacitor that uses a solid conductive polymer as the electrolyte instead of the traditional manganese dioxide. It has a tantalum anode and a tantalum oxide dielectric. Tantalum polymer capacitors have some advantages over other types of electrolytic capacitors, such as lower equivalent series resistance (ESR), higher ripple current capability, better frequency response, and longer lifetime. Additionally, polymer capacitors feature a hight volumetric efficiency that allows smaller devices to have higher capacitance values.

What are tantalum polymer capacitors used for?

Tantalum polymer capacitors are used for applications that require high capacitance, low ESR, and stable performance over a wide temperature range. Some examples are power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. They are also used in consumer electronics and industrial applications. Vishay offers polymer capacitors in a variety of surface-mount case sizes for applications such as military, portable consumer, computer/ server, network infrastructure equipment, and many others. Panasonic POSCAP™ Tantalum Polymer Solid Electrolyte Chip Capacitors offer stable capacitance at high frequency and temperature, with low-ESR/ESL. These capacitors utilise a sintered tantalum anode with a proprietary high-conductivity polymer cathode. Panasonic's innovative construction and processing yields one of the lowest ESR levels in Tantalum-Polymer Capacitor technology, while exhibiting excellent performance in high frequency applications. POSCAP Capacitors are available in various, compact package sizes for a small PCB footprint while offering high volumetric efficiency for capacitance. In addition, Panasonic’s POSCAP parts demonstrate high reliability and high heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
ESR
Capacitor Case / Package
Product Length
Product Width
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2627663RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.680
500+
HK$6.860
1000+
HK$6.530
Min: 100 / Mult: 1
100µF
± 20%
10V
V
0.018ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.8mm
3.2A
-55°C
105°C
T520 KO-CAP Series
2627663

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$15.380
10+
HK$8.550
50+
HK$8.120
100+
HK$7.680
500+
HK$6.860
More Pricing...
Min: 1 / Mult: 1
100µF
± 20%
10V
V
0.018ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.8mm
3.2A
-55°C
105°C
T520 KO-CAP Series
2992468

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$44.650
10+
HK$38.680
50+
HK$37.920
100+
HK$37.140
200+
HK$36.370
More Pricing...
Min: 1 / Mult: 1
220µF
± 20%
16V
E
0.04ohm
2917 [7343 Metric]
7.3mm
4.3mm
4.1mm
3.2A
-55°C
125°C
TCM Series
2992468RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$38.680
50+
HK$37.920
100+
HK$37.140
200+
HK$36.370
400+
HK$35.600
More Pricing...
Min: 10 / Mult: 1
220µF
± 20%
16V
E
0.04ohm
2917 [7343 Metric]
7.3mm
4.3mm
4.1mm
3.2A
-55°C
125°C
TCM Series
2992463

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$16.120
50+
HK$9.380
100+
HK$8.310
250+
HK$7.670
500+
HK$7.020
More Pricing...
Min: 1 / Mult: 1
100µF
± 20%
10V
Y
0.018ohm
2917 [7343 Metric]
7.3mm
4.3mm
2mm
3.2A
-55°C
105°C
TCJ Series
2992463RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.310
250+
HK$7.670
500+
HK$7.020
1000+
HK$6.560
Min: 100 / Mult: 1
100µF
± 20%
10V
Y
0.018ohm
2917 [7343 Metric]
7.3mm
4.3mm
2mm
3.2A
-55°C
105°C
TCJ Series
3783150RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.740
250+
HK$7.130
500+
HK$6.530
1000+
HK$6.170
5000+
HK$5.810
More Pricing...
Min: 100 / Mult: 1
220µF
± 20%
6.3V
Y
0.018ohm
2917 [7343 Metric]
7.3mm
4.3mm
2mm
3.2A
-55°C
85°C
TCJ Series
3783150

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.040
50+
HK$9.010
100+
HK$7.740
250+
HK$7.130
500+
HK$6.530
More Pricing...
Min: 1 / Mult: 1
220µF
± 20%
6.3V
Y
0.018ohm
2917 [7343 Metric]
7.3mm
4.3mm
2mm
3.2A
-55°C
85°C
TCJ Series
4656719

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$14.880
50+
HK$8.030
250+
HK$7.430
500+
HK$6.410
1000+
HK$6.100
More Pricing...
Min: 5 / Mult: 5
330µF
± 20%
2.5V
B2
0.009ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
3.2A
-55°C
105°C
POSCAP TPE Series
2354965

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$19.980
50+
HK$11.270
250+
HK$10.440
500+
HK$9.130
1000+
HK$9.120
More Pricing...
Min: 5 / Mult: 5
270µF
± 20%
2V
B
0.006ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
3.2A
-55°C
105°C
POSCAP TPSF Series
2855251

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$14.390
10+
HK$9.950
50+
HK$8.700
100+
HK$7.440
500+
HK$6.310
More Pricing...
Min: 1 / Mult: 1
330µF
± 20%
2.5V
V
0.018ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.8mm
3.2A
-55°C
105°C
T520 KO-CAP Series
2354965RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$11.270
250+
HK$10.440
500+
HK$9.130
1000+
HK$9.120
2000+
HK$9.110
Min: 100 / Mult: 1
270µF
± 20%
2V
B
0.006ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
3.2A
-55°C
105°C
POSCAP TPSF Series
2442678

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$24.070
10+
HK$19.310
50+
HK$17.480
100+
HK$16.570
500+
HK$15.190
More Pricing...
Min: 1 / Mult: 1
270µF
± 20%
2V
B
0.009ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
3.2A
-55°C
105°C
T528 KO-CAP Series
2442678RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$16.570
500+
HK$15.190
1000+
HK$14.300
Min: 100 / Mult: 1
270µF
± 20%
2V
B
0.009ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
3.2A
-55°C
105°C
T528 KO-CAP Series
2855251RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.440
500+
HK$6.310
1000+
HK$5.910
Min: 100 / Mult: 1
330µF
± 20%
2.5V
V
0.018ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.8mm
3.2A
-55°C
105°C
T520 KO-CAP Series
4735674

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$31.310
50+
HK$14.750
100+
HK$12.740
250+
HK$11.250
500+
HK$10.620
More Pricing...
Min: 1 / Mult: 1
150µF
± 20%
10V
V
0.018ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.8mm
3.2A
-55°C
105°C
T520 KO-CAP Series
4735863

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$22.190
50+
HK$12.530
100+
HK$9.240
250+
HK$7.960
500+
HK$7.110
More Pricing...
Min: 1 / Mult: 1
220µF
± 20%
6.3V
V
0.018ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.8mm
3.2A
-55°C
105°C
T520 KO-CAP Series
4735838

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$24.950
50+
HK$10.400
100+
HK$9.870
250+
HK$7.960
500+
HK$7.540
More Pricing...
Min: 1 / Mult: 1
330µF
± 20%
6.3V
V
0.018ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.8mm
3.2A
-55°C
105°C
T520 KO-CAP Series
1-18 of 18 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY