Tantalum Polymer Capacitors:

3,034 Products Found

We offer a wide range of tantalum polymer capacitors for applications that require high capacitance, low ESR, and stable performance over a wide temperature range

What is a tantalum polymer capacitor?

A tantalum polymer capacitor is a type of electrolytic capacitor that uses a solid conductive polymer as the electrolyte instead of the traditional manganese dioxide. It has a tantalum anode and a tantalum oxide dielectric. Tantalum polymer capacitors have some advantages over other types of electrolytic capacitors, such as lower equivalent series resistance (ESR), higher ripple current capability, better frequency response, and longer lifetime. Additionally, polymer capacitors feature a hight volumetric efficiency that allows smaller devices to have higher capacitance values.

What are tantalum polymer capacitors used for?

Tantalum polymer capacitors are used for applications that require high capacitance, low ESR, and stable performance over a wide temperature range. Some examples are power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. They are also used in consumer electronics and industrial applications. Vishay offers polymer capacitors in a variety of surface-mount case sizes for applications such as military, portable consumer, computer/ server, network infrastructure equipment, and many others. Panasonic POSCAP™ Tantalum Polymer Solid Electrolyte Chip Capacitors offer stable capacitance at high frequency and temperature, with low-ESR/ESL. These capacitors utilise a sintered tantalum anode with a proprietary high-conductivity polymer cathode. Panasonic's innovative construction and processing yields one of the lowest ESR levels in Tantalum-Polymer Capacitor technology, while exhibiting excellent performance in high frequency applications. POSCAP Capacitors are available in various, compact package sizes for a small PCB footprint while offering high volumetric efficiency for capacitance. In addition, Panasonic’s POSCAP parts demonstrate high reliability and high heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
ESR
Capacitor Case / Package
Product Length
Product Width
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3350573

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
HK$2.090
Min: 2000 / Mult: 2000
10µF
± 20%
10V
A
0.3ohm
1206 [3216 Metric]
3.2mm
1.6mm
1.6mm
610mA
-55°C
105°C
vPolyTan T55 Series
-
2708812

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$19.570
10+
HK$12.660
50+
HK$9.950
100+
HK$7.700
200+
HK$7.000
More Pricing...
Min: 1 / Mult: 1
10µF
± 20%
50V
D
0.09ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
1.58A
-55°C
105°C
vPolyTan T55 Series
-
2354843

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$10.150
50+
HK$5.770
250+
HK$5.210
500+
HK$4.300
1000+
HK$3.960
Min: 5 / Mult: 5
47µF
± 20%
10V
B2
0.035ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.4A
-55°C
105°C
POSCAP TPE Series
-
3266938

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$18.750
50+
HK$10.440
250+
HK$9.130
500+
HK$8.900
1000+
HK$8.670
More Pricing...
Min: 5 / Mult: 5
68µF
± 20%
25V
D3L
0.07ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
1.4A
-55°C
125°C
POSCAP TDC Series
-
2354843RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$5.770
250+
HK$5.210
500+
HK$4.300
1000+
HK$3.960
Min: 100 / Mult: 5
47µF
± 20%
10V
B2
0.035ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.4A
-55°C
105°C
POSCAP TPE Series
-
1973087

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$56.230
10+
HK$39.540
50+
HK$34.610
100+
HK$31.730
Min: 1 / Mult: 1
330µF
± 20%
16V
X
0.025ohm
2917 [7343 Metric]
7.3mm
4.3mm
4mm
3.1A
-55°C
125°C
T521 KO-CAP Series
-
1973087RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$39.540
50+
HK$34.610
100+
HK$31.730
Min: 10 / Mult: 1
330µF
± 20%
16V
X
0.025ohm
2917 [7343 Metric]
7.3mm
4.3mm
4mm
3.1A
-55°C
125°C
T521 KO-CAP Series
-
2491153

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$71.850
10+
HK$49.900
50+
HK$43.900
100+
HK$43.370
500+
HK$42.830
More Pricing...
Min: 1 / Mult: 1
1000µF
± 20%
4V
X
0.006ohm
2917 [7343 Metric]
7.3mm
4.3mm
4mm
6.7A
-55°C
125°C
T530 KO-CAP Series
-
2491153RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$49.900
50+
HK$43.900
100+
HK$43.370
500+
HK$42.830
1000+
HK$41.100
Min: 10 / Mult: 1
1000µF
± 20%
4V
X
0.006ohm
2917 [7343 Metric]
7.3mm
4.3mm
4mm
6.7A
-55°C
125°C
T530 KO-CAP Series
-
2535307RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.200
Min: 100 / Mult: 1
220µF
± 20%
10V
D
0.025ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
3A
-55°C
105°C
T520 KO-CAP Series
-
2535307

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$15.050
10+
HK$11.840
50+
HK$10.860
100+
HK$8.200
Min: 1 / Mult: 1
220µF
± 20%
10V
D
0.025ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
3A
-55°C
105°C
T520 KO-CAP Series
-
2708812RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.700
200+
HK$7.000
500+
HK$6.300
Min: 100 / Mult: 1
10µF
± 20%
50V
D
0.09ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
1.58A
-55°C
105°C
vPolyTan T55 Series
-
2627663

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$15.710
10+
HK$8.550
50+
HK$8.240
100+
HK$6.740
500+
HK$5.840
More Pricing...
Min: 1 / Mult: 1
100µF
± 20%
10V
V
0.018ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.8mm
3.2A
-55°C
105°C
T520 KO-CAP Series
-
2671839

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$20.970
10+
HK$14.470
50+
HK$11.840
100+
HK$11.020
500+
HK$9.700
More Pricing...
Min: 1 / Mult: 1
330µF
± 20%
4V
V
0.007ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.8mm
5.2A
-55°C
105°C
T520 KO-CAP Series
-
2671839RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$11.020
500+
HK$9.700
1000+
HK$9.460
Min: 100 / Mult: 1
330µF
± 20%
4V
V
0.007ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.8mm
5.2A
-55°C
105°C
T520 KO-CAP Series
-
2627663RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.740
500+
HK$5.840
1000+
HK$5.560
Min: 100 / Mult: 1
100µF
± 20%
10V
V
0.018ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.8mm
3.2A
-55°C
105°C
T520 KO-CAP Series
-
2841552

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$7.580
50+
HK$5.760
100+
HK$5.220
500+
HK$4.330
1000+
HK$4.250
More Pricing...
Min: 10 / Mult: 10
220µF
± 20%
2.5V
A
0.025ohm
1206 [3216 Metric]
3.2mm
1.6mm
1.6mm
1.732A
-55°C
105°C
T520 KO-CAP Series
-
2841552RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.220
500+
HK$4.330
1000+
HK$4.250
2000+
HK$3.930
Min: 100 / Mult: 5
220µF
± 20%
2.5V
A
0.025ohm
1206 [3216 Metric]
3.2mm
1.6mm
1.6mm
1.732A
-55°C
105°C
T520 KO-CAP Series
-
3266938RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$10.440
250+
HK$9.130
500+
HK$8.900
1000+
HK$8.670
2500+
HK$8.430
Min: 100 / Mult: 5
68µF
± 20%
25V
D3L
0.07ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
1.4A
-55°C
125°C
POSCAP TDC Series
-
3266937

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$6.660
50+
HK$5.310
Min: 5 / Mult: 5
15µF
± 20%
25V
B2
0.1ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
900mA
-55°C
125°C
POSCAP TDC Series
-
3266937RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$5.310
Min: 100 / Mult: 5
15µF
± 20%
25V
B2
0.1ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
900mA
-55°C
125°C
POSCAP TDC Series
-
2852775

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$9.130
50+
HK$4.670
250+
HK$4.640
500+
HK$4.600
1000+
HK$4.560
More Pricing...
Min: 5 / Mult: 5
100µF
± 20%
6.3V
A
0.15ohm
1206 [3216 Metric]
3.2mm
1.6mm
1.6mm
800mA
-55°C
105°C
TCJ Series
-
1432526

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$7.900
50+
HK$5.040
250+
HK$4.020
500+
HK$3.290
1000+
HK$2.840
More Pricing...
Min: 5 / Mult: 5
22µF
± 20%
16V
B
0.15ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
900mA
-55°C
125°C
TCJ Series
-
1432526RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$5.040
250+
HK$4.020
500+
HK$3.290
1000+
HK$2.840
2000+
HK$2.560
Min: 100 / Mult: 5
22µF
± 20%
16V
B
0.15ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
900mA
-55°C
125°C
TCJ Series
-
2852775RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$4.670
250+
HK$4.640
500+
HK$4.600
1000+
HK$4.560
2000+
HK$4.520
Min: 100 / Mult: 5
100µF
± 20%
6.3V
A
0.15ohm
1206 [3216 Metric]
3.2mm
1.6mm
1.6mm
800mA
-55°C
105°C
TCJ Series
-
1-25 of 3034 items
of 122 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY