27µF 25V Aluminium Polymer Capacitors:

20 Products Found

Our wide range of aluminium polymer capacitors allows designers to achieve high capacitance values cost-effectively

What is an aluminium polymer capacitor?

Aluminium polymer capacitors (also called polymer electrolytic capacitors or in short polymer e-caps) are a sub-form of electrolytic capacitors. Their special feature is that a conductive polymer is used instead of a liquid electrolyte. Additionally, electrolytic capacitors can have a hybrid construction - a combination of wet electrolyte and solid polymer. Aluminium electrolytic and aluminium polymer capacitors have very good resistance to voltage and temperature bias effects, along with very good aging characteristics.

In comparison to ceramic capacitors, aluminium polymer electrolytic capacitors offer significant advantages, especially their DC bias performance. In addition, the use of polymer capacitors allows increase of capacitance while maintaining cost. The special design process can also be used to significantly reduce the parasitic effects (especially ESL). This creates the potential to handle high ripple current, have low parasitic inductance, high reliability and very good temperature properties.

Panasonic Industry’s SVPF Series of conductive polymer aluminium solid capacitors offers high voltage capability (50V maximum), large capacitance of up to 1000µF, and 5000 hours’ operation at 105°C. They are RoHS compliant and halogen-free.

Würth Elektronik’s WCAP-PSLC aluminium polymer capacitor series offers large capacitance with low ESR over a wide frequency range and a high permissible ripple current. Its capacitance range is 10 µF ‒ 2000 µF with a capacitance tolerance of ±20 %. Voltage range (UR) is 6.3 ‒ 100 V(DC). Operating temperature is -55 °C up to +105 °C with 2000h @ +105 °C endurance.

Mounting style is V-Chip SMT.

Applications

  • Low ripple voltage at the switching converter
  • Filtering
  • Smoothing
  • Coupling
  • Also high-end power supply, industrial computer, VGA card, charger, digital set-top box
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3267565

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$26.970
10+
HK$20.720
50+
HK$16.940
100+
HK$16.040
200+
HK$15.130
More Pricing...
Min: 1 / Mult: 1
27µF
100V
Radial Can - SMD
0.03ohm
1000 hours @ 125°C
± 20%
Surface Mount
Solder
940mA
10mm
12.6mm
-55°C
125°C
OS-CON SXV Series
3523795

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$2.820
100+
HK$2.520
500+
HK$2.010
1000+
HK$1.850
2000+
HK$1.530
More Pricing...
Min: 10 / Mult: 10
27µF
63V
Radial Can - SMD
0.054ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
1.175A
8mm
6.7mm
-55°C
125°C
A768 Series
2354698

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$11.600
50+
HK$5.750
100+
HK$5.210
250+
HK$4.780
500+
HK$4.340
More Pricing...
Min: 1 / Mult: 1
27µF
20V
Radial Can - SMD
0.06ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
1.45A
6.3mm
5.9mm
-55°C
105°C
OS-CON SVP Series
2354698RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.210
250+
HK$4.780
500+
HK$4.340
1000+
HK$4.110
Min: 100 / Mult: 1
27µF
20V
Radial Can - SMD
0.06ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
1.45A
6.3mm
5.9mm
-55°C
105°C
OS-CON SVP Series
2759068

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$10.030
50+
HK$5.600
100+
HK$5.580
250+
HK$5.020
500+
HK$4.450
More Pricing...
Min: 1 / Mult: 1
27µF
25V
Radial Can - SMD
0.04ohm
1000 hours @ 125°C
± 20%
Surface Mount
Solder
770mA
5mm
5.9mm
-55°C
125°C
OS-CON SVF Series
2759068RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.580
250+
HK$5.020
500+
HK$4.450
1500+
HK$3.590
Min: 100 / Mult: 1
27µF
25V
Radial Can - SMD
0.04ohm
1000 hours @ 125°C
± 20%
Surface Mount
Solder
770mA
5mm
5.9mm
-55°C
125°C
OS-CON SVF Series
3523795RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.520
500+
HK$2.010
1000+
HK$1.850
2000+
HK$1.530
4000+
HK$1.500
Min: 100 / Mult: 1
27µF
63V
Radial Can - SMD
0.054ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
1.175A
8mm
6.7mm
-55°C
125°C
A768 Series
3267565RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$16.040
200+
HK$15.130
400+
HK$14.490
Min: 100 / Mult: 1
27µF
100V
Radial Can - SMD
0.03ohm
1000 hours @ 125°C
± 20%
Surface Mount
Solder
940mA
10mm
12.6mm
-55°C
125°C
OS-CON SXV Series
4061719

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$12.090
50+
HK$10.360
100+
HK$8.880
250+
HK$7.990
500+
HK$7.580
More Pricing...
Min: 1 / Mult: 1
27µF
35V
Radial Can - SMD
0.06ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
1.4A
6.3mm
7.7mm
-55°C
105°C
WCAP-PSHP Series
4061719RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.880
250+
HK$7.990
500+
HK$7.580
900+
HK$6.700
Min: 100 / Mult: 1
27µF
35V
Radial Can - SMD
0.06ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
1.4A
6.3mm
7.7mm
-55°C
105°C
WCAP-PSHP Series
4568196

RoHS

Each
1+
HK$18.950
50+
HK$16.580
100+
HK$13.740
250+
HK$12.320
500+
HK$11.370
More Pricing...
Min: 1 / Mult: 1
27µF
100V
-
0.04ohm
1000 hours @ 125°C
± 20%
Through Hole
Radial Leaded
2.35A
8mm
12mm
-55°C
125°C
OS-CON SXE Series
4568189

RoHS

Each
1+
HK$25.650
5+
HK$22.160
10+
HK$18.660
25+
HK$17.880
50+
HK$17.100
More Pricing...
Min: 1 / Mult: 1
27µF
100V
-
0.04ohm
1000 hours @ 125°C
± 20%
Through Hole
Radial Leaded
2.35A
8mm
12mm
-55°C
125°C
OS-CON SXE Series
4568181

RoHS

Each
1+
HK$25.650
5+
HK$22.160
10+
HK$18.660
25+
HK$17.880
50+
HK$17.100
More Pricing...
Min: 1 / Mult: 1
27µF
100V
-
0.04ohm
1000 hours @ 125°C
± 20%
Through Hole
Radial Leaded
2.35A
8mm
12mm
-55°C
125°C
OS-CON SXE Series
2354801

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$10.120
50+
HK$4.900
100+
HK$4.280
250+
HK$3.950
500+
HK$3.610
Min: 1 / Mult: 1
27µF
25V
Radial Can - SMD
0.04ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
2.45A
5mm
5.9mm
-55°C
105°C
OS-CON SVPF Series
2354801RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.280
250+
HK$3.950
500+
HK$3.610
Min: 100 / Mult: 1
27µF
25V
Radial Can - SMD
0.04ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
2.45A
5mm
5.9mm
-55°C
105°C
OS-CON SVPF Series
2806067

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1500+
HK$3.310
7500+
HK$3.250
15000+
HK$3.180
Min: 1500 / Mult: 1500
27µF
25V
Radial Can - SMD
0.04ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
2.45A
5mm
5.9mm
-55°C
105°C
OS-CON SVPF Series
3267563

RoHS

Each
1+
HK$29.190
5+
HK$24.710
10+
HK$20.230
25+
HK$18.960
50+
HK$17.680
More Pricing...
Min: 1 / Mult: 1
27µF
100V
Radial Leaded
0.03ohm
1000 hours @ 125°C
± 20%
Through Hole
PC Pin
940mA
10mm
13mm
-55°C
125°C
OS-CON SXE Series
3962360

RoHS

Each
1+
HK$25.650
10+
HK$18.910
50+
HK$14.970
100+
HK$13.970
200+
HK$12.960
More Pricing...
Min: 1 / Mult: 1
27µF
80V
Radial Can - SMD
0.035ohm
1000 hours @ 125°C
± 20%
Surface Mount
SMD
780mA
8mm
11.9mm
-55°C
125°C
OS-CON SXV Series
4568204

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$26.470
10+
HK$19.240
50+
HK$17.680
100+
HK$14.640
200+
HK$13.410
More Pricing...
Min: 1 / Mult: 1
27µF
100V
Radial Can - SMD
0.04ohm
1000 hours @ 125°C
± 20%
Surface Mount
Solder
2.35A
8mm
11.9mm
-55°C
125°C
OS-CON SXV Series
4568204RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$14.640
200+
HK$13.410
400+
HK$12.170
Min: 100 / Mult: 1
27µF
100V
-
0.04ohm
-
-
-
-
2.35A
8mm
11.9mm
-55°C
125°C
-
1-20 of 20 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY