4.5µF Power Film Capacitors:
3 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$44.360 10+ HK$27.550 50+ HK$26.010 256+ HK$24.460 512+ HK$23.400 More Pricing... | Metallized PP | Radial Box - 2 Pin | 4.5µF | ± 5% | DC Link | Through Hole | 450V | - | Radial Leaded | 27.5mm | - | - | - | - | 31.5mm | 11mm | - | C4AE Series | -40°C | 85°C | - | ||||||
Each | 1+ HK$26.360 10+ HK$23.070 88+ HK$19.110 176+ HK$18.730 528+ HK$18.350 More Pricing... | Metallized PP | Radial Box - 2 Pin | 4.5µF | ± 5% | DC Link | Through Hole | 800V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 65V/µs | 293A | 9.2A | 0.0106ohm | 32mm | 16mm | 30mm | C4AU Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ HK$40.010 10+ HK$29.250 64+ HK$23.090 128+ HK$20.870 512+ HK$19.410 More Pricing... | Metallized PP | Radial Box - 2 Pin | 4.5µF | ± 5% | DC Link | Through Hole | 1.5kV | - | Radial Leaded | 27.5mm | 33V/µs | 148A | 11.8A | 8200µohm | 31.5mm | 22mm | 37mm | 0 | -55°C | 105°C | AEC-Q200 | ||||||