Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No500R07S3R0BV4T
Order Code
Re-Reel1885311RL
Cut Tape1885311
Product RangeS Series
Also Known AsQSCF500Q3R0B1GV001T
Your Part Number
1,724 In Stock
40,000 more incoming. You can reserve stock now
1700 Delivery in 1-2 Business Days(SG stock)
24 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | HK$0.873 | HK$8.73 |
| Total Price | HK$8.73 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | HK$0.873 |
| 100+ | HK$0.829 |
| 500+ | HK$0.785 |
| 2500+ | HK$0.741 |
| 5000+ | HK$0.697 |
| 10000+ | HK$0.653 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No500R07S3R0BV4T
Order Code
Re-Reel1885311RL
Cut Tape1885311
Product RangeS Series
Also Known AsQSCF500Q3R0B1GV001T
Technical Datasheet
Capacitance3pF
Voltage Rating50V
Product RangeS Series
Capacitance Tolerance± 0.1pF
Operating Temperature Max125°C
Capacitor Case Style0402 [1005 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 500R07S3R0BV4T is a RF Ceramic Capacitor with 0402 case and ultra-high Q NPO dielectric. This S series multi-layer capacitor gives an ultra-high Q performance and Ni/100% Sn nickel barrier termination. It is suitable for antenna matching, networks matching, power matching and ZigBee, 802.11 applications.
- Miniature size
- Lowest ESR in class
- Ultra-high Q performance
- High self-resonance frequencies
- <gt/>10GΩ at 25°C Insulation resistance
Applications
Communications & Networking, Industrial, Wireless, Medical, Fibre Optics, RF Communications, Power Management, Portable Devices, Sensing & Instrumentation
Technical Specifications
Capacitance
3pF
Product Range
S Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
50V
Capacitance Tolerance
± 0.1pF
Capacitor Case Style
0402 [1005 Metric]
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Alternatives for 500R07S3R0BV4T
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003