1.9pF RF Capacitors:

15 Products Found
Our range of RF capacitors offers capacitance values from 0.1pF to 0.1µF, and voltage ratings from 2V to 2.5kV.

What is an RF Capacitor?

An RF capacitor is a capacitor with material and design characteristics optimised for RF frequencies. The key characteristics are:
  1. Lowest possible Equivalent Series Resistance (ESR) at RF frequencies
  2. High Q at RF frequencies
  3. Minimal capacitance change with temperature
  4. High series resonant frequency (SRF)

What is an RF Capacitor used for?

RF capacitors are used for various functions such as DC blocking, bypass, filtering, and impedance matching. Common applications include the following:
  1. RF power amplifiers (PA)
  2. Cellular base stations (4G, 5G)
  3. Wireless LAN
  4. Telecommunication Networks
  5. GPS
  6. Keyless entry systems
  7. Bluetooth
  8. Automotive V2X, Safety Systems, Power Train, Communication Systems

What capacitors are best for RF?

Single layer capacitors (SLCs) are specifically designed for use in microwave and RF applications. This is because the inherent self-resonant frequency (SRF), which is the point where the capacitor will exhibit the least amount of impedance, of an SLC is the highest of any discrete lumped constant capacitor. Capacitors with a high SRF have low equivalent series resistance (ESR), which is the internal resistance in the capacitor that appears in series with the capacitance of the device.This is important because, in general, ESR increases as frequency increases, so using a capacitor that has inherently low ESR is necessary. Additionally, since SLCs are formed monolithically, the number of mechanical parts in the SLC is limited, which also contributes to a lower ESR value.One potential drawback of SLCs is that since they comprise just a single layer of material, capacitance is heavily dependent on the dielectric constant of the dielectric used, which limits the capacitance that can be achieved. Therefore, SLCs are mainly ideal for high-frequency, low-capacitance applications.
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Voltage(DC)
Capacitor Case / Package
Product Range
Capacitance Tolerance
Dielectric Characteristic
Operating Temperature Max
Product Length
Capacitor Case Style
Product Width
Capacitor Terminals
Operating Temperature Min
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2994807

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.411
100+
HK$0.247
500+
HK$0.222
2500+
HK$0.132
5000+
HK$0.130
More Pricing...
Min: 10 / Mult: 10
1.9pF
-
50V
0402 [1005 Metric]
GJM Series
± 0.1pF
C0G / NP0
125°C
1.02mm
-
0.5mm
Wraparound
-55°C
2809735

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.408
100+
HK$0.259
500+
HK$0.245
1000+
HK$0.230
2000+
HK$0.189
More Pricing...
Min: 10 / Mult: 10
1.9pF
50V
-
-
HiQ-CBR Series
± 0.1pF
-
125°C
-
0402 [1005 Metric]
-
-
-
2809377

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$2.750
100+
HK$2.240
500+
HK$1.870
1000+
HK$1.580
2000+
HK$1.400
More Pricing...
Min: 10 / Mult: 10
1.9pF
250V
-
-
HiQ-CBR Series
± 0.1pF
-
125°C
-
0603 [1608 Metric]
-
-
-
2994811

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
HK$0.190
50000+
HK$0.157
100000+
HK$0.154
Min: 10000 / Mult: 10000
1.9pF
-
50V
0402 [1005 Metric]
GJM Series
± 0.05pF
C0G / NP0
125°C
1.02mm
-
0.5mm
Wraparound
-55°C
2809620

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.875
100+
HK$0.505
500+
HK$0.415
1000+
HK$0.326
2000+
HK$0.285
More Pricing...
Min: 10 / Mult: 10
1.9pF
50V
-
-
HiQ-CBR Series
± 0.1pF
-
125°C
-
0201 [0603 Metric]
-
-
-
3243211RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.353
2500+
HK$0.270
5000+
HK$0.265
Min: 500 / Mult: 10
1.9pF
-
50V
0402 [1005 Metric]
GJM Series
± 0.05pF
C0G / NP0
125°C
1.02mm
-
0.5mm
Wraparound
-55°C
2809620RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.415
1000+
HK$0.326
2000+
HK$0.285
15000+
HK$0.245
30000+
HK$0.240
More Pricing...
Min: 500 / Mult: 10
1.9pF
50V
-
-
HiQ-CBR Series
± 0.1pF
-
125°C
-
0201 [0603 Metric]
-
-
-
2809735RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.245
1000+
HK$0.230
2000+
HK$0.189
10000+
HK$0.149
20000+
HK$0.141
More Pricing...
Min: 500 / Mult: 10
1.9pF
50V
-
-
HiQ-CBR Series
± 0.1pF
-
125°C
-
0402 [1005 Metric]
-
-
-
3243211

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.646
100+
HK$0.395
500+
HK$0.353
2500+
HK$0.270
5000+
HK$0.265
Min: 10 / Mult: 10
1.9pF
-
50V
0402 [1005 Metric]
GJM Series
± 0.05pF
C0G / NP0
125°C
1.02mm
-
0.5mm
Wraparound
-55°C
2809377RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.240
500+
HK$1.870
1000+
HK$1.580
2000+
HK$1.400
4000+
HK$1.210
More Pricing...
Min: 100 / Mult: 10
1.9pF
250V
-
-
HiQ-CBR Series
± 0.1pF
-
125°C
-
0603 [1608 Metric]
-
-
-
2994807RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.222
2500+
HK$0.132
5000+
HK$0.130
10000+
HK$0.127
Min: 500 / Mult: 10
1.9pF
-
50V
0402 [1005 Metric]
GJM Series
± 0.1pF
C0G / NP0
125°C
1.02mm
-
0.5mm
Wraparound
-55°C
4388497

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.520
100+
HK$0.987
500+
HK$0.905
2500+
HK$0.601
5000+
HK$0.564
More Pricing...
Min: 10 / Mult: 10
1.9pF
50V
-
-
S Series
± 0.05pF
-
150°C
-
0402 [1005 Metric]
-
-
-
4388498

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.938
100+
HK$0.477
500+
HK$0.387
2500+
HK$0.296
5000+
HK$0.264
More Pricing...
Min: 10 / Mult: 10
1.9pF
50V
-
-
S Series
± 0.1pF
-
150°C
-
0402 [1005 Metric]
-
-
-
2809571RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$1.030
100+
HK$0.572
500+
HK$0.518
1000+
HK$0.454
2000+
HK$0.411
More Pricing...
Min: 10 / Mult: 1
1.9pF
50V
-
-
HiQ-CBR Series
± 0.1pF
-
125°C
-
0603 [1608 Metric]
-
-
-
2809571

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$1.030
100+
HK$0.572
500+
HK$0.518
1000+
HK$0.454
2000+
HK$0.411
More Pricing...
Min: 10 / Mult: 10
1.9pF
50V
-
-
HiQ-CBR Series
± 0.1pF
-
125°C
-
0603 [1608 Metric]
-
-
-
1-15 of 15 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY