2.3pF 50V RF Capacitors:

6 Products Found
Our range of RF capacitors offers capacitance values from 0.1pF to 0.1µF, and voltage ratings from 2V to 2.5kV.

What is an RF Capacitor?

An RF capacitor is a capacitor with material and design characteristics optimised for RF frequencies. The key characteristics are:
  1. Lowest possible Equivalent Series Resistance (ESR) at RF frequencies
  2. High Q at RF frequencies
  3. Minimal capacitance change with temperature
  4. High series resonant frequency (SRF)

What is an RF Capacitor used for?

RF capacitors are used for various functions such as DC blocking, bypass, filtering, and impedance matching. Common applications include the following:
  1. RF power amplifiers (PA)
  2. Cellular base stations (4G, 5G)
  3. Wireless LAN
  4. Telecommunication Networks
  5. GPS
  6. Keyless entry systems
  7. Bluetooth
  8. Automotive V2X, Safety Systems, Power Train, Communication Systems

What capacitors are best for RF?

Single layer capacitors (SLCs) are specifically designed for use in microwave and RF applications. This is because the inherent self-resonant frequency (SRF), which is the point where the capacitor will exhibit the least amount of impedance, of an SLC is the highest of any discrete lumped constant capacitor. Capacitors with a high SRF have low equivalent series resistance (ESR), which is the internal resistance in the capacitor that appears in series with the capacitance of the device.This is important because, in general, ESR increases as frequency increases, so using a capacitor that has inherently low ESR is necessary. Additionally, since SLCs are formed monolithically, the number of mechanical parts in the SLC is limited, which also contributes to a lower ESR value.One potential drawback of SLCs is that since they comprise just a single layer of material, capacitance is heavily dependent on the dielectric constant of the dielectric used, which limits the capacitance that can be achieved. Therefore, SLCs are mainly ideal for high-frequency, low-capacitance applications.
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Product Range
Capacitance Tolerance
Operating Temperature Max
Capacitor Case Style
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
2985656RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$0.946
500+
HK$0.860
2500+
HK$0.773
5000+
HK$0.758
10000+
HK$0.743
Min: 100 / Mult: 10
2.3pF
50V
WCAP-CSRF Series
± 0.05pF
125°C
0402 [1005 Metric]
2985656

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$1.170
100+
HK$0.946
500+
HK$0.860
2500+
HK$0.773
5000+
HK$0.758
More Pricing...
Min: 10 / Mult: 10
2.3pF
50V
WCAP-CSRF Series
± 0.05pF
125°C
0402 [1005 Metric]
2809705

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$0.660
10+
HK$0.366
100+
HK$0.222
500+
HK$0.202
1000+
HK$0.157
More Pricing...
Min: 1 / Mult: 1
2.3pF
50V
HiQ-CBR Series
± 0.1pF
125°C
0402 [1005 Metric]
2809705RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$0.222
500+
HK$0.202
1000+
HK$0.157
2000+
HK$0.154
Min: 100 / Mult: 1
2.3pF
50V
HiQ-CBR Series
± 0.1pF
125°C
0402 [1005 Metric]
2809625

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$1.000
100+
HK$0.505
500+
HK$0.415
1000+
HK$0.326
2000+
HK$0.278
More Pricing...
Min: 10 / Mult: 10
2.3pF
50V
HiQ-CBR Series
± 0.1pF
125°C
0201 [0603 Metric]
2809625RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.415
1000+
HK$0.326
2000+
HK$0.278
15000+
HK$0.230
30000+
HK$0.226
More Pricing...
Min: 500 / Mult: 10
2.3pF
50V
HiQ-CBR Series
± 0.1pF
125°C
0201 [0603 Metric]
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY