RF Capacitors:

42 Products Found
Our range of RF capacitors offers capacitance values from 0.1pF to 0.1µF, and voltage ratings from 2V to 2.5kV.

What is an RF Capacitor?

An RF capacitor is a capacitor with material and design characteristics optimised for RF frequencies. The key characteristics are:
  1. Lowest possible Equivalent Series Resistance (ESR) at RF frequencies
  2. High Q at RF frequencies
  3. Minimal capacitance change with temperature
  4. High series resonant frequency (SRF)

What is an RF Capacitor used for?

RF capacitors are used for various functions such as DC blocking, bypass, filtering, and impedance matching. Common applications include the following:
  1. RF power amplifiers (PA)
  2. Cellular base stations (4G, 5G)
  3. Wireless LAN
  4. Telecommunication Networks
  5. GPS
  6. Keyless entry systems
  7. Bluetooth
  8. Automotive V2X, Safety Systems, Power Train, Communication Systems

What capacitors are best for RF?

Single layer capacitors (SLCs) are specifically designed for use in microwave and RF applications. This is because the inherent self-resonant frequency (SRF), which is the point where the capacitor will exhibit the least amount of impedance, of an SLC is the highest of any discrete lumped constant capacitor. Capacitors with a high SRF have low equivalent series resistance (ESR), which is the internal resistance in the capacitor that appears in series with the capacitance of the device.This is important because, in general, ESR increases as frequency increases, so using a capacitor that has inherently low ESR is necessary. Additionally, since SLCs are formed monolithically, the number of mechanical parts in the SLC is limited, which also contributes to a lower ESR value.One potential drawback of SLCs is that since they comprise just a single layer of material, capacitance is heavily dependent on the dielectric constant of the dielectric used, which limits the capacitance that can be achieved. Therefore, SLCs are mainly ideal for high-frequency, low-capacitance applications.
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Product Range
Capacitance Tolerance
Operating Temperature Max
Capacitor Case Style
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1294566

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$20.270
10+
HK$16.250
100+
HK$15.340
500+
HK$15.260
1000+
HK$15.180
More Pricing...
Min: 1 / Mult: 1
1pF
150V
MA Series
± 10%
125°C
0202 [0505 Metric]
1294561RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.250
100+
HK$7.760
500+
HK$7.720
1000+
HK$7.680
2000+
HK$6.060
Min: 150 / Mult: 1
10pF
150V
MA Series
± 5%
125°C
0202 [0505 Metric]
1294586

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.550
10+
HK$8.460
100+
HK$7.990
500+
HK$7.950
1000+
HK$7.900
More Pricing...
Min: 1 / Mult: 1
82pF
150V
MA Series
± 5%
125°C
0202 [0505 Metric]
1294564RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50+
HK$23.400
100+
HK$7.990
500+
HK$7.950
1000+
HK$7.900
2000+
HK$6.240
More Pricing...
Min: 150 / Mult: 1
15pF
150V
MA Series
± 5%
125°C
0202 [0505 Metric]
1294572

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.550
10+
HK$8.460
100+
HK$7.990
500+
HK$7.950
1000+
HK$7.900
More Pricing...
Min: 1 / Mult: 1
22pF
150V
MA Series
± 5%
125°C
0202 [0505 Metric]
1294579

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.550
10+
HK$8.460
100+
HK$7.990
500+
HK$7.950
1000+
HK$7.900
More Pricing...
Min: 1 / Mult: 1
47pF
150V
MA Series
± 5%
125°C
0202 [0505 Metric]
1294574RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
HK$15.340
500+
HK$15.260
1000+
HK$15.180
2000+
HK$11.980
Min: 150 / Mult: 1
2.2pF
150V
MA Series
± 0.1pF
125°C
0202 [0505 Metric]
1294560RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
HK$15.340
500+
HK$15.260
1000+
HK$15.180
2000+
HK$11.980
Min: 150 / Mult: 1
8.2pF
150V
MA Series
± 0.1pF
125°C
0202 [0505 Metric]
1294584RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
HK$7.990
500+
HK$7.950
1000+
HK$7.900
2000+
HK$6.240
Min: 150 / Mult: 1
68pF
150V
MA Series
± 5%
125°C
0202 [0505 Metric]
1294566RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
HK$15.340
500+
HK$15.260
1000+
HK$15.180
2000+
HK$11.980
Min: 150 / Mult: 1
1pF
150V
MA Series
± 10%
125°C
0202 [0505 Metric]
1294578RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
HK$15.340
500+
HK$15.260
1000+
HK$15.180
2000+
HK$11.980
Min: 150 / Mult: 1
3.9pF
150V
MA Series
± 0.1pF
125°C
0202 [0505 Metric]
1294576

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.550
10+
HK$8.460
100+
HK$7.990
500+
HK$7.950
1000+
HK$7.900
More Pricing...
Min: 1 / Mult: 1
39pF
150V
MA Series
± 5%
125°C
0202 [0505 Metric]
1294584

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.550
10+
HK$8.460
100+
HK$7.990
500+
HK$7.950
1000+
HK$7.900
More Pricing...
Min: 1 / Mult: 1
68pF
150V
MA Series
± 5%
125°C
0202 [0505 Metric]
1294565RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
HK$7.990
500+
HK$7.950
1000+
HK$7.900
2000+
HK$6.240
Min: 150 / Mult: 1
18pF
150V
MA Series
± 5%
125°C
0202 [0505 Metric]
1294583RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
HK$7.760
500+
HK$7.720
1000+
HK$7.680
2000+
HK$6.060
Min: 150 / Mult: 1
5.6pF
150V
MA Series
± 0.25pF
125°C
0202 [0505 Metric]
1294563

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.550
10+
HK$8.460
100+
HK$7.990
500+
HK$7.950
1000+
HK$7.900
More Pricing...
Min: 1 / Mult: 1
12pF
150V
MA Series
± 5%
125°C
0202 [0505 Metric]
1294567

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$20.270
10+
HK$16.250
100+
HK$15.340
500+
HK$15.260
1000+
HK$15.180
More Pricing...
Min: 1 / Mult: 1
1.2pF
150V
MA Series
± 0.1pF
125°C
0202 [0505 Metric]
1294575

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.550
10+
HK$8.460
100+
HK$7.990
500+
HK$7.950
1000+
HK$7.900
More Pricing...
Min: 1 / Mult: 1
33pF
150V
MA Series
± 5%
125°C
0202 [0505 Metric]
1294582RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
HK$7.990
500+
HK$7.950
1000+
HK$7.900
2000+
HK$6.240
Min: 150 / Mult: 1
56pF
150V
MA Series
± 5%
125°C
0202 [0505 Metric]
1294582

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.550
10+
HK$8.460
100+
HK$7.990
500+
HK$7.950
1000+
HK$7.900
More Pricing...
Min: 1 / Mult: 1
56pF
150V
MA Series
± 5%
125°C
0202 [0505 Metric]
1294576RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
HK$7.990
500+
HK$7.950
1000+
HK$7.900
2000+
HK$6.240
Min: 150 / Mult: 1
39pF
150V
MA Series
± 5%
125°C
0202 [0505 Metric]
1294564

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.550
10+
HK$8.460
100+
HK$7.990
500+
HK$7.950
1000+
HK$7.900
More Pricing...
Min: 1 / Mult: 1
15pF
150V
MA Series
± 5%
125°C
0202 [0505 Metric]
1294580

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$20.270
10+
HK$16.250
100+
HK$15.340
500+
HK$15.260
1000+
HK$15.180
More Pricing...
Min: 1 / Mult: 1
4.7pF
150V
MA Series
± 0.1pF
125°C
0202 [0505 Metric]
1294563RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
HK$7.990
500+
HK$7.950
1000+
HK$7.900
2000+
HK$6.240
Min: 150 / Mult: 1
12pF
150V
MA Series
± 5%
125°C
0202 [0505 Metric]
1294577RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
HK$15.340
500+
HK$15.260
1000+
HK$15.180
2000+
HK$11.980
Min: 150 / Mult: 1
3.3pF
150V
MA Series
± 0.1pF
125°C
0202 [0505 Metric]
1-25 of 42 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY