RF Capacitors:

48 Products Found
Our range of RF capacitors offers capacitance values from 0.1pF to 0.1µF, and voltage ratings from 2V to 2.5kV.

What is an RF Capacitor?

An RF capacitor is a capacitor with material and design characteristics optimised for RF frequencies. The key characteristics are:
  1. Lowest possible Equivalent Series Resistance (ESR) at RF frequencies
  2. High Q at RF frequencies
  3. Minimal capacitance change with temperature
  4. High series resonant frequency (SRF)

What is an RF Capacitor used for?

RF capacitors are used for various functions such as DC blocking, bypass, filtering, and impedance matching. Common applications include the following:
  1. RF power amplifiers (PA)
  2. Cellular base stations (4G, 5G)
  3. Wireless LAN
  4. Telecommunication Networks
  5. GPS
  6. Keyless entry systems
  7. Bluetooth
  8. Automotive V2X, Safety Systems, Power Train, Communication Systems

What capacitors are best for RF?

Single layer capacitors (SLCs) are specifically designed for use in microwave and RF applications. This is because the inherent self-resonant frequency (SRF), which is the point where the capacitor will exhibit the least amount of impedance, of an SLC is the highest of any discrete lumped constant capacitor. Capacitors with a high SRF have low equivalent series resistance (ESR), which is the internal resistance in the capacitor that appears in series with the capacitance of the device.This is important because, in general, ESR increases as frequency increases, so using a capacitor that has inherently low ESR is necessary. Additionally, since SLCs are formed monolithically, the number of mechanical parts in the SLC is limited, which also contributes to a lower ESR value.One potential drawback of SLCs is that since they comprise just a single layer of material, capacitance is heavily dependent on the dielectric constant of the dielectric used, which limits the capacitance that can be achieved. Therefore, SLCs are mainly ideal for high-frequency, low-capacitance applications.
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Product Range
Capacitance Tolerance
Operating Temperature Max
Capacitor Case Style
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2361767RL

RoHS

Each
40+
HK$14.490
Min: 100 / Mult: 1
47pF
500V
MC Series
± 5%
125°C
1210 [3225 Metric]
AEC-Q200
2361767

RoHS

Each
1+
HK$21.610
5+
HK$18.500
10+
HK$15.390
20+
HK$14.690
40+
HK$14.490
Min: 1 / Mult: 1
47pF
500V
MC Series
± 5%
125°C
1210 [3225 Metric]
AEC-Q200
1301960

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$19.970
10+
HK$14.940
50+
HK$12.630
100+
HK$11.870
200+
HK$10.590
More Pricing...
Min: 1 / Mult: 1
1.5pF
500V
SQ Series
± 0.1pF
175°C
1210 [3225 Metric]
-
1301960RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$11.870
200+
HK$10.590
500+
HK$10.100
Min: 100 / Mult: 1
1.5pF
500V
SQ Series
± 0.1pF
175°C
1210 [3225 Metric]
-
4337504

RoHS

Each
1+
HK$23.270
10+
HK$16.280
100+
HK$13.730
Min: 1 / Mult: 1
47pF
100V
MC Series
± 5%
125°C
1210 [3225 Metric]
-
1294545

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.340
10+
HK$4.290
100+
HK$4.050
500+
HK$4.010
1000+
HK$3.970
More Pricing...
Min: 1 / Mult: 1
22pF
500V
ERB Series
± 5%
125°C
1210 [3225 Metric]
-
1294558RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.050
500+
HK$4.010
1000+
HK$3.970
2000+
HK$3.120
Min: 100 / Mult: 1
82pF
500V
ERB Series
± 5%
125°C
1210 [3225 Metric]
-
1294558

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.340
10+
HK$4.290
100+
HK$4.050
500+
HK$4.010
1000+
HK$3.970
More Pricing...
Min: 1 / Mult: 1
82pF
500V
ERB Series
± 5%
125°C
1210 [3225 Metric]
-
1294543

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$17.440
50+
HK$12.120
250+
HK$8.380
1000+
HK$6.410
4000+
HK$5.320
Min: 5 / Mult: 5
18pF
500V
ERB Series
± 5%
125°C
1210 [3225 Metric]
-
1294546RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
HK$4.050
500+
HK$4.010
1000+
HK$3.970
2000+
HK$3.120
Min: 150 / Mult: 5
27pF
500V
ERB Series
± 5%
125°C
1210 [3225 Metric]
-
1294546

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.340
10+
HK$4.290
100+
HK$4.050
500+
HK$4.010
1000+
HK$3.970
More Pricing...
Min: 1 / Mult: 1
27pF
500V
ERB Series
± 5%
125°C
1210 [3225 Metric]
-
1294547RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
HK$4.050
500+
HK$4.010
1000+
HK$3.970
2000+
HK$3.120
Min: 150 / Mult: 5
33pF
500V
ERB Series
± 5%
125°C
1210 [3225 Metric]
-
1294554RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
HK$2.950
500+
HK$2.920
1000+
HK$2.890
2000+
HK$2.270
Min: 150 / Mult: 5
5.6pF
500V
ERB Series
± 0.25pF
125°C
1210 [3225 Metric]
-
1294554

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$3.890
10+
HK$3.130
100+
HK$2.950
500+
HK$2.920
1000+
HK$2.890
More Pricing...
Min: 1 / Mult: 1
5.6pF
500V
ERB Series
± 0.25pF
125°C
1210 [3225 Metric]
-
1294549RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.740
500+
HK$5.690
1000+
HK$5.630
2000+
HK$4.420
Min: 100 / Mult: 1
3.3pF
500V
ERB Series
± 0.1pF
125°C
1210 [3225 Metric]
-
1294547

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.340
10+
HK$4.290
100+
HK$4.050
500+
HK$4.010
1000+
HK$3.970
More Pricing...
Min: 1 / Mult: 1
33pF
500V
ERB Series
± 5%
125°C
1210 [3225 Metric]
-
1294549

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$7.570
10+
HK$6.080
100+
HK$5.740
500+
HK$5.690
1000+
HK$5.630
More Pricing...
Min: 1 / Mult: 1
3.3pF
500V
ERB Series
± 0.1pF
125°C
1210 [3225 Metric]
-
1294543RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$12.120
250+
HK$8.380
1000+
HK$6.410
4000+
HK$5.320
Min: 100 / Mult: 1
18pF
500V
ERB Series
± 5%
125°C
1210 [3225 Metric]
-
1294541RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
HK$4.050
500+
HK$4.010
1000+
HK$3.970
2000+
HK$3.120
Min: 150 / Mult: 5
12pF
500V
ERB Series
± 5%
125°C
1210 [3225 Metric]
-
1294541

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.340
10+
HK$4.290
100+
HK$4.050
500+
HK$4.010
1000+
HK$3.970
More Pricing...
Min: 1 / Mult: 1
12pF
500V
ERB Series
± 5%
125°C
1210 [3225 Metric]
-
1294550

RoHS

Each
1+
HK$7.570
10+
HK$6.080
100+
HK$5.740
500+
HK$5.690
1000+
HK$5.630
More Pricing...
Min: 1 / Mult: 1
3.9pF
500V
ERB Series
± 0.1pF
125°C
1210 [3225 Metric]
-
1294545RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
HK$4.050
500+
HK$4.010
1000+
HK$3.970
2000+
HK$3.120
Min: 150 / Mult: 5
22pF
500V
ERB Series
± 5%
125°C
1210 [3225 Metric]
-
1294552

RoHS

Each
1+
HK$7.570
10+
HK$6.080
100+
HK$5.740
500+
HK$5.690
1000+
HK$5.630
More Pricing...
Min: 1 / Mult: 1
4.7pF
500V
ERB Series
± 0.1pF
125°C
1210 [3225 Metric]
-
1294548

RoHS

Each
1+
HK$5.340
10+
HK$4.290
100+
HK$4.050
500+
HK$4.010
1000+
HK$3.970
More Pricing...
Min: 1 / Mult: 1
39pF
500V
ERB Series
± 5%
125°C
1210 [3225 Metric]
-
1301987

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$36.400
10+
HK$27.220
100+
HK$23.010
500+
HK$21.630
1000+
HK$19.310
More Pricing...
Min: 1 / Mult: 1
150pF
300V
SQ Series
± 5%
175°C
1210 [3225 Metric]
-
1-25 of 48 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY