RF Capacitors:

52 Products Found
Our range of RF capacitors offers capacitance values from 0.1pF to 0.1µF, and voltage ratings from 2V to 2.5kV.

What is an RF Capacitor?

An RF capacitor is a capacitor with material and design characteristics optimised for RF frequencies. The key characteristics are:
  1. Lowest possible Equivalent Series Resistance (ESR) at RF frequencies
  2. High Q at RF frequencies
  3. Minimal capacitance change with temperature
  4. High series resonant frequency (SRF)

What is an RF Capacitor used for?

RF capacitors are used for various functions such as DC blocking, bypass, filtering, and impedance matching. Common applications include the following:
  1. RF power amplifiers (PA)
  2. Cellular base stations (4G, 5G)
  3. Wireless LAN
  4. Telecommunication Networks
  5. GPS
  6. Keyless entry systems
  7. Bluetooth
  8. Automotive V2X, Safety Systems, Power Train, Communication Systems

What capacitors are best for RF?

Single layer capacitors (SLCs) are specifically designed for use in microwave and RF applications. This is because the inherent self-resonant frequency (SRF), which is the point where the capacitor will exhibit the least amount of impedance, of an SLC is the highest of any discrete lumped constant capacitor. Capacitors with a high SRF have low equivalent series resistance (ESR), which is the internal resistance in the capacitor that appears in series with the capacitance of the device.This is important because, in general, ESR increases as frequency increases, so using a capacitor that has inherently low ESR is necessary. Additionally, since SLCs are formed monolithically, the number of mechanical parts in the SLC is limited, which also contributes to a lower ESR value.One potential drawback of SLCs is that since they comprise just a single layer of material, capacitance is heavily dependent on the dielectric constant of the dielectric used, which limits the capacitance that can be achieved. Therefore, SLCs are mainly ideal for high-frequency, low-capacitance applications.
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Product Range
Capacitance Tolerance
Operating Temperature Max
Capacitor Case Style
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1301960

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$19.970
10+
HK$14.940
50+
HK$12.630
100+
HK$11.870
200+
HK$10.590
More Pricing...
Min: 1 / Mult: 1
1.5pF
500V
SQ Series
± 0.1pF
175°C
1210 [3225 Metric]
1301960RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$11.870
200+
HK$10.590
500+
HK$10.100
Min: 100 / Mult: 1
1.5pF
500V
SQ Series
± 0.1pF
175°C
1210 [3225 Metric]
1301987

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$36.400
10+
HK$27.220
100+
HK$23.010
500+
HK$21.630
1000+
HK$19.310
More Pricing...
Min: 1 / Mult: 1
150pF
300V
SQ Series
± 5%
175°C
1210 [3225 Metric]
1301990RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$9.300
1000+
HK$8.300
2000+
HK$7.920
Min: 500 / Mult: 1
270pF
200V
SQ Series
± 5%
175°C
1210 [3225 Metric]
1301999RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$10.070
500+
HK$9.460
1000+
HK$8.450
2000+
HK$8.050
Min: 100 / Mult: 1
1.6pF
150V
SQ Series
± 0.1pF
175°C
0605 [1613 Metric]
1302005

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$15.920
10+
HK$11.910
100+
HK$10.070
500+
HK$9.460
1000+
HK$8.450
More Pricing...
Min: 1 / Mult: 1
2.4pF
150V
SQ Series
± 0.1pF
175°C
0605 [1613 Metric]
1302001

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$15.920
10+
HK$11.910
100+
HK$10.070
500+
HK$9.460
1000+
HK$8.450
More Pricing...
Min: 1 / Mult: 1
1.8pF
150V
SQ Series
± 0.1pF
175°C
0605 [1613 Metric]
1301963RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50+
HK$34.000
100+
HK$17.920
250+
HK$30.000
500+
HK$16.840
1000+
HK$15.030
More Pricing...
Min: 150 / Mult: 1
2.2pF
500V
SQ Series
± 0.1pF
175°C
1210 [3225 Metric]
1301981RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50+
HK$11.000
100+
HK$9.890
500+
HK$8.500
1000+
HK$8.300
2000+
HK$7.920
Min: 150 / Mult: 1
56pF
500V
SQ Series
± 5%
175°C
1210 [3225 Metric]
1302001RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$10.070
500+
HK$9.460
1000+
HK$8.450
2000+
HK$8.050
Min: 100 / Mult: 1
1.8pF
150V
SQ Series
± 0.1pF
175°C
0605 [1613 Metric]
1302014RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$12.280
500+
HK$11.540
1000+
HK$10.300
2000+
HK$9.820
Min: 100 / Mult: 1
8.2pF
150V
SQ Series
± 0.1pF
175°C
0605 [1613 Metric]
1301993RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
HK$8.700
500+
HK$8.180
1000+
HK$7.300
2000+
HK$11.800
5000+
HK$9.600
More Pricing...
Min: 150 / Mult: 1
0.8pF
150V
SQ Series
± 0.1pF
175°C
0605 [1613 Metric]
1301967RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
HK$10.760
500+
HK$10.110
1000+
HK$9.030
2000+
HK$8.610
Min: 150 / Mult: 1
4.7pF
500V
SQ Series
± 0.1pF
175°C
1210 [3225 Metric]
1301984RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$19.780
500+
HK$18.590
1000+
HK$16.600
2000+
HK$15.830
Min: 100 / Mult: 1
100pF
500V
SQ Series
± 5%
175°C
1210 [3225 Metric]
1302019

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$23.190
10+
HK$17.350
100+
HK$14.660
500+
HK$13.780
1000+
HK$12.300
More Pricing...
Min: 1 / Mult: 1
22pF
150V
SQ Series
± 1%
175°C
0605 [1613 Metric]
1302009RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$10.590
500+
HK$9.950
1000+
HK$8.880
2000+
HK$8.470
5000+
HK$10.310
More Pricing...
Min: 100 / Mult: 1
3.9pF
150V
SQ Series
± 0.1pF
175°C
0605 [1613 Metric]
1301977

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$82.260
2+
HK$61.520
3+
HK$52.010
5+
HK$48.870
10+
HK$43.630
More Pricing...
Min: 1 / Mult: 1
27pF
500V
SQ Series
± 1%
175°C
1210 [3225 Metric]
1301994

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$15.920
10+
HK$11.910
100+
HK$10.070
500+
HK$9.460
1000+
HK$8.450
More Pricing...
Min: 1 / Mult: 1
1pF
150V
SQ Series
± 0.1pF
175°C
0605 [1613 Metric]
1301987RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$23.010
500+
HK$21.630
1000+
HK$19.310
2000+
HK$18.410
Min: 100 / Mult: 1
150pF
300V
SQ Series
± 5%
175°C
1210 [3225 Metric]
1301994RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50+
HK$8.900
100+
HK$10.070
250+
HK$7.500
500+
HK$9.460
1000+
HK$8.450
More Pricing...
Min: 150 / Mult: 1
1pF
150V
SQ Series
± 0.1pF
175°C
0605 [1613 Metric]
1301968

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$17.020
10+
HK$12.730
100+
HK$10.760
500+
HK$10.110
1000+
HK$9.030
More Pricing...
Min: 1 / Mult: 1
5.6pF
500V
SQ Series
± 0.1pF
175°C
1210 [3225 Metric]
1302006RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$10.070
500+
HK$9.460
1000+
HK$8.450
2000+
HK$8.050
Min: 100 / Mult: 1
2.7pF
150V
SQ Series
± 0.1pF
175°C
0605 [1613 Metric]
1301977RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$43.630
20+
HK$41.610
Min: 10 / Mult: 1
27pF
500V
SQ Series
± 1%
175°C
1210 [3225 Metric]
1302006

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$15.920
10+
HK$11.910
100+
HK$10.070
500+
HK$9.460
1000+
HK$8.450
More Pricing...
Min: 1 / Mult: 1
2.7pF
150V
SQ Series
± 0.1pF
175°C
0605 [1613 Metric]
1301976RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$16.840
1000+
HK$15.030
2000+
HK$14.330
Min: 500 / Mult: 1
22pF
500V
SQ Series
± 1%
175°C
1210 [3225 Metric]
1-25 of 52 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY