RF Capacitors:

4,472 Products Found
Our range of RF capacitors offers capacitance values from 0.1pF to 0.1µF, and voltage ratings from 2V to 2.5kV.

What is an RF Capacitor?

An RF capacitor is a capacitor with material and design characteristics optimised for RF frequencies. The key characteristics are:
  1. Lowest possible Equivalent Series Resistance (ESR) at RF frequencies
  2. High Q at RF frequencies
  3. Minimal capacitance change with temperature
  4. High series resonant frequency (SRF)

What is an RF Capacitor used for?

RF capacitors are used for various functions such as DC blocking, bypass, filtering, and impedance matching. Common applications include the following:
  1. RF power amplifiers (PA)
  2. Cellular base stations (4G, 5G)
  3. Wireless LAN
  4. Telecommunication Networks
  5. GPS
  6. Keyless entry systems
  7. Bluetooth
  8. Automotive V2X, Safety Systems, Power Train, Communication Systems

What capacitors are best for RF?

Single layer capacitors (SLCs) are specifically designed for use in microwave and RF applications. This is because the inherent self-resonant frequency (SRF), which is the point where the capacitor will exhibit the least amount of impedance, of an SLC is the highest of any discrete lumped constant capacitor. Capacitors with a high SRF have low equivalent series resistance (ESR), which is the internal resistance in the capacitor that appears in series with the capacitance of the device.This is important because, in general, ESR increases as frequency increases, so using a capacitor that has inherently low ESR is necessary. Additionally, since SLCs are formed monolithically, the number of mechanical parts in the SLC is limited, which also contributes to a lower ESR value.One potential drawback of SLCs is that since they comprise just a single layer of material, capacitance is heavily dependent on the dielectric constant of the dielectric used, which limits the capacitance that can be achieved. Therefore, SLCs are mainly ideal for high-frequency, low-capacitance applications.
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Kit Contents
Voltage Rating
Voltage(DC)
Capacitor Case / Package
Product Range
Capacitance Tolerance
Dielectric Characteristic
Operating Temperature Max
Product Length
Capacitor Case Style
Product Width
Capacitor Terminals
Operating Temperature Min
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2809389

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.940
100+
HK$1.450
500+
HK$1.320
1000+
HK$1.300
2000+
HK$1.070
More Pricing...
Min: 10 / Mult: 10
3.8pF
-
250V
-
-
HiQ-CBR Series
± 0.1pF
-
125°C
-
0603 [1608 Metric]
-
-
-
-
-
2809389RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.450
500+
HK$1.320
1000+
HK$1.300
2000+
HK$1.070
4000+
HK$1.050
Min: 100 / Mult: 10
3.8pF
-
250V
-
-
HiQ-CBR Series
± 0.1pF
-
125°C
-
0603 [1608 Metric]
-
-
-
-
-
2310312

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.581
100+
HK$0.370
500+
HK$0.263
2500+
HK$0.150
5000+
HK$0.124
More Pricing...
Min: 10 / Mult: 10
4.7pF
-
50V
-
-
MCHH Series
± 0.1pF
-
125°C
-
0402 [1005 Metric]
-
-
-
-
-
2995870

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.010
100+
HK$0.625
500+
HK$0.568
Min: 10 / Mult: 10
4.5pF
-
-
250V
0603 [1608 Metric]
GQM Series
± 0.1pF
C0G / NP0
125°C
1.6mm
-
0.85mm
Wraparound
-55°C
-
-
1885335

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$2.550
10+
HK$1.230
100+
HK$0.790
500+
HK$0.728
1000+
HK$0.666
More Pricing...
Min: 1 / Mult: 1
12pF
-
50V
-
-
S Series
± 2%
-
125°C
-
0402 [1005 Metric]
-
-
-
-
-
1885335RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$0.790
500+
HK$0.728
1000+
HK$0.666
2000+
HK$0.653
Min: 100 / Mult: 1
12pF
-
50V
-
-
S Series
± 2%
-
125°C
-
0402 [1005 Metric]
-
-
-
-
-
2310312RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.263
2500+
HK$0.150
5000+
HK$0.124
10000+
HK$0.105
Min: 500 / Mult: 10
4.7pF
-
50V
-
-
MCHH Series
± 0.1pF
-
125°C
-
0402 [1005 Metric]
-
-
-
-
-
2809424

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$5.610
50+
HK$4.810
100+
HK$4.010
500+
HK$3.930
1000+
HK$3.180
More Pricing...
Min: 10 / Mult: 10
75pF
-
50V
-
-
HiQ-CBR Series
± 1%
-
125°C
-
0603 [1608 Metric]
-
-
-
-
-
2809655

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.110
100+
HK$1.070
500+
HK$0.865
1000+
HK$0.561
2000+
HK$0.386
More Pricing...
Min: 10 / Mult: 10
0.7pF
-
50V
-
-
HiQ-CBR Series
± 0.1pF
-
125°C
-
0201 [0603 Metric]
-
-
-
-
-
2809655RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
HK$1.070
500+
HK$0.865
1000+
HK$0.561
2000+
HK$0.386
15000+
HK$0.210
Min: 100 / Mult: 10
0.7pF
-
50V
-
-
HiQ-CBR Series
± 0.1pF
-
125°C
-
0201 [0603 Metric]
-
-
-
-
-
2809424RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.010
500+
HK$3.930
1000+
HK$3.180
2000+
HK$3.120
Min: 100 / Mult: 10
75pF
-
50V
-
-
HiQ-CBR Series
± 1%
-
125°C
-
0603 [1608 Metric]
-
-
-
-
-
3299726

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
HK$0.099
Min: 10000 / Mult: 10000
0.2pF
-
50V
-
-
HiQ-CBR Series
± 0.1pF
-
125°C
-
0402 [1005 Metric]
-
-
-
-
-
7568614

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$2.250
250+
HK$1.960
1000+
HK$1.820
5000+
HK$1.670
15000+
HK$0.921
More Pricing...
Min: 10 / Mult: 10
39pF
-
200V
-
-
U Series
± 2%
-
125°C
-
0805 [2012 Metric]
-
-
-
-
-
7568614RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$2.250
250+
HK$1.960
1000+
HK$1.820
5000+
HK$1.670
15000+
HK$0.921
More Pricing...
Min: 100 / Mult: 5
39pF
-
200V
-
-
U Series
± 2%
-
125°C
-
0805 [2012 Metric]
-
-
-
-
-
4062387

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.448
100+
HK$0.296
500+
HK$0.247
1000+
HK$0.206
2000+
HK$0.189
Min: 10 / Mult: 10
51pF
-
50V
-
-
HiQ-CBR Series
± 5%
-
125°C
-
0402 [1005 Metric]
-
-
-
-
AEC-Q200
4166776

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.538
100+
HK$0.471
500+
HK$0.390
2500+
HK$0.350
5000+
HK$0.323
More Pricing...
Min: 10 / Mult: 10
100pF
-
-
250V
0402 [1005 Metric]
HiQ CQ Series
± 5%
C0G / NP0
125°C
1mm
-
0.5mm
SMD
-55°C
-
-
4166776RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.390
2500+
HK$0.350
5000+
HK$0.323
10000+
HK$0.301
Min: 500 / Mult: 10
100pF
-
-
250V
0402 [1005 Metric]
HiQ CQ Series
± 5%
C0G / NP0
125°C
1mm
-
0.5mm
SMD
-55°C
-
-
7568657

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$1.330
250+
HK$0.990
1000+
HK$0.738
5000+
HK$0.687
Min: 1 / Mult: 1
82pF
-
200V
-
-
U Series
± 5%
-
125°C
-
0805 [2012 Metric]
-
-
-
-
-
7568657RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
HK$1.330
250+
HK$0.990
1000+
HK$0.738
5000+
HK$0.687
Min: 100 / Mult: 10
82pF
-
200V
-
-
U Series
± 5%
-
125°C
-
0805 [2012 Metric]
-
-
-
-
-
2410169

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+
HK$2.260
Min: 1 / Mult: 3000
1pF
-
50V
-
-
Accu-P Series
0.1pF
-
125°C
-
0603 [1608 Metric]
-
-
-
-
-
3890026

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
HK$0.165
50000+
HK$0.162
100000+
HK$0.162
Min: 10000 / Mult: 10000
1.8pF
-
-
50V
0402 [1005 Metric]
HiQ CQ Series
± 0.05pF
C0G / NP0
125°C
1.02mm
-
0.5mm
Wraparound
-55°C
-
-
3890027

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
HK$0.193
50000+
HK$0.185
100000+
HK$0.182
Min: 10000 / Mult: 10000
0.2pF
-
-
50V
0402 [1005 Metric]
HiQ CQ Series
± 0.05pF
C0G / NP0
125°C
1.02mm
-
0.5mm
Wraparound
-55°C
-
-
3890031

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
HK$0.256
Min: 10000 / Mult: 10000
0.7pF
-
-
50V
0402 [1005 Metric]
HiQ CQ Series
± 0.05pF
C0G / NP0
125°C
1.02mm
-
0.5mm
Wraparound
-55°C
-
-
3924278

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.060
100+
HK$0.666
500+
HK$0.592
2500+
HK$0.387
5000+
HK$0.380
Min: 10 / Mult: 10
0.7pF
-
-
50V
0402 [1005 Metric]
HiQ CQ Series
± 0.05pF
C0G / NP0
125°C
1.02mm
-
0.5mm
Wraparound
-55°C
-
-
2995802

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+
HK$0.685
Min: 4000 / Mult: 4000
36pF
-
-
250V
0603 [1608 Metric]
GQM Series
± 5%
C0G / NP0
125°C
1.6mm
-
0.85mm
Wraparound
-55°C
-
-
1-25 of 4472 items
of 179 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY