Supercapacitors:

705 Products Found
We offer a selection of electric double-layer capacitors (EDLCs), lithium ion capacitors, and miscellaneous types.A supercapacitor is a double-layer capacitor that has very high capacitance but low voltage limits. Supercapacitors store more energy than electrolytic capacitors and they are rated in farads (F). Supercapacitors store electrical energy at an electrode–electrolyte interface. They consist of two metal plates, which only are coated with a porous material known as activated carbon. As a result, they have a bigger area for storing much more charge.The plates are immersed in an electrolyte made of positive and negative ions dissolved in a solvent. When a voltage is applied, two separate charged layers are produced on the surface with a small separation distance. This is why supercapacitors are often referred to as electric double-layer capacitors or EDLCs.A lithium-ion capacitor (LIC or LiC) is a hybrid type of capacitor classified as a type of supercapacitor. It is called a hybrid because the anode is the same as those used in lithium-ion batteries and the cathode is the same as those used in supercapacitors. Their manufacturing process and materials used allow a relatively high output voltage compared to other supercapacitors. Supercapacitors have many advantages:
  1. Long cycle lifetime—they can be cycled hundreds of thousands times with minimal change in performance.
  2. A supercapacitor’s lifetime spans 10 to 20 years, and the capacity might reduce from 100% to 80% after 10 or so years.
  3. Thanks to their low equivalent series resistance (ESR), supercapacitors provide high power density and high load currents to achieve almost instant charge in seconds.
  4. Temperature performance is also strong, delivering energy in temperatures as low as –40°C.

Supercapacitors vs lithium-ion batteries

A supercapacitor of a given weight cannot store nearly as much energy as a lithium-ion battery can. However, a supercapacitor can discharge far faster than a battery can.So while a supercapacitor (at present) cannot be used to power a car for hundreds of kilometres like a battery can, there are power application where a supercapacitor can serve.
  1. Supercapacitors are being used to power buses in Chinese cities, allowing about 15 km on one charge – and recharging takes about five minutes.
  2. Supercapacitors can also be used to power the robots used in automated warehouses. This is eminently practical because the robot will never be far from a point where it can be automatically recharged.
  3. Because wearable devices are designed to work with very low power, supercapacitors are a natural for their use in such applications.

Supercapacitor energy storage: how much charge can a supercapacitor hold?

A 1-farad capacitor can store one coulomb of charge at 1 volt. A coulomb is 6.25e18 (6.25 * 10^18, or 6.25 billion billion) electrons. One amp represents a rate of electron flow of 1 coulomb of electrons per second, so a 1-farad capacitor can hold 1 amp-second of electrons at 1 volt.
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Terminals
Capacitance Tolerance
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2362074

RoHS

Each
1+
HK$35.600
10+
HK$25.820
90+
HK$19.730
180+
HK$19.160
540+
HK$18.580
More Pricing...
Min: 1 / Mult: 1
1F
5.5V
Radial Leaded
-20%, +80%
2362069

RoHS

Each
1+
HK$17.020
10+
HK$13.320
50+
HK$12.330
100+
HK$12.010
500+
HK$11.760
More Pricing...
Min: 1 / Mult: 1
0.1F
5.5V
Radial Leaded
-20%, +80%
2362060

RoHS

Each
1+
HK$51.460
10+
HK$37.820
50+
HK$32.390
240+
HK$28.940
720+
HK$27.300
More Pricing...
Min: 1 / Mult: 1
1F
5.5V
Radial Leaded
-20%, +80%
2362072

RoHS

Each
1+
HK$24.250
10+
HK$16.860
50+
HK$13.980
100+
HK$13.070
500+
HK$11.510
More Pricing...
Min: 1 / Mult: 1
0.1F
5.5V
Radial Leaded
-20%, +80%
2708915

RoHS

Each
1+
HK$22.030
10+
HK$16.610
50+
HK$14.640
100+
HK$13.320
500+
HK$11.840
More Pricing...
Min: 1 / Mult: 1
0.1F
5.5V
Radial Leaded
-20%, +80%
2362073

RoHS

Each
1+
HK$16.690
10+
HK$11.430
50+
HK$9.380
100+
HK$8.720
800+
HK$7.050
More Pricing...
Min: 1 / Mult: 1
0.1F
5.5V
Radial Leaded
-20%, +80%
2708920

RoHS

Each
1+
HK$26.640
10+
HK$18.660
50+
HK$15.540
100+
HK$14.550
500+
HK$12.830
More Pricing...
Min: 1 / Mult: 1
0.1F
5.5V
Radial Leaded
-20%, +80%
2858772

RoHS

Each
1+
HK$41.020
5+
HK$33.380
10+
HK$25.730
25+
HK$25.490
50+
HK$25.240
More Pricing...
Min: 1 / Mult: 1
20F
2.7V
Radial Leaded
-20%, +50%
2930856

RoHS

Each
1+
HK$37.160
5+
HK$32.350
10+
HK$27.540
25+
HK$27.500
50+
HK$27.460
More Pricing...
Min: 1 / Mult: 1
25F
3V
Radial Leaded
-20%, +50%
3796393

RoHS

Each
1+
HK$42.260
2+
HK$38.670
3+
HK$35.070
5+
HK$31.470
10+
HK$27.870
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
2362051

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$28.450
10+
HK$21.950
50+
HK$18.340
100+
HK$17.020
500+
HK$13.730
More Pricing...
Min: 1 / Mult: 1
0.47F
3.5V
Solder
-20%, +80%
2362076

RoHS

Each
1+
HK$26.230
10+
HK$19.240
50+
HK$17.020
100+
HK$15.460
500+
HK$13.570
More Pricing...
Min: 1 / Mult: 1
47000µF
5.5V
Radial Leaded
-20%, +80%
2362048

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$26.230
10+
HK$20.310
50+
HK$16.770
100+
HK$15.540
500+
HK$13.320
More Pricing...
Min: 1 / Mult: 1
0.1F
5.5V
Solder
-20%, +80%
2985561

RoHS

Each
1+
HK$23.490
10+
HK$21.810
50+
HK$20.050
100+
HK$17.450
200+
HK$15.990
More Pricing...
Min: 1 / Mult: 1
3F
2.7V
PC Pin
-10%, +30%
3274197

RoHS

CORNELL DUBILIER
Each
1+
HK$48.830
2+
HK$45.630
3+
HK$42.420
5+
HK$39.220
10+
HK$36.010
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
2672964

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$60.500
10+
HK$45.130
50+
HK$38.230
200+
HK$30.340
600+
HK$29.760
More Pricing...
Min: 1 / Mult: 1
0.47F
5.5V
Solder
-20%, +80%
2985555

RoHS

Each
1+
HK$25.730
10+
HK$23.930
25+
HK$22.940
50+
HK$21.950
100+
HK$19.160
More Pricing...
Min: 1 / Mult: 1
5F
2.7V
PC Pin
-10%, +30%
2909049

RoHS

Each
1+
HK$27.000
10+
HK$24.500
50+
HK$21.220
100+
HK$19.710
200+
HK$18.670
More Pricing...
Min: 1 / Mult: 1
0.33F
5.5V
Radial Leaded
-20%, +80%
2831756

RoHS

Each
1+
HK$28.770
5+
HK$24.500
10+
HK$20.230
20+
HK$18.510
40+
HK$16.780
More Pricing...
Min: 1 / Mult: 1
10F
3V
Radial Leaded
-10%, +30%
2909040

RoHS

Each
1+
HK$54.090
10+
HK$39.750
50+
HK$33.970
100+
HK$33.460
200+
HK$33.300
Min: 1 / Mult: 1
1F
5.5V
Radial Leaded
-20%, +80%
3274198

RoHS

CORNELL DUBILIER
Each
1+
HK$28.770
10+
HK$18.090
100+
HK$14.310
500+
HK$12.660
1000+
HK$12.170
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
2362071

RoHS

Each
1+
HK$38.800
10+
HK$31.410
50+
HK$26.720
400+
HK$22.200
800+
HK$22.000
More Pricing...
Min: 1 / Mult: 1
0.47F
5.5V
Radial Leaded
-20%, +80%
2985558

RoHS

Each
1+
HK$59.480
5+
HK$57.200
10+
HK$54.900
25+
HK$52.750
50+
HK$50.380
More Pricing...
Min: 1 / Mult: 1
15F
2.7V
PC Pin
-10%, +30%
2708912

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$33.540
10+
HK$24.340
50+
HK$20.140
100+
HK$18.750
500+
HK$15.130
More Pricing...
Min: 1 / Mult: 1
0.47F
3.5V
Solder
-20%, +80%
2985557

RoHS

Each
1+
HK$30.340
10+
HK$28.120
25+
HK$27.460
50+
HK$25.900
100+
HK$22.530
More Pricing...
Min: 1 / Mult: 1
10F
2.7V
PC Pin
-10%, +30%
1-25 of 705 items
of 29 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY