Supercapacitors:

706 Products Found
We offer a selection of electric double-layer capacitors (EDLCs), lithium ion capacitors, and miscellaneous types.A supercapacitor is a double-layer capacitor that has very high capacitance but low voltage limits. Supercapacitors store more energy than electrolytic capacitors and they are rated in farads (F). Supercapacitors store electrical energy at an electrode–electrolyte interface. They consist of two metal plates, which only are coated with a porous material known as activated carbon. As a result, they have a bigger area for storing much more charge.The plates are immersed in an electrolyte made of positive and negative ions dissolved in a solvent. When a voltage is applied, two separate charged layers are produced on the surface with a small separation distance. This is why supercapacitors are often referred to as electric double-layer capacitors or EDLCs.A lithium-ion capacitor (LIC or LiC) is a hybrid type of capacitor classified as a type of supercapacitor. It is called a hybrid because the anode is the same as those used in lithium-ion batteries and the cathode is the same as those used in supercapacitors. Their manufacturing process and materials used allow a relatively high output voltage compared to other supercapacitors. Supercapacitors have many advantages:
  1. Long cycle lifetime—they can be cycled hundreds of thousands times with minimal change in performance.
  2. A supercapacitor’s lifetime spans 10 to 20 years, and the capacity might reduce from 100% to 80% after 10 or so years.
  3. Thanks to their low equivalent series resistance (ESR), supercapacitors provide high power density and high load currents to achieve almost instant charge in seconds.
  4. Temperature performance is also strong, delivering energy in temperatures as low as –40°C.

Supercapacitors vs lithium-ion batteries

A supercapacitor of a given weight cannot store nearly as much energy as a lithium-ion battery can. However, a supercapacitor can discharge far faster than a battery can.So while a supercapacitor (at present) cannot be used to power a car for hundreds of kilometres like a battery can, there are power application where a supercapacitor can serve.
  1. Supercapacitors are being used to power buses in Chinese cities, allowing about 15 km on one charge – and recharging takes about five minutes.
  2. Supercapacitors can also be used to power the robots used in automated warehouses. This is eminently practical because the robot will never be far from a point where it can be automatically recharged.
  3. Because wearable devices are designed to work with very low power, supercapacitors are a natural for their use in such applications.

Supercapacitor energy storage: how much charge can a supercapacitor hold?

A 1-farad capacitor can store one coulomb of charge at 1 volt. A coulomb is 6.25e18 (6.25 * 10^18, or 6.25 billion billion) electrons. One amp represents a rate of electron flow of 1 coulomb of electrons per second, so a 1-farad capacitor can hold 1 amp-second of electrons at 1 volt.
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Terminals
Capacitance Tolerance
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2362060

RoHS

Each
1+
HK$51.460
10+
HK$37.820
50+
HK$32.390
240+
HK$28.940
720+
HK$27.300
More Pricing...
Min: 1 / Mult: 1
1F
5.5V
Radial Leaded
-20%, +80%
2362051

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$28.450
10+
HK$21.950
50+
HK$18.340
100+
HK$17.020
500+
HK$13.730
More Pricing...
Min: 1 / Mult: 1
0.47F
3.5V
Solder
-20%, +80%
2362076

RoHS

Each
1+
HK$26.230
10+
HK$19.240
50+
HK$17.020
100+
HK$15.460
500+
HK$13.570
More Pricing...
Min: 1 / Mult: 1
47000µF
5.5V
Radial Leaded
-20%, +80%
3274197

RoHS

CORNELL DUBILIER
Each
1+
HK$48.830
2+
HK$45.630
3+
HK$42.420
5+
HK$39.220
10+
HK$36.010
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
2362051RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$17.020
500+
HK$13.730
1000+
HK$12.830
Min: 100 / Mult: 1
0.47F
3.5V
Solder
-20%, +80%
2909046

RoHS

Each
1+
HK$57.020
10+
HK$45.870
50+
HK$38.490
100+
HK$35.980
200+
HK$34.210
More Pricing...
Min: 1 / Mult: 1
1F
5.5V
Radial Leaded
-20%, +80%
3524133

RoHS

Each
1+
HK$26.420
Min: 1 / Mult: 1
50F
3.8V
Radial Leaded
± 20%
4261775

RoHS

Each
1+
HK$24.160
10+
HK$16.770
50+
HK$13.850
100+
HK$12.930
200+
HK$12.010
More Pricing...
Min: 1 / Mult: 1
1F
5.5V
Radial Leaded
0%, +30%
4684025

RoHS

Each
1+
HK$19,752.050
5+
HK$17,283.040
10+
HK$14,943.430
Min: 1 / Mult: 1
130F
850V
Solder
0%, +20%
2672965

RoHS

Each
1+
HK$25.890
10+
HK$19.240
50+
HK$18.580
400+
HK$12.580
800+
HK$11.920
More Pricing...
Min: 1 / Mult: 1
0.33F
5.5V
Radial Leaded
-20%, +80%
2777889

RoHS

Each
1+
HK$22.420
10+
HK$16.350
100+
HK$14.060
500+
HK$10.810
1000+
HK$9.400
More Pricing...
Min: 1 / Mult: 1
22000µF
5.5V
Radial Leaded
-20%, +80%
2800107

RoHS

Each
1+
HK$75.900
5+
HK$68.520
10+
HK$60.530
25+
HK$54.750
50+
HK$48.290
More Pricing...
Min: 1 / Mult: 1
100F
2.5V
PC Pin
-20%, +50%
3754587

RoHS

Each
1+
HK$126.560
5+
HK$110.740
10+
HK$91.760
20+
HK$82.260
40+
HK$75.940
More Pricing...
Min: 1 / Mult: 1
3F
3.9V
Through Hole
-10%, +30%
2362074

RoHS

Each
1+
HK$35.600
10+
HK$25.820
90+
HK$19.730
180+
HK$19.160
540+
HK$18.580
More Pricing...
Min: 1 / Mult: 1
1F
5.5V
Radial Leaded
-20%, +80%
2663723

RoHS

Each
1+
HK$194.730
5+
HK$182.350
10+
HK$166.500
20+
HK$155.720
40+
HK$148.650
More Pricing...
Min: 1 / Mult: 1
500F
3V
Snap-In
-10%, +30%
2362066

RoHS

Each
1+
HK$58.780
10+
HK$45.870
50+
HK$39.630
100+
HK$37.570
500+
HK$34.280
More Pricing...
Min: 1 / Mult: 1
1F
5.5V
Radial Leaded
-20%, +80%
2362069

RoHS

Each
1+
HK$17.020
10+
HK$13.320
50+
HK$12.330
100+
HK$12.010
500+
HK$11.760
More Pricing...
Min: 1 / Mult: 1
0.1F
5.5V
Radial Leaded
-20%, +80%
2362072

RoHS

Each
1+
HK$24.250
10+
HK$16.860
50+
HK$13.980
100+
HK$13.070
500+
HK$11.510
More Pricing...
Min: 1 / Mult: 1
0.1F
5.5V
Radial Leaded
-20%, +80%
2777871

RoHS

Each
1+
HK$21.290
10+
HK$15.290
50+
HK$13.570
100+
HK$11.840
500+
HK$10.860
More Pricing...
Min: 1 / Mult: 1
22000µF
5.5V
Radial Leaded
-20%, +80%
2777894

RoHS

Each
1+
HK$26.230
10+
HK$18.830
50+
HK$15.540
100+
HK$13.240
500+
HK$12.330
More Pricing...
Min: 1 / Mult: 1
22000µF
5.5V
Radial Leaded
-20%, +80%
2708915

RoHS

Each
1+
HK$22.030
10+
HK$16.610
50+
HK$14.640
100+
HK$13.320
500+
HK$11.840
More Pricing...
Min: 1 / Mult: 1
0.1F
5.5V
Radial Leaded
-20%, +80%
3387459

RoHS

CORNELL DUBILIER
Each
1+
HK$10.280
10+
HK$5.280
100+
HK$4.850
500+
HK$3.990
1000+
HK$3.790
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
3387467

RoHS

CORNELL DUBILIER
Each
1+
HK$14.230
10+
HK$7.650
50+
HK$7.360
100+
HK$7.070
200+
HK$6.570
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
3288135

RoHS

Each
1+
HK$44.060
10+
HK$30.750
25+
HK$28.290
50+
HK$25.820
100+
HK$24.170
More Pricing...
Min: 1 / Mult: 1
25F
3V
Radial Leaded
-20%, +50%
3796394

RoHS

Each
1+
HK$157.340
2+
HK$149.250
3+
HK$141.150
5+
HK$133.050
10+
HK$124.950
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
1-25 of 706 items
of 29 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY