Supercapacitors:

668 Products Found
We offer a selection of electric double-layer capacitors (EDLCs), lithium ion capacitors, and miscellaneous types.A supercapacitor is a double-layer capacitor that has very high capacitance but low voltage limits. Supercapacitors store more energy than electrolytic capacitors and they are rated in farads (F). Supercapacitors store electrical energy at an electrode–electrolyte interface. They consist of two metal plates, which only are coated with a porous material known as activated carbon. As a result, they have a bigger area for storing much more charge.The plates are immersed in an electrolyte made of positive and negative ions dissolved in a solvent. When a voltage is applied, two separate charged layers are produced on the surface with a small separation distance. This is why supercapacitors are often referred to as electric double-layer capacitors or EDLCs.A lithium-ion capacitor (LIC or LiC) is a hybrid type of capacitor classified as a type of supercapacitor. It is called a hybrid because the anode is the same as those used in lithium-ion batteries and the cathode is the same as those used in supercapacitors. Their manufacturing process and materials used allow a relatively high output voltage compared to other supercapacitors. Supercapacitors have many advantages:
  1. Long cycle lifetime—they can be cycled hundreds of thousands times with minimal change in performance.
  2. A supercapacitor’s lifetime spans 10 to 20 years, and the capacity might reduce from 100% to 80% after 10 or so years.
  3. Thanks to their low equivalent series resistance (ESR), supercapacitors provide high power density and high load currents to achieve almost instant charge in seconds.
  4. Temperature performance is also strong, delivering energy in temperatures as low as –40°C.

Supercapacitors vs lithium-ion batteries

A supercapacitor of a given weight cannot store nearly as much energy as a lithium-ion battery can. However, a supercapacitor can discharge far faster than a battery can.So while a supercapacitor (at present) cannot be used to power a car for hundreds of kilometres like a battery can, there are power application where a supercapacitor can serve.
  1. Supercapacitors are being used to power buses in Chinese cities, allowing about 15 km on one charge – and recharging takes about five minutes.
  2. Supercapacitors can also be used to power the robots used in automated warehouses. This is eminently practical because the robot will never be far from a point where it can be automatically recharged.
  3. Because wearable devices are designed to work with very low power, supercapacitors are a natural for their use in such applications.

Supercapacitor energy storage: how much charge can a supercapacitor hold?

A 1-farad capacitor can store one coulomb of charge at 1 volt. A coulomb is 6.25e18 (6.25 * 10^18, or 6.25 billion billion) electrons. One amp represents a rate of electron flow of 1 coulomb of electrons per second, so a 1-farad capacitor can hold 1 amp-second of electrons at 1 volt.
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Terminals
Capacitance Tolerance
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2909046

RoHS

Each
1+
HK$54.840
10+
HK$45.870
50+
HK$38.490
100+
HK$35.230
200+
HK$33.580
More Pricing...
Min: 1 / Mult: 1
1F
5.5V
Radial Leaded
-20%, +80%
2362060

RoHS

Each
1+
HK$54.090
10+
HK$42.420
50+
HK$35.680
240+
HK$30.750
720+
HK$28.120
More Pricing...
Min: 1 / Mult: 1
1F
5.5V
Radial Leaded
-20%, +80%
2362051

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$29.510
10+
HK$21.870
50+
HK$18.340
100+
HK$17.020
500+
HK$14.550
More Pricing...
Min: 1 / Mult: 1
0.47F
3.5V
Solder
-20%, +80%
2362076

RoHS

Each
1+
HK$24.340
10+
HK$17.680
50+
HK$15.710
100+
HK$14.720
500+
HK$12.750
More Pricing...
Min: 1 / Mult: 1
47000µF
5.5V
Radial Leaded
-20%, +80%
3274197

RoHS

CORNELL DUBILIER
Each
1+
HK$52.120
2+
HK$48.940
3+
HK$45.750
5+
HK$42.570
10+
HK$39.380
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
2362051RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$17.020
500+
HK$14.550
1000+
HK$13.320
Min: 100 / Mult: 1
0.47F
3.5V
Solder
-20%, +80%
3524133

RoHS

Each
1+
HK$49.490
5+
HK$41.600
10+
HK$33.710
20+
HK$32.120
40+
HK$30.530
More Pricing...
Min: 1 / Mult: 1
50F
3.8V
Radial Leaded
± 20%
2777870

RoHS

Each
1+
HK$13.760
10+
HK$10.660
50+
HK$9.320
100+
HK$8.150
500+
HK$7.160
More Pricing...
Min: 1 / Mult: 1
10000µF
5.5V
Radial Leaded
-20%, +80%
2522666

RoHS

Each
1+
HK$86.250
10+
HK$79.810
40+
HK$69.030
80+
HK$62.120
560+
HK$57.380
More Pricing...
Min: 1 / Mult: 1
4F
5.6V
Radial Leaded
-20%, +80%
2528005

RoHS

Each
1+
HK$21.290
5+
HK$20.810
10+
HK$20.330
25+
HK$19.850
50+
HK$19.370
More Pricing...
Min: 1 / Mult: 1
40F
2.7V
Radial Leaded
-20%, +50%
2528002

RoHS

Each
1+
HK$54.910
5+
HK$48.710
10+
HK$42.500
25+
HK$40.820
50+
HK$39.130
More Pricing...
Min: 1 / Mult: 1
30F
2.7V
Radial Leaded
-20%, +50%
2777867

RoHS

Each
1+
HK$60.300
10+
HK$52.310
50+
HK$46.980
240+
HK$39.950
720+
HK$33.440
More Pricing...
Min: 1 / Mult: 1
22000µF
11V
Radial Leaded
-20%, +80%
2777900

RoHS

Each
1+
HK$23.310
10+
HK$17.540
50+
HK$13.620
100+
HK$12.730
500+
HK$12.210
More Pricing...
Min: 1 / Mult: 1
22000µF
5.5V
Radial Leaded
-20%, +80%
2777876

RoHS

Each
1+
HK$19.540
10+
HK$15.840
100+
HK$12.060
500+
HK$9.180
1000+
HK$8.060
More Pricing...
Min: 1 / Mult: 1
10000µF
5.5V
Radial Leaded
-20%, +80%
2672976

RoHS

Each
1+
HK$78.450
10+
HK$67.970
90+
HK$53.030
180+
HK$51.980
540+
HK$50.920
More Pricing...
Min: 1 / Mult: 1
0.22F
5.5V
Radial Leaded
-20%, +80%
2148512

RoHS

Each
1+
HK$70.490
5+
HK$70.030
10+
HK$69.560
20+
HK$65.570
40+
HK$61.560
More Pricing...
Min: 1 / Mult: 1
1.5F
5.4V
Radial Leaded
-10%, +30%
3754588

RoHS

Each
1+
HK$153.120
5+
HK$133.980
10+
HK$111.010
20+
HK$99.530
40+
HK$98.880
Min: 1 / Mult: 1
5F
3.9V
Through Hole
-10%, +30%
2856953

RoHS

Each
1+
HK$50.930
5+
HK$44.570
10+
HK$36.930
25+
HK$34.290
Min: 1 / Mult: 1
0.6F
8.1V
Radial Leaded
-10%, +30%
2362074

RoHS

Each
1+
HK$40.280
10+
HK$30.170
90+
HK$24.660
180+
HK$24.170
540+
HK$23.680
More Pricing...
Min: 1 / Mult: 1
1F
5.5V
Radial Leaded
-20%, +80%
2663723

RoHS

Each
1+
HK$194.730
5+
HK$182.350
10+
HK$166.500
20+
HK$155.720
40+
HK$148.650
More Pricing...
Min: 1 / Mult: 1
500F
3V
Snap-In
-10%, +30%
4200002

RoHS

Each
1+
HK$17.840
5+
HK$14.100
10+
HK$10.360
20+
HK$9.620
40+
HK$8.870
More Pricing...
Min: 1 / Mult: 1
5F
2.7V
Radial Leaded
± 20%
4199989

RoHS

Each
1+
HK$15.210
5+
HK$11.660
10+
HK$8.100
25+
HK$7.530
50+
HK$6.950
More Pricing...
Min: 1 / Mult: 1
3F
2.7V
Radial Leaded
± 20%
4261790

RoHS

Each
1+
HK$25.590
50+
HK$13.430
100+
HK$12.340
250+
HK$11.250
500+
HK$10.150
More Pricing...
Min: 1 / Mult: 1
1F
5.5V
Radial Leaded
0%, +30%
4199976

RoHS

Each
1+
HK$17.510
5+
HK$13.030
10+
HK$8.550
25+
HK$8.210
50+
HK$7.860
More Pricing...
Min: 1 / Mult: 1
5F
2.7V
Radial Leaded
± 20%
4199991

RoHS

Each
1+
HK$17.840
5+
HK$14.640
10+
HK$11.430
20+
HK$10.330
40+
HK$9.230
More Pricing...
Min: 1 / Mult: 1
5F
2.7V
Radial Leaded
± 20%
1-25 of 668 items
of 27 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY