2.3V Supercapacitors:

708 Products Found
We offer a selection of electric double-layer capacitors (EDLCs), lithium ion capacitors, and miscellaneous types.A supercapacitor is a double-layer capacitor that has very high capacitance but low voltage limits. Supercapacitors store more energy than electrolytic capacitors and they are rated in farads (F). Supercapacitors store electrical energy at an electrode–electrolyte interface. They consist of two metal plates, which only are coated with a porous material known as activated carbon. As a result, they have a bigger area for storing much more charge.The plates are immersed in an electrolyte made of positive and negative ions dissolved in a solvent. When a voltage is applied, two separate charged layers are produced on the surface with a small separation distance. This is why supercapacitors are often referred to as electric double-layer capacitors or EDLCs.A lithium-ion capacitor (LIC or LiC) is a hybrid type of capacitor classified as a type of supercapacitor. It is called a hybrid because the anode is the same as those used in lithium-ion batteries and the cathode is the same as those used in supercapacitors. Their manufacturing process and materials used allow a relatively high output voltage compared to other supercapacitors. Supercapacitors have many advantages:
  1. Long cycle lifetime—they can be cycled hundreds of thousands times with minimal change in performance.
  2. A supercapacitor’s lifetime spans 10 to 20 years, and the capacity might reduce from 100% to 80% after 10 or so years.
  3. Thanks to their low equivalent series resistance (ESR), supercapacitors provide high power density and high load currents to achieve almost instant charge in seconds.
  4. Temperature performance is also strong, delivering energy in temperatures as low as –40°C.

Supercapacitors vs lithium-ion batteries

A supercapacitor of a given weight cannot store nearly as much energy as a lithium-ion battery can. However, a supercapacitor can discharge far faster than a battery can.So while a supercapacitor (at present) cannot be used to power a car for hundreds of kilometres like a battery can, there are power application where a supercapacitor can serve.
  1. Supercapacitors are being used to power buses in Chinese cities, allowing about 15 km on one charge – and recharging takes about five minutes.
  2. Supercapacitors can also be used to power the robots used in automated warehouses. This is eminently practical because the robot will never be far from a point where it can be automatically recharged.
  3. Because wearable devices are designed to work with very low power, supercapacitors are a natural for their use in such applications.

Supercapacitor energy storage: how much charge can a supercapacitor hold?

A 1-farad capacitor can store one coulomb of charge at 1 volt. A coulomb is 6.25e18 (6.25 * 10^18, or 6.25 billion billion) electrons. One amp represents a rate of electron flow of 1 coulomb of electrons per second, so a 1-farad capacitor can hold 1 amp-second of electrons at 1 volt.
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Terminals
Capacitance Tolerance
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2362076

RoHS

Each
1+
HK$27.870
10+
HK$17.020
50+
HK$16.410
100+
HK$15.790
500+
HK$13.570
More Pricing...
Min: 1 / Mult: 1
47000µF
5.5V
Radial Leaded
-20%, +80%
4261775

RoHS

Each
1+
HK$23.680
10+
HK$13.570
50+
HK$12.500
100+
HK$11.430
200+
HK$11.150
More Pricing...
Min: 1 / Mult: 1
1F
5.5V
Radial Leaded
0%, +30%
4684025

RoHS

Each
1+
HK$18,587.050
Min: 1 / Mult: 1
130F
850V
Solder
0%, +20%
2777870

RoHS

Each
1+
HK$13.760
10+
HK$10.660
50+
HK$9.320
100+
HK$8.150
500+
HK$7.190
Min: 1 / Mult: 1
10000µF
5.5V
Radial Leaded
-20%, +80%
2759483

RoHS

Each
1+
HK$28.640
5+
HK$27.390
10+
HK$26.140
25+
HK$24.880
50+
HK$23.630
More Pricing...
Min: 1 / Mult: 1
30F
2.7V
Radial Leaded
-20%, +50%
2909046

RoHS

Each
1+
HK$53.520
10+
HK$40.040
50+
HK$38.880
100+
HK$37.710
200+
HK$36.550
More Pricing...
Min: 1 / Mult: 1
1F
5.5V
Radial Leaded
-20%, +80%
2148512

RoHS

Each
1+
HK$70.490
5+
HK$70.030
10+
HK$69.560
20+
HK$65.570
40+
HK$61.560
More Pricing...
Min: 1 / Mult: 1
1.5F
5.4V
Radial Leaded
-10%, +30%
2800107

RoHS

Each
1+
HK$75.900
5+
HK$68.520
10+
HK$60.530
25+
HK$54.750
50+
HK$48.290
More Pricing...
Min: 1 / Mult: 1
100F
2.5V
PC Pin
-20%, +50%
3754587

RoHS

Each
1+
HK$126.560
5+
HK$110.740
10+
HK$91.760
20+
HK$82.260
40+
HK$80.500
Min: 1 / Mult: 1
3F
3.9V
Through Hole
-10%, +30%
4200002

RoHS

Each
1+
HK$16.530
5+
HK$12.910
10+
HK$9.290
20+
HK$9.080
40+
HK$8.860
More Pricing...
Min: 1 / Mult: 1
5F
2.7V
Radial Leaded
± 20%
4199991

RoHS

Each
1+
HK$16.530
5+
HK$13.040
10+
HK$9.540
20+
HK$9.270
40+
HK$9.000
More Pricing...
Min: 1 / Mult: 1
5F
2.7V
Radial Leaded
± 20%
4129944

RoHS

Each
1+
HK$32.090
5+
HK$27.180
10+
HK$23.960
20+
HK$22.730
40+
HK$21.540
More Pricing...
Min: 1 / Mult: 1
40F
2.7V
PC Pin
-20%, +50%
2362074

RoHS

Each
1+
HK$35.600
10+
HK$20.880
90+
HK$19.730
180+
HK$19.160
540+
HK$18.580
More Pricing...
Min: 1 / Mult: 1
1F
5.5V
Radial Leaded
-20%, +80%
2362070

RoHS

Each
1+
HK$48.750
10+
HK$29.270
90+
HK$26.640
180+
HK$26.390
540+
HK$26.140
More Pricing...
Min: 1 / Mult: 1
1F
5.5V
Radial Leaded
-20%, +80%
2362066

RoHS

Each
1+
HK$61.330
10+
HK$38.470
50+
HK$37.490
100+
HK$36.500
500+
HK$33.950
More Pricing...
Min: 1 / Mult: 1
1F
5.5V
Radial Leaded
-20%, +80%
2362069

RoHS

Each
1+
HK$24.830
10+
HK$14.140
50+
HK$13.080
100+
HK$12.010
500+
HK$11.270
More Pricing...
Min: 1 / Mult: 1
0.1F
5.5V
Radial Leaded
-20%, +80%
2362060

RoHS

Each
1+
HK$54.170
10+
HK$37.240
50+
HK$35.270
240+
HK$33.300
720+
HK$31.900
More Pricing...
Min: 1 / Mult: 1
1F
5.5V
Radial Leaded
-20%, +80%
2362072

RoHS

Each
1+
HK$24.250
10+
HK$13.980
50+
HK$13.530
100+
HK$13.070
500+
HK$11.510
More Pricing...
Min: 1 / Mult: 1
0.1F
5.5V
Radial Leaded
-20%, +80%
2708916

RoHS

Each
1+
HK$25.570
10+
HK$14.800
50+
HK$14.350
100+
HK$13.900
500+
HK$12.250
More Pricing...
Min: 1 / Mult: 1
0.22F
5.5V
Radial Leaded
-20%, +80%
2777871

RoHS

Each
1+
HK$22.030
10+
HK$12.500
50+
HK$11.600
100+
HK$10.690
500+
HK$9.870
More Pricing...
Min: 1 / Mult: 1
22000µF
5.5V
Radial Leaded
-20%, +80%
2777894

RoHS

Each
1+
HK$26.230
10+
HK$15.540
50+
HK$13.980
100+
HK$12.420
500+
HK$10.940
More Pricing...
Min: 1 / Mult: 1
22000µF
5.5V
Radial Leaded
-20%, +80%
2708915

RoHS

Each
1+
HK$24.660
10+
HK$14.970
50+
HK$13.980
100+
HK$12.990
500+
HK$11.840
More Pricing...
Min: 1 / Mult: 1
0.1F
5.5V
Radial Leaded
-20%, +80%
3288135

RoHS

Each
1+
HK$43.410
10+
HK$26.800
25+
HK$25.240
50+
HK$23.680
100+
HK$22.120
More Pricing...
Min: 1 / Mult: 1
25F
3V
Radial Leaded
-20%, +50%
2362058

RoHS

Each
1+
HK$50.560
10+
HK$30.340
90+
HK$28.860
180+
HK$28.000
540+
HK$27.130
More Pricing...
Min: 1 / Mult: 1
1F
5.5V
Radial Leaded
-20%, +80%
2362050

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$21.710
10+
HK$12.330
50+
HK$11.920
100+
HK$11.510
500+
HK$10.120
More Pricing...
Min: 1 / Mult: 1
47000µF
5.5V
Solder
-20%, +80%
1-25 of 708 items
of 29 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY