Supercapacitors:

708 Products Found
We offer a selection of electric double-layer capacitors (EDLCs), lithium ion capacitors, and miscellaneous types.A supercapacitor is a double-layer capacitor that has very high capacitance but low voltage limits. Supercapacitors store more energy than electrolytic capacitors and they are rated in farads (F). Supercapacitors store electrical energy at an electrode–electrolyte interface. They consist of two metal plates, which only are coated with a porous material known as activated carbon. As a result, they have a bigger area for storing much more charge.The plates are immersed in an electrolyte made of positive and negative ions dissolved in a solvent. When a voltage is applied, two separate charged layers are produced on the surface with a small separation distance. This is why supercapacitors are often referred to as electric double-layer capacitors or EDLCs.A lithium-ion capacitor (LIC or LiC) is a hybrid type of capacitor classified as a type of supercapacitor. It is called a hybrid because the anode is the same as those used in lithium-ion batteries and the cathode is the same as those used in supercapacitors. Their manufacturing process and materials used allow a relatively high output voltage compared to other supercapacitors. Supercapacitors have many advantages:
  1. Long cycle lifetime—they can be cycled hundreds of thousands times with minimal change in performance.
  2. A supercapacitor’s lifetime spans 10 to 20 years, and the capacity might reduce from 100% to 80% after 10 or so years.
  3. Thanks to their low equivalent series resistance (ESR), supercapacitors provide high power density and high load currents to achieve almost instant charge in seconds.
  4. Temperature performance is also strong, delivering energy in temperatures as low as –40°C.

Supercapacitors vs lithium-ion batteries

A supercapacitor of a given weight cannot store nearly as much energy as a lithium-ion battery can. However, a supercapacitor can discharge far faster than a battery can.So while a supercapacitor (at present) cannot be used to power a car for hundreds of kilometres like a battery can, there are power application where a supercapacitor can serve.
  1. Supercapacitors are being used to power buses in Chinese cities, allowing about 15 km on one charge – and recharging takes about five minutes.
  2. Supercapacitors can also be used to power the robots used in automated warehouses. This is eminently practical because the robot will never be far from a point where it can be automatically recharged.
  3. Because wearable devices are designed to work with very low power, supercapacitors are a natural for their use in such applications.

Supercapacitor energy storage: how much charge can a supercapacitor hold?

A 1-farad capacitor can store one coulomb of charge at 1 volt. A coulomb is 6.25e18 (6.25 * 10^18, or 6.25 billion billion) electrons. One amp represents a rate of electron flow of 1 coulomb of electrons per second, so a 1-farad capacitor can hold 1 amp-second of electrons at 1 volt.
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Terminals
Capacitance Tolerance
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2909046

RoHS

Each
1+
HK$54.760
10+
HK$40.850
50+
HK$35.050
100+
HK$33.220
200+
HK$32.990
More Pricing...
Min: 1 / Mult: 1
1F
5.5V
Radial Leaded
-20%, +80%
2362070

RoHS

Each
1+
HK$48.750
10+
HK$29.270
90+
HK$26.640
180+
HK$26.390
540+
HK$26.140
More Pricing...
Min: 1 / Mult: 1
1F
5.5V
Radial Leaded
-20%, +80%
2362050

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$21.710
10+
HK$15.050
50+
HK$12.330
100+
HK$11.510
500+
HK$10.120
More Pricing...
Min: 1 / Mult: 1
47000µF
5.5V
Solder
-20%, +80%
2362076

RoHS

Each
1+
HK$27.620
10+
HK$19.650
50+
HK$17.020
100+
HK$15.710
500+
HK$13.570
More Pricing...
Min: 1 / Mult: 1
47000µF
5.5V
Radial Leaded
-20%, +80%
2985561

RoHS

Each
1+
HK$23.490
10+
HK$21.810
50+
HK$20.050
100+
HK$17.450
200+
HK$16.530
More Pricing...
Min: 1 / Mult: 1
3F
2.7V
PC Pin
-10%, +30%
3296343

RoHS

Each
1+
HK$29.020
10+
HK$20.470
100+
HK$16.030
500+
HK$14.140
1000+
HK$13.570
More Pricing...
Min: 1 / Mult: 1
10F
3V
PC Pin
-20%, +50%
2985555

RoHS

Each
1+
HK$25.730
10+
HK$23.930
25+
HK$22.940
50+
HK$21.950
100+
HK$19.160
More Pricing...
Min: 1 / Mult: 1
5F
2.7V
PC Pin
-10%, +30%
2909049

RoHS

Each
1+
HK$26.090
10+
HK$21.480
50+
HK$20.970
100+
HK$20.560
200+
HK$20.140
More Pricing...
Min: 1 / Mult: 1
0.33F
5.5V
Radial Leaded
-20%, +80%
2909040

RoHS

Each
1+
HK$54.600
10+
HK$40.170
50+
HK$34.390
100+
HK$33.540
200+
HK$32.870
More Pricing...
Min: 1 / Mult: 1
1F
5.5V
Radial Leaded
-20%, +80%
2362063

RoHS

Each
1+
HK$23.270
10+
HK$16.770
50+
HK$14.470
100+
HK$13.570
800+
HK$11.100
More Pricing...
Min: 1 / Mult: 1
22000µF
5.5V
Radial Leaded
-20%, +80%
2985558

RoHS

Each
1+
HK$59.480
5+
HK$57.200
10+
HK$54.900
25+
HK$52.750
50+
HK$50.380
More Pricing...
Min: 1 / Mult: 1
15F
2.7V
PC Pin
-10%, +30%
2985557

RoHS

Each
1+
HK$27.710
10+
HK$25.650
25+
HK$24.630
50+
HK$23.600
100+
HK$20.550
More Pricing...
Min: 1 / Mult: 1
10F
2.7V
PC Pin
-10%, +30%
3296341

RoHS

Each
1+
HK$23.190
10+
HK$16.030
50+
HK$13.240
100+
HK$12.330
200+
HK$11.550
More Pricing...
Min: 1 / Mult: 1
10F
2.7V
PC Pin
-20%, +50%
2909037

RoHS

Each
1+
HK$45.200
10+
HK$32.800
50+
HK$32.710
100+
HK$32.060
200+
HK$31.410
More Pricing...
Min: 1 / Mult: 1
1F
5.5V
Radial Leaded
-20%, +80%
2800101

RoHS

Each
1+
HK$5.940
10+
HK$4.930
50+
HK$4.180
100+
HK$3.660
200+
HK$3.120
More Pricing...
Min: 1 / Mult: 1
1F
2.5V
PC Pin
-20%, +50%
2909048

RoHS

Each
1+
HK$33.220
10+
HK$23.570
50+
HK$19.710
100+
HK$18.540
200+
HK$18.500
More Pricing...
Min: 1 / Mult: 1
0.22F
5.5V
Radial Leaded
-20%, +80%
2985559

RoHS

Each
1+
HK$61.080
5+
HK$58.780
10+
HK$56.480
25+
HK$54.140
50+
HK$51.790
More Pricing...
Min: 1 / Mult: 1
25F
2.7V
PC Pin
-10%, +30%
2985556

RoHS

Each
1+
HK$26.640
10+
HK$24.660
25+
HK$23.680
50+
HK$22.690
100+
HK$19.730
More Pricing...
Min: 1 / Mult: 1
7F
2.7V
PC Pin
-10%, +30%
2909038

RoHS

Each
1+
HK$45.790
10+
HK$35.840
50+
HK$30.990
100+
HK$29.430
200+
HK$28.850
More Pricing...
Min: 1 / Mult: 1
0.47F
5.5V
Radial Leaded
-20%, +80%
2362050RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$11.510
500+
HK$10.120
1000+
HK$9.870
Min: 100 / Mult: 1
47000µF
5.5V
Solder
-20%, +80%
2930860

RoHS

Each
1+
HK$58.280
5+
HK$48.050
10+
HK$37.820
25+
HK$37.780
50+
HK$37.730
More Pricing...
Min: 1 / Mult: 1
50F
3V
Radial Leaded
-20%, +50%
2985560

RoHS

Each
1+
HK$83.440
5+
HK$78.020
10+
HK$72.590
20+
HK$72.550
40+
HK$72.510
More Pricing...
Min: 1 / Mult: 1
50F
2.7V
PC Pin
-10%, +30%
2777863

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$31.650
10+
HK$22.940
50+
HK$18.990
100+
HK$17.600
500+
HK$15.460
More Pricing...
Min: 1 / Mult: 1
0.22F
3.5V
Solder
-20%, +80%
2909039

RoHS

Each
1+
HK$43.900
10+
HK$30.990
50+
HK$26.800
100+
HK$24.910
200+
HK$23.230
More Pricing...
Min: 1 / Mult: 1
0.1F
5.5V
Radial Leaded
-20%, +80%
2909043

RoHS

Each
1+
HK$34.890
10+
HK$24.830
50+
HK$20.880
100+
HK$20.220
200+
HK$19.820
More Pricing...
Min: 1 / Mult: 1
0.33F
5.5V
Radial Leaded
-20%, +80%
1-25 of 708 items
of 29 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY