Leaded Tantalum Capacitors:

671 Products Found

We offer leaded tantalum capacitors designed for through hole mounting, while being more resistant to mechanical stress and vibration than chip capacitors

What is a leaded tantalum capacitor?

A leaded tantalum capacitor is a type of tantalum capacitor that has metal leads for through-hole mounting on a printed circuit board. It is usually encapsulated in a small epoxy box to protect it from damage. Leaded tantalum capacitors can have different shapes, such as bead, axial, or radial. They are marked with their capacitance and voltage ratings, either with figures or colour codes.

What are leaded tantalum capacitors used for?

Leaded tantalum capacitors are used for the same applications as other tantalum capacitors, such as power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. However, leaded tantalum capacitors are more suitable for through-hole mounting on a printed circuit board than surface-mount devices. They are also more resistant to mechanical stress and vibration than chip capacitors. Leaded tantalum capacitors are mostly used for military, medical and space applications that require high reliability and performance. KYOCERA AVX resin coated, encapsulated Tantalum Capacitors are leaded for through-hole assembly. They are available in fifteen case sizes, voltage ratings spanning 6.3 to 50V, and operating temperatures of up to 125°C. Packaging options include both loose and tape & reel for auto insertions. KYOCERA AVX hermetically sealed wet tantalum capacitors are axial leaded devices for through-hole assembly. There are four case sizes, voltage ratings spanning 6V to 125V, and operating temperatures of up to 200°C. Vishay's Solid-Electrolyte TANTALEX™ Capacitors are hermetically sealed, axial-leaded, and CECC Approved. Terminations are tin / lead (SnPb) or 100 % tin (RoHS-compliant). The capacitors have a hermetically sealed metal case with plastic film insulation. An extended capacitance range (type 749DX) is available. They have high operational stability with both time and temperature, low leakage current and a low dissipation factor. Applications: Performance and reliability has been proven in a wide range of applications such as filtering, by-pass, coupling, energy storage, and timing circuits.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
ESR
Failure Rate
Ripple Current
Capacitor Case / Package
Product Diameter
Product Length
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1457611

RoHS

Each
1+
HK$32.800
10+
HK$24.500
50+
HK$20.640
100+
HK$19.400
500+
HK$19.240
More Pricing...
Min: 1 / Mult: 1
4.7µF
25V
± 10%
Radial Leaded
5.08mm
4ohm
-
-
Radial Leaded
5mm
-
9.6mm
UltraDip II T35X Series
-55°C
125°C
-
1163386

RoHS

Each
1+
HK$47.930
10+
HK$34.940
100+
HK$28.360
500+
HK$25.650
1000+
HK$24.750
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
9708294

RoHS

Each
1+
HK$14.460
10+
HK$7.870
50+
HK$4.990
100+
HK$4.190
200+
HK$3.610
More Pricing...
Min: 1 / Mult: 1
47µF
10V
± 20%
PC Pin
5.1mm
1.7ohm
-
-
Radial Leaded
7.5mm
-
14mm
MCCB Series
-55°C
125°C
-
1870003

RoHS

Each
1+
HK$13.490
50+
HK$4.080
100+
HK$3.380
250+
HK$2.840
500+
HK$2.440
More Pricing...
Min: 1 / Mult: 1
0.33µF
50V
± 20%
PC Pin
5.1mm
15ohm
-
-
Radial Leaded
-
-
10mm
MCCB Series
-55°C
125°C
-
1753967

RoHS

Each
1+
HK$51.540
5+
HK$46.280
10+
HK$41.020
20+
HK$38.890
40+
HK$36.750
More Pricing...
Min: 1 / Mult: 1
6.8µF
35V
± 10%
Axial Leaded
-
-
-
-
Axial Leaded
4.7mm
12.04mm
-
TANTALEX 150D Series
-55°C
85°C
-
1753986

RoHS

Each
1+
HK$9.330
10+
HK$7.540
50+
HK$6.710
100+
HK$6.350
200+
HK$5.900
More Pricing...
Min: 1 / Mult: 1
10µF
16V
± 20%
Radial Leaded
5mm
-
-
-
Radial Leaded
-
-
12mm
489D Series
-55°C
85°C
-
1457577

RoHS

Each
1+
HK$32.180
10+
HK$23.010
50+
HK$19.460
100+
HK$17.690
500+
HK$15.620
More Pricing...
Min: 1 / Mult: 1
10µF
10V
± 10%
Radial Leaded
2.54mm
5ohm
-
-
Radial Leaded
5mm
-
8.4mm
UltraDip II T35X Series
-55°C
125°C
-
1869999

RoHS

Each
1+
HK$33.260
10+
HK$28.080
25+
HK$22.620
50+
HK$18.680
100+
HK$14.040
More Pricing...
Min: 1 / Mult: 1
33µF
35V
± 20%
PC Pin
5.1mm
1ohm
-
-
Radial Leaded
-
-
19.5mm
MCCB Series
-55°C
125°C
-
1457623

RoHS

Each
1+
HK$84.010
10+
HK$63.960
50+
HK$55.900
100+
HK$55.820
500+
HK$51.840
More Pricing...
Min: 1 / Mult: 1
47µF
16V
± 10%
Radial Leaded
5.08mm
1.3ohm
-
-
Radial Leaded
8.4mm
-
14mm
UltraDip II T35X Series
-55°C
125°C
-
1600933

RoHS

Each
1+
HK$15.410
2+
HK$7.640
3+
HK$5.410
5+
HK$4.500
10+
HK$3.870
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1870007

RoHS

Each
1+
HK$4.290
10+
HK$3.710
50+
HK$2.940
100+
HK$2.650
200+
HK$2.320
More Pricing...
Min: 1 / Mult: 1
1.5µF
50V
± 20%
PC Pin
5.1mm
6ohm
-
-
Radial Leaded
-
-
12.5mm
MCCB Series
-55°C
125°C
-
1186159

RoHS

Each
5+
HK$60.690
50+
HK$30.070
250+
HK$21.290
500+
HK$17.710
1000+
HK$15.230
More Pricing...
Min: 5 / Mult: 5
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1457622

RoHS

Each
1+
HK$41.270
10+
HK$39.020
50+
HK$36.770
100+
HK$34.520
500+
HK$32.270
More Pricing...
Min: 1 / Mult: 1
47µF
10V
± 10%
Radial Leaded
5.08mm
1.7ohm
-
-
Radial Leaded
7.6mm
-
11.9mm
UltraDip II T35X Series
-55°C
125°C
-
1753993

RoHS

Each
1+
HK$8.970
10+
HK$7.250
50+
HK$6.450
100+
HK$6.100
200+
HK$5.670
More Pricing...
Min: 1 / Mult: 1
0.22µF
35V
± 20%
Radial Leaded
5mm
-
-
-
Radial Leaded
-
-
11mm
489D Series
-55°C
85°C
-
1187287

RoHS

Each
1+
HK$26.120
50+
HK$21.480
100+
HK$19.190
250+
HK$18.030
500+
HK$16.830
More Pricing...
Min: 1 / Mult: 1
2.2µF
20V
± 10%
PC Pin
-
-
-
-
Axial Leaded
3.8mm
10.2mm
-
TANTALEX CTS13 Series
-55°C
55°C
-
1753994

RoHS

Each
1+
HK$5.690
10+
HK$4.600
50+
HK$4.100
100+
HK$3.870
200+
HK$3.600
More Pricing...
Min: 1 / Mult: 1
1µF
35V
± 20%
Radial Leaded
5mm
-
-
-
Radial Leaded
-
-
11.5mm
489D Series
-55°C
85°C
-
1753962

RoHS

Each
1+
HK$47.430
5+
HK$42.460
10+
HK$37.490
20+
HK$35.990
40+
HK$34.480
More Pricing...
Min: 1 / Mult: 1
15µF
20V
± 10%
Axial Leaded
-
-
-
-
Axial Leaded
4.7mm
12.04mm
-
TANTALEX 150D Series
-55°C
85°C
-
1754025

RoHS

Each
1+
HK$43.980
10+
HK$31.900
25+
HK$29.520
50+
HK$27.130
100+
HK$27.090
More Pricing...
Min: 1 / Mult: 1
4.7µF
40V
± 10%
Radial Leaded
5.08mm
-
-
-
Radial Leaded
-
7.3mm
10.5mm
790D Series
-55°C
125°C
-
1753974

RoHS

Each
1+
HK$7.330
10+
HK$5.920
50+
HK$5.280
100+
HK$4.990
200+
HK$4.640
More Pricing...
Min: 1 / Mult: 1
10µF
10V
± 20%
Radial Leaded
2.5mm
-
-
-
Radial Leaded
-
-
7.5mm
489D Series
-55°C
85°C
-
1568880

RoHS

Each
1+
HK$16.120
10+
HK$9.950
100+
HK$8.550
500+
HK$7.440
1000+
HK$7.230
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1754015

RoHS

Each
1+
HK$120.520
5+
HK$105.460
10+
HK$87.380
20+
HK$78.340
40+
HK$72.320
More Pricing...
Min: 1 / Mult: 1
100µF
10V
± 10%
Radial Leaded
10.2mm
-
-
-
Radial Leaded
-
12.3mm
10.5mm
790D Series
-55°C
125°C
-
1898214

RoHS

Each
1+
HK$31.080
10+
HK$21.950
100+
HK$18.990
500+
HK$17.020
1000+
HK$14.800
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1754016

RoHS

Each
1+
HK$35.430
10+
HK$25.730
50+
HK$22.940
100+
HK$17.840
200+
HK$16.900
More Pricing...
Min: 1 / Mult: 1
3.3µF
16V
± 10%
Radial Leaded
2.54mm
-
-
-
Radial Leaded
-
4.7mm
7.3mm
790D Series
-55°C
125°C
-
1753966

RoHS

Each
1+
HK$64.700
5+
HK$58.650
10+
HK$52.600
20+
HK$46.550
40+
HK$40.500
More Pricing...
Min: 1 / Mult: 1
1µF
35V
± 10%
Axial Leaded
-
-
-
-
Axial Leaded
3.43mm
7.26mm
-
TANTALEX 150D Series
-55°C
85°C
-
1753995

RoHS

Each
1+
HK$11.660
10+
HK$9.420
50+
HK$8.390
100+
HK$7.930
200+
HK$7.370
More Pricing...
Min: 1 / Mult: 1
4.7µF
35V
± 20%
Radial Leaded
5mm
-
-
-
Radial Leaded
-
-
13mm
489D Series
-55°C
85°C
-
226-250 of 671 items
of 27 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY