Leaded Tantalum Capacitors:

671 Products Found

We offer leaded tantalum capacitors designed for through hole mounting, while being more resistant to mechanical stress and vibration than chip capacitors

What is a leaded tantalum capacitor?

A leaded tantalum capacitor is a type of tantalum capacitor that has metal leads for through-hole mounting on a printed circuit board. It is usually encapsulated in a small epoxy box to protect it from damage. Leaded tantalum capacitors can have different shapes, such as bead, axial, or radial. They are marked with their capacitance and voltage ratings, either with figures or colour codes.

What are leaded tantalum capacitors used for?

Leaded tantalum capacitors are used for the same applications as other tantalum capacitors, such as power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. However, leaded tantalum capacitors are more suitable for through-hole mounting on a printed circuit board than surface-mount devices. They are also more resistant to mechanical stress and vibration than chip capacitors. Leaded tantalum capacitors are mostly used for military, medical and space applications that require high reliability and performance. KYOCERA AVX resin coated, encapsulated Tantalum Capacitors are leaded for through-hole assembly. They are available in fifteen case sizes, voltage ratings spanning 6.3 to 50V, and operating temperatures of up to 125°C. Packaging options include both loose and tape & reel for auto insertions. KYOCERA AVX hermetically sealed wet tantalum capacitors are axial leaded devices for through-hole assembly. There are four case sizes, voltage ratings spanning 6V to 125V, and operating temperatures of up to 200°C. Vishay's Solid-Electrolyte TANTALEX™ Capacitors are hermetically sealed, axial-leaded, and CECC Approved. Terminations are tin / lead (SnPb) or 100 % tin (RoHS-compliant). The capacitors have a hermetically sealed metal case with plastic film insulation. An extended capacitance range (type 749DX) is available. They have high operational stability with both time and temperature, low leakage current and a low dissipation factor. Applications: Performance and reliability has been proven in a wide range of applications such as filtering, by-pass, coupling, energy storage, and timing circuits.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
ESR
Failure Rate
Ripple Current
Capacitor Case / Package
Product Diameter
Product Length
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2787392

RoHS

Each
1+
HK$44.800
10+
HK$31.570
50+
HK$28.040
100+
HK$24.010
500+
HK$22.530
More Pricing...
Min: 1 / Mult: 1
33µF
10V
± 10%
Radial Leaded
5.08mm
2.1ohm
-
-
Radial Leaded
-
-
11.2mm
UltraDip II T35X Series
-55°C
125°C
-
3017019
Each
1+
HK$114.430
20+
HK$111.830
60+
HK$109.230
100+
HK$106.630
260+
HK$104.030
More Pricing...
Min: 1 / Mult: 1
47µF
20V
± 10%
Axial Leaded
-
1.2ohm
M
323mA
Axial Leaded
-
17.42mm
-
T212_CSR13 M39003/01 Series
-55°C
125°C
MIL-PRF-39003/01
2762120

RoHS

Each
1+
HK$35.930
10+
HK$25.820
50+
HK$21.710
250+
HK$20.470
500+
HK$19.960
More Pricing...
Min: 1 / Mult: 1
22µF
16V
± 20%
Radial Leaded
2.54mm
2ohm
-
-
Radial Leaded
-
-
9.9mm
UltraDip II T35X Series
-55°C
125°C
-
2787370

RoHS

Each
1+
HK$43.490
10+
HK$31.820
50+
HK$26.800
100+
HK$24.660
500+
HK$22.280
More Pricing...
Min: 1 / Mult: 1
3.3µF
50V
± 20%
Radial Leaded
2.54mm
3ohm
-
-
Radial Leaded
-
-
9.9mm
UltraDip II T35X Series
-55°C
125°C
-
2762122

RoHS

Each
1+
HK$23.600
10+
HK$16.440
50+
HK$13.570
100+
HK$13.120
500+
HK$12.660
More Pricing...
Min: 1 / Mult: 1
1µF
35V
± 20%
Radial Leaded
5.08mm
8ohm
-
-
Radial Leaded
-
-
8.6mm
UltraDip II T35X Series
-55°C
125°C
-
3016966
Each
1+
HK$259.710
20+
HK$204.250
60+
HK$181.700
100+
HK$170.900
260+
HK$159.470
More Pricing...
Min: 1 / Mult: 1
15µF
50V
± 10%
Axial Leaded
-
1.2ohm
P
323mA
Axial Leaded
-
17.42mm
-
T212_CSR13 M39003/01 Series
-55°C
125°C
MIL-PRF-39003/01
3016945
Each
1+
HK$964.650
5+
HK$761.070
20+
HK$674.260
60+
HK$634.720
100+
HK$593.330
Min: 1 / Mult: 1
100µF
10V
± 10%
PC Pin
-
1ohm
C
354mA
Axial Leaded
-
17.42mm
-
T212_CSR13 M39003/01 Series
-55°C
125°C
MIL-PRF-39003/01
2787365

RoHS

Each
1+
HK$23.600
10+
HK$16.440
50+
HK$13.570
100+
HK$12.660
500+
HK$11.180
More Pricing...
Min: 1 / Mult: 1
0.47µF
35V
± 20%
Radial Leaded
2.54mm
13ohm
-
-
Radial Leaded
-
-
7.1mm
UltraDip II T35X Series
-55°C
125°C
-
3016460
Each
1+
HK$116.480
20+
HK$85.580
60+
HK$79.330
100+
HK$79.250
500+
HK$71.520
More Pricing...
Min: 1 / Mult: 1
10µF
50V
± 10%
PC Pin
-
1.6ohm
-
-
Axial Leaded
-
17.42mm
-
T110 MIL-PRF-39003 Series
-55°C
125°C
-
2787360

RoHS

Each
1+
HK$15.570
10+
HK$12.900
50+
HK$11.540
100+
HK$11.020
Min: 1 / Mult: 1
0.1µF
50V
± 20%
Radial Leaded
2.54mm
26ohm
-
-
Radial Leaded
-
-
7.1mm
UltraDip II T35X Series
-55°C
125°C
-
3016905
Each
1+
HK$476.500
5+
HK$416.940
10+
HK$345.470
75+
HK$309.730
150+
HK$285.900
Min: 1 / Mult: 1
6.8µF
35V
± 10%
Axial Leaded
-
2.5ohm
B
200mA
Axial Leaded
-
12.04mm
-
T212_CSR13 M39003/01 Series
-55°C
125°C
MIL-PRF-39003/01
3016508

RoHS

Each
1+
HK$142.870
20+
HK$99.710
60+
HK$96.100
100+
HK$94.180
500+
HK$92.260
More Pricing...
Min: 1 / Mult: 1
68µF
15V
± 10%
Axial Leaded
-
1ohm
-
-
Axial Leaded
-
17.42mm
-
T110 MIL-PRF-39003 Series
-55°C
125°C
-
2903950

RoHS

Each
1+
HK$45.460
10+
HK$36.750
50+
HK$32.720
100+
HK$31.900
500+
HK$29.600
More Pricing...
Min: 1 / Mult: 1
-
-
± 20%
PC Pin
-
-
-
-
-
4.57mm
10.67mm
-
T322 Series
-
85°C
-
2787366

RoHS

Each
1+
HK$27.950
10+
HK$19.650
50+
HK$16.360
100+
HK$15.380
500+
HK$15.210
More Pricing...
Min: 1 / Mult: 1
1µF
50V
± 20%
Radial Leaded
2.54mm
8ohm
-
-
Radial Leaded
-
-
7.6mm
UltraDip II T35X Series
-55°C
125°C
-
3017073
Each
1+
HK$1,274.770
5+
HK$1,115.430
20+
HK$924.210
60+
HK$828.600
100+
HK$784.720
Min: 1 / Mult: 1
15µF
75V
± 10%
PC Pin
-
1.2ohm
B
387mA
Axial Leaded
-
19.96mm
-
T212_CSR13 M39003/01 Series
-55°C
125°C
MIL-PRF-39003/01
2787362

RoHS

Each
1+
HK$23.200
10+
HK$20.300
50+
HK$16.820
100+
HK$15.080
500+
HK$13.920
More Pricing...
Min: 1 / Mult: 1
0.22µF
50V
± 20%
Radial Leaded
2.54mm
17ohm
-
-
Radial Leaded
-
-
7.1mm
UltraDip II T35X Series
-55°C
125°C
-
2787391

RoHS

Each
1+
HK$33.300
10+
HK$23.680
50+
HK$19.900
100+
HK$18.750
500+
HK$16.690
More Pricing...
Min: 1 / Mult: 1
4.7µF
35V
± 20%
Radial Leaded
5.08mm
3ohm
-
-
Radial Leaded
-
-
10.2mm
UltraDip II T35X Series
-55°C
125°C
-
2762121

RoHS

Each
1+
HK$30.580
10+
HK$24.170
50+
HK$21.870
100+
HK$19.660
500+
HK$17.450
More Pricing...
Min: 1 / Mult: 1
10µF
35V
± 20%
Radial Leaded
2.54mm
2ohm
-
-
Radial Leaded
-
-
10.2mm
UltraDip II T35X Series
-55°C
125°C
-
2787397

RoHS

Each
1+
HK$97.740
10+
HK$75.220
50+
HK$66.180
100+
HK$63.300
500+
HK$58.530
More Pricing...
Min: 1 / Mult: 1
68µF
16V
± 10%
Radial Leaded
5.08mm
1ohm
-
-
Radial Leaded
-
-
15.5mm
UltraDip II T35X Series
-55°C
125°C
-
2762117

RoHS

Each
1+
HK$27.950
10+
HK$19.650
50+
HK$16.360
100+
HK$15.010
500+
HK$13.650
More Pricing...
Min: 1 / Mult: 1
2.2µF
35V
± 20%
Radial Leaded
2.54mm
5ohm
-
-
Radial Leaded
-
-
8.4mm
UltraDip II T35X Series
-55°C
125°C
-
3016503
Each
1+
HK$116.480
20+
HK$85.580
60+
HK$79.250
100+
HK$76.940
500+
HK$71.520
More Pricing...
Min: 1 / Mult: 1
5.6µF
50V
± 10%
PC Pin
-
2.5ohm
-
-
Axial Leaded
-
17.42mm
-
T110 MIL-PRF-39003 Series
-55°C
125°C
-
2787368

RoHS

Each
1+
HK$32.640
10+
HK$23.100
50+
HK$19.490
100+
HK$18.340
500+
HK$18.090
More Pricing...
Min: 1 / Mult: 1
4.7µF
25V
± 20%
Radial Leaded
2.54mm
4ohm
-
-
Radial Leaded
-
-
8.4mm
UltraDip II T35X Series
-55°C
125°C
-
2787387

RoHS

Each
1+
HK$29.760
10+
HK$20.880
50+
HK$17.510
100+
HK$16.440
500+
HK$14.720
More Pricing...
Min: 1 / Mult: 1
1µF
50V
± 10%
Radial Leaded
5.08mm
8ohm
-
-
Radial Leaded
-
-
8.9mm
UltraDip II T35X Series
-55°C
125°C
-
3017565

RoHS

Each
1+
HK$138.430
10+
HK$105.470
50+
HK$90.420
100+
HK$82.410
500+
HK$74.400
More Pricing...
Min: 1 / Mult: 1
68µF
15V
± 10%
PC Pin
-
1ohm
-
-
Axial Leaded
-
13.46mm
-
T322 Series
-55°C
125°C
-
2787382

RoHS

Each
1+
HK$24.170
10+
HK$17.680
50+
HK$14.640
100+
HK$13.730
500+
HK$12.090
More Pricing...
Min: 1 / Mult: 1
1µF
25V
± 10%
Radial Leaded
5.08mm
10ohm
-
-
Radial Leaded
-
-
8.6mm
UltraDip II T35X Series
-55°C
125°C
-
251-275 of 671 items
of 27 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY