Leaded Tantalum Capacitors:

671 Products Found

We offer leaded tantalum capacitors designed for through hole mounting, while being more resistant to mechanical stress and vibration than chip capacitors

What is a leaded tantalum capacitor?

A leaded tantalum capacitor is a type of tantalum capacitor that has metal leads for through-hole mounting on a printed circuit board. It is usually encapsulated in a small epoxy box to protect it from damage. Leaded tantalum capacitors can have different shapes, such as bead, axial, or radial. They are marked with their capacitance and voltage ratings, either with figures or colour codes.

What are leaded tantalum capacitors used for?

Leaded tantalum capacitors are used for the same applications as other tantalum capacitors, such as power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. However, leaded tantalum capacitors are more suitable for through-hole mounting on a printed circuit board than surface-mount devices. They are also more resistant to mechanical stress and vibration than chip capacitors. Leaded tantalum capacitors are mostly used for military, medical and space applications that require high reliability and performance. KYOCERA AVX resin coated, encapsulated Tantalum Capacitors are leaded for through-hole assembly. They are available in fifteen case sizes, voltage ratings spanning 6.3 to 50V, and operating temperatures of up to 125°C. Packaging options include both loose and tape & reel for auto insertions. KYOCERA AVX hermetically sealed wet tantalum capacitors are axial leaded devices for through-hole assembly. There are four case sizes, voltage ratings spanning 6V to 125V, and operating temperatures of up to 200°C. Vishay's Solid-Electrolyte TANTALEX™ Capacitors are hermetically sealed, axial-leaded, and CECC Approved. Terminations are tin / lead (SnPb) or 100 % tin (RoHS-compliant). The capacitors have a hermetically sealed metal case with plastic film insulation. An extended capacitance range (type 749DX) is available. They have high operational stability with both time and temperature, low leakage current and a low dissipation factor. Applications: Performance and reliability has been proven in a wide range of applications such as filtering, by-pass, coupling, energy storage, and timing circuits.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
ESR
Failure Rate
Ripple Current
Capacitor Case / Package
Product Diameter
Product Length
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3016982
Each
1+
HK$596.920
5+
HK$522.310
20+
HK$432.770
60+
HK$388.000
100+
HK$358.150
Min: 1 / Mult: 1
22µF
35V
± 10%
Axial Leaded
-
1.3ohm
B
310mA
Axial Leaded
-
17.42mm
-
T212_CSR13 M39003/01 Series
-55°C
125°C
MIL-PRF-39003/01
2787395

RoHS

Each
1+
HK$69.220
10+
HK$52.040
50+
HK$45.130
100+
HK$43.000
500+
HK$39.300
More Pricing...
Min: 1 / Mult: 1
15µF
25V
± 10%
Radial Leaded
5.08mm
2ohm
-
-
Radial Leaded
-
-
11.4mm
UltraDip II T35X Series
-55°C
125°C
-
3017356
Each
1+
HK$45.300
10+
HK$31.900
50+
HK$28.360
100+
HK$26.230
500+
HK$24.580
More Pricing...
Min: 1 / Mult: 1
1µF
25V
± 5%
PC Pin
-
-
-
-
Axial Leaded
-
6.6mm
-
T322 Series
-55°C
125°C
-
3016952
Each
1+
HK$585.700
5+
HK$512.490
20+
HK$424.640
60+
HK$380.710
100+
HK$351.420
Min: 1 / Mult: 1
100µF
10V
± 20%
PC Pin
-
1ohm
B
354mA
Axial Leaded
-
17.42mm
-
T212_CSR13 M39003/01 Series
-55°C
125°C
MIL-PRF-39003/01
2951420

RoHS

Each
1+
HK$29.760
10+
HK$20.880
50+
HK$17.510
100+
HK$16.530
500+
HK$15.290
More Pricing...
Min: 1 / Mult: 1
3.3µF
25V
± 10%
PC Pin
2.54mm
5ohm
-
-
Radial Leaded
-
-
7.6mm
UltraDip II T35X Series
-55°C
125°C
-
3366032

RoHS

Each
1+
HK$12.500
50+
HK$8.160
100+
HK$7.910
250+
HK$7.330
500+
HK$6.740
More Pricing...
Min: 1 / Mult: 1
0.47µF
35V
± 10%
Radial Leaded
2.54mm
-
-
-
Radial Leaded
-
-
7.11mm
TANTALEX 199D Series
-55°C
85°C
-
3366034

RoHS

Each
1+
HK$36.680
10+
HK$32.100
50+
HK$26.600
100+
HK$23.850
200+
HK$22.010
More Pricing...
Min: 1 / Mult: 1
4.7µF
50V
± 10%
Radial Leaded
2.54mm
-
-
-
Radial Leaded
-
-
10.16mm
TANTALEX 199D Series
-55°C
85°C
-
3366021

RoHS

Each
5+
HK$19.090
50+
HK$13.470
250+
HK$12.440
Min: 5 / Mult: 5
4.7µF
35V
± 10%
Axial Leaded
-
-
-
-
Axial Leaded
-
8.76mm
-
TANTALEX 173D Series
-55°C
85°C
-
3366031

RoHS

Each
1+
HK$42.010
5+
HK$37.940
10+
HK$33.870
20+
HK$32.310
40+
HK$30.750
More Pricing...
Min: 1 / Mult: 1
22µF
35V
± 10%
Radial Leaded
5.08mm
-
-
-
Radial Leaded
-
-
15mm
TANTALEX 199D Series
-55°C
85°C
-
3366025

RoHS

Each
1+
HK$16.120
50+
HK$9.950
100+
HK$8.550
250+
HK$8.240
500+
HK$7.930
More Pricing...
Min: 1 / Mult: 1
1µF
50V
± 10%
Radial Leaded
2.54mm
-
-
-
Radial Leaded
-
-
7.62mm
TANTALEX 199D Series
-55°C
85°C
-
3366018

RoHS

Each
10+
HK$9.180
100+
HK$6.900
500+
HK$6.430
Min: 10 / Mult: 10
1µF
35V
± 10%
PC Pin
-
-
-
-
Axial Leaded
-
7.37mm
-
TANTALEX 173D Series
-55°C
85°C
-
3366033

RoHS

Each
1+
HK$13.490
50+
HK$8.640
100+
HK$7.990
250+
HK$7.450
500+
HK$6.910
More Pricing...
Min: 1 / Mult: 1
4.7µF
25V
± 20%
Radial Leaded
2.54mm
-
-
-
Radial Leaded
-
-
7.62mm
TANTALEX 199D Series
-55°C
85°C
-
3812136

RoHS

Each
1+
HK$933.670
2+
HK$816.960
3+
HK$676.910
5+
HK$663.370
10+
HK$649.830
More Pricing...
Min: 1 / Mult: 1
47µF
125V
± 10%
PC Pin
-
2.3ohm
-
1.65A
Axial Leaded
-
23.42mm
-
T16 Series
-55°C
85°C
-
1100472

RoHS

Each
1+
HK$11.600
10+
HK$11.260
50+
HK$10.910
100+
HK$10.570
200+
HK$10.220
More Pricing...
Min: 1 / Mult: 1
47µF
16V
± 20%
Radial Leaded
5mm
1.3ohm
-
-
Radial Leaded
-
-
13mm
TAP Series
-55°C
125°C
-
1100470

RoHS

Each
1+
HK$9.060
50+
HK$4.540
100+
HK$4.460
250+
HK$4.370
500+
HK$4.290
More Pricing...
Min: 1 / Mult: 1
22µF
16V
± 20%
Radial Leaded
5mm
2ohm
-
-
Radial Leaded
-
-
11.5mm
TAP Series
-55°C
85°C
-
2112982

RoHS

Each
1+
HK$5.180
50+
HK$4.780
100+
HK$4.370
250+
HK$3.970
500+
HK$3.560
More Pricing...
Min: 1 / Mult: 1
10µF
16V
± 10%
Radial Leaded
5mm
3.2ohm
-
-
Radial Leaded
-
-
10.5mm
TAP Series
-55°C
125°C
-
1100492

RoHS

Each
1+
HK$6.380
50+
HK$3.410
100+
HK$3.030
250+
HK$2.910
500+
HK$2.790
More Pricing...
Min: 1 / Mult: 1
2.2µF
35V
± 20%
Radial Leaded
5mm
5ohm
-
-
Radial Leaded
-
-
9mm
TAP Series
-55°C
125°C
-
1100465

RoHS

Each
1+
HK$5.920
50+
HK$3.290
100+
HK$2.590
250+
HK$2.350
500+
HK$2.110
More Pricing...
Min: 1 / Mult: 1
3.3µF
16V
± 20%
Radial Leaded
5mm
6ohm
-
-
Radial Leaded
-
-
8.5mm
TAP Series
-55°C
85°C
-
2852766

RoHS

Each
1+
HK$6.330
50+
HK$2.970
100+
HK$2.920
250+
HK$2.860
500+
HK$2.810
More Pricing...
Min: 1 / Mult: 1
4.7µF
25V
± 10%
Radial Leaded
2.5mm
4ohm
-
-
Radial Leaded
-
-
8.5mm
TAP Series
-55°C
125°C
-
1100491

RoHS

Each
1+
HK$5.920
50+
HK$3.290
100+
HK$2.590
250+
HK$2.430
500+
HK$2.270
More Pricing...
Min: 1 / Mult: 1
1.5µF
35V
± 20%
Radial Leaded
5mm
6ohm
-
-
Radial Leaded
-
-
8.5mm
TAP Series
-55°C
85°C
-
1100486

RoHS

Each
1+
HK$5.590
50+
HK$4.110
100+
HK$3.180
250+
HK$2.900
500+
HK$2.610
More Pricing...
Min: 1 / Mult: 1
0.33µF
35V
± 20%
Radial Leaded
5mm
15ohm
-
-
Radial Leaded
-
-
8.5mm
TAP Series
-55°C
85°C
-
2507290

RoHS

Each
1+
HK$3.950
50+
HK$3.610
100+
HK$3.270
250+
HK$2.930
500+
HK$2.590
More Pricing...
Min: 1 / Mult: 1
1µF
35V
± 20%
Radial Leaded
2.5mm
8ohm
-
-
Radial Leaded
-
-
7mm
TAP Series
-55°C
125°C
-
2579016

RoHS

Each
1+
HK$5.020
50+
HK$4.730
100+
HK$4.440
250+
HK$4.140
500+
HK$3.850
More Pricing...
Min: 1 / Mult: 1
10µF
16V
± 10%
Radial Leaded
2.5mm
3.2ohm
-
-
Radial Leaded
-
-
9mm
TAP Series
-55°C
125°C
-
2579020

RoHS

Each
1+
HK$11.920
50+
HK$10.970
100+
HK$10.010
250+
HK$9.060
500+
HK$8.100
More Pricing...
Min: 1 / Mult: 1
4.7µF
50V
± 10%
Radial Leaded
2.5mm
2.5ohm
-
-
Radial Leaded
-
-
10mm
TAP Series
-55°C
125°C
-
2852771

RoHS

Each
1+
HK$40.170
5+
HK$35.810
10+
HK$31.450
20+
HK$30.780
40+
HK$30.110
More Pricing...
Min: 1 / Mult: 1
47µF
35V
± 10%
Radial Leaded
5mm
0.8ohm
-
-
Radial Leaded
-
-
16mm
TAP Series
-55°C
125°C
-
276-300 of 671 items
of 27 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY