Leaded Tantalum Capacitors:

671 Products Found

We offer leaded tantalum capacitors designed for through hole mounting, while being more resistant to mechanical stress and vibration than chip capacitors

What is a leaded tantalum capacitor?

A leaded tantalum capacitor is a type of tantalum capacitor that has metal leads for through-hole mounting on a printed circuit board. It is usually encapsulated in a small epoxy box to protect it from damage. Leaded tantalum capacitors can have different shapes, such as bead, axial, or radial. They are marked with their capacitance and voltage ratings, either with figures or colour codes.

What are leaded tantalum capacitors used for?

Leaded tantalum capacitors are used for the same applications as other tantalum capacitors, such as power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. However, leaded tantalum capacitors are more suitable for through-hole mounting on a printed circuit board than surface-mount devices. They are also more resistant to mechanical stress and vibration than chip capacitors. Leaded tantalum capacitors are mostly used for military, medical and space applications that require high reliability and performance. KYOCERA AVX resin coated, encapsulated Tantalum Capacitors are leaded for through-hole assembly. They are available in fifteen case sizes, voltage ratings spanning 6.3 to 50V, and operating temperatures of up to 125°C. Packaging options include both loose and tape & reel for auto insertions. KYOCERA AVX hermetically sealed wet tantalum capacitors are axial leaded devices for through-hole assembly. There are four case sizes, voltage ratings spanning 6V to 125V, and operating temperatures of up to 200°C. Vishay's Solid-Electrolyte TANTALEX™ Capacitors are hermetically sealed, axial-leaded, and CECC Approved. Terminations are tin / lead (SnPb) or 100 % tin (RoHS-compliant). The capacitors have a hermetically sealed metal case with plastic film insulation. An extended capacitance range (type 749DX) is available. They have high operational stability with both time and temperature, low leakage current and a low dissipation factor. Applications: Performance and reliability has been proven in a wide range of applications such as filtering, by-pass, coupling, energy storage, and timing circuits.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
ESR
Failure Rate
Ripple Current
Capacitor Case / Package
Product Diameter
Product Length
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1100582

RoHS

Each
1+
HK$33.070
50+
HK$23.670
100+
HK$20.650
250+
HK$19.150
500+
HK$17.870
More Pricing...
Min: 1 / Mult: 1
1µF
50V
± 20%
Radial Leaded
5mm
8ohm
-
-
Radial Leaded
-
-
10mm
TAP Series
-55°C
85°C
-
1100461

RoHS

Each
1+
HK$11.680
50+
HK$11.030
100+
HK$10.370
250+
HK$9.710
500+
HK$9.590
Min: 1 / Mult: 1
68µF
10V
± 20%
Radial Leaded
5mm
1.3ohm
-
-
Radial Leaded
-
-
12mm
TAP Series
-55°C
85°C
-
1100477

RoHS

Each
1+
HK$6.140
50+
HK$3.450
100+
HK$3.100
250+
HK$2.820
500+
HK$2.540
More Pricing...
Min: 1 / Mult: 1
4.7µF
25V
± 20%
Radial Leaded
5mm
4ohm
-
-
Radial Leaded
-
-
10mm
TAP Series
-55°C
125°C
-
1100497

RoHS

Each
1+
HK$14.310
50+
HK$11.430
100+
HK$9.620
250+
HK$9.290
500+
HK$8.960
More Pricing...
Min: 1 / Mult: 1
15µF
35V
± 20%
Radial Leaded
5mm
1.6ohm
-
-
Radial Leaded
-
-
12mm
TAP Series
-55°C
85°C
-
1100469

RoHS

Each
1+
HK$8.800
50+
HK$5.570
100+
HK$4.480
250+
HK$4.240
500+
HK$3.990
More Pricing...
Min: 1 / Mult: 1
15µF
16V
± 20%
Radial Leaded
5mm
2.5ohm
-
-
Radial Leaded
-
-
10.5mm
TAP Series
-55°C
85°C
-
1100484

RoHS

Each
1+
HK$4.940
50+
HK$3.050
100+
HK$2.250
250+
HK$2.120
500+
HK$1.990
More Pricing...
Min: 1 / Mult: 1
0.15µF
35V
± 20%
Radial Leaded
5mm
21ohm
-
-
Radial Leaded
-
-
8.5mm
TAP Series
-55°C
85°C
-
1692388

RoHS

Each
1+
HK$37.720
5+
HK$33.000
10+
HK$27.350
20+
HK$24.520
40+
HK$22.630
More Pricing...
Min: 1 / Mult: 1
33µF
35V
± 10%
Radial Leaded
5mm
1ohm
-
-
Radial Leaded
-
-
14.5mm
TAP Series
-55°C
125°C
-
2507299

RoHS

Each
1+
HK$6.500
50+
HK$3.130
100+
HK$2.840
250+
HK$2.600
500+
HK$2.360
More Pricing...
Min: 1 / Mult: 1
2.2µF
35V
± 20%
Radial Leaded
2.5mm
5ohm
-
-
Radial Leaded
-
-
7.5mm
TAP Series
-55°C
125°C
-
2507301

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.950
50+
HK$5.470
100+
HK$5.010
250+
HK$4.740
500+
HK$4.470
More Pricing...
Min: 1 / Mult: 1
22µF
16V
± 20%
Radial Leaded
2.5mm
2ohm
-
-
Radial Leaded
-
-
10mm
TAP Series
-55°C
125°C
-
2507295

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.140
50+
HK$7.440
100+
HK$6.730
250+
HK$6.020
500+
HK$5.310
More Pricing...
Min: 1 / Mult: 1
10µF
35V
± 20%
Radial Leaded
2.5mm
2ohm
-
-
Radial Leaded
-
-
10mm
TAP Series
-55°C
125°C
-
2579019

RoHS

Each
1+
HK$18.010
10+
HK$12.750
50+
HK$12.700
100+
HK$12.640
200+
HK$12.580
More Pricing...
Min: 1 / Mult: 1
22µF
35V
± 10%
Radial Leaded
2.5mm
1.3ohm
-
-
Radial Leaded
-
-
12.5mm
TAP Series
-55°C
125°C
-
2852762

RoHS

Each
1+
HK$4.770
50+
HK$2.450
100+
HK$2.350
250+
HK$2.240
500+
HK$2.140
More Pricing...
Min: 1 / Mult: 1
0.33µF
35V
± 10%
Radial Leaded
2.5mm
15ohm
-
-
Radial Leaded
-
-
7mm
TAP Series
-55°C
125°C
-
2852753

RoHS

Each
1+
HK$7.980
50+
HK$4.210
100+
HK$4.120
250+
HK$4.020
500+
HK$3.930
More Pricing...
Min: 1 / Mult: 1
10µF
25V
± 20%
Radial Leaded
2.5mm
2.5ohm
-
-
Radial Leaded
-
-
9mm
TAP Series
-55°C
125°C
-
2852756

RoHS

Each
1+
HK$5.020
50+
HK$4.640
100+
HK$4.250
250+
HK$3.860
500+
HK$3.470
More Pricing...
Min: 1 / Mult: 1
15µF
10V
± 10%
Radial Leaded
2.5mm
3.7ohm
-
-
Radial Leaded
-
-
9mm
TAP Series
-55°C
125°C
-
2852746

RoHS

Each
1+
HK$4.770
50+
HK$2.510
100+
HK$2.250
250+
HK$2.220
500+
HK$2.190
More Pricing...
Min: 1 / Mult: 1
1µF
25V
± 10%
Radial Leaded
5mm
10ohm
-
-
Radial Leaded
-
-
8.5mm
TAP Series
-55°C
125°C
-
9708286

RoHS

Each
1+
HK$3.990
10+
HK$3.450
50+
HK$2.720
100+
HK$2.450
200+
HK$2.150
More Pricing...
Min: 1 / Mult: 1
33µF
10V
± 20%
PC Pin
5.1mm
2.1ohm
-
-
Radial Leaded
6mm
-
14mm
MCCB Series
-55°C
125°C
-
4071495

RoHS

Each
1+
HK$22.770
10+
HK$18.660
50+
HK$17.020
100+
HK$16.530
500+
HK$15.210
More Pricing...
Min: 1 / Mult: 1
10µF
16V
± 20%
PC Pin
2.54mm
-
-
-
Radial Leaded
5.5mm
-
8.9mm
UltraDip II T35X Series
-55°C
125°C
-
4071496

RoHS

Each
1+
HK$23.600
10+
HK$16.440
50+
HK$13.570
100+
HK$12.660
500+
HK$11.180
More Pricing...
Min: 1 / Mult: 1
1µF
35V
± 20%
PC Pin
5.08mm
-
-
-
Radial Leaded
4.5mm
-
8.6mm
UltraDip II T35X Series
-55°C
125°C
-
4071528

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$3.830
100+
HK$2.610
500+
HK$2.130
1000+
HK$1.970
3000+
HK$1.790
More Pricing...
Min: 10 / Mult: 10
10µF
25V
± 20%
L-Lead
-
1.5ohm
-
271mA
2312 [6032 Metric]
-
6mm
2.5mm
T491 Series
-55°C
125°C
-
4071506

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.530
100+
HK$1.370
500+
HK$0.962
1000+
HK$0.896
2000+
HK$0.843
More Pricing...
Min: 10 / Mult: 10
10µF
10V
± 10%
L-Lead
-
3.8ohm
-
137mA
1206 [3216 Metric]
-
3.2mm
1.6mm
T491 Series
-55°C
125°C
-
4540654

RoHS

Each
1+
HK$90.840
10+
HK$77.030
75+
HK$75.680
150+
HK$74.330
525+
HK$74.020
Min: 1 / Mult: 1
4.7µF
50V
± 10%
Axial Leaded
-
-
-
-
-
4.7mm
12.04mm
-
T110 MIL-PRF-39003 Series
-55°C
125°C
-
4537274

RoHS

Each
1+
HK$84.010
10+
HK$63.960
50+
HK$55.900
100+
HK$53.430
500+
HK$49.160
More Pricing...
Min: 1 / Mult: 1
47µF
16V
± 10%
Radial Leaded
5.08mm
-
-
-
-
8.4mm
-
12.7mm
UltraDip II T35X Series
-55°C
125°C
-
4537224
Each
1+
HK$67.900
10+
HK$51.710
50+
HK$44.890
150+
HK$44.850
600+
HK$44.800
More Pricing...
Min: 1 / Mult: 1
1µF
35V
± 10%
Axial Leaded
-
-
-
-
-
3.43mm
7.26mm
-
T110 MIL-PRF-39003 Series
-55°C
125°C
MIL-PRF-39003
4471391

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$19.570
10+
HK$18.340
50+
HK$15.540
100+
HK$13.900
500+
HK$12.170
More Pricing...
Min: 1 / Mult: 1
10µF
25V
± 10%
Radial Leaded
5.08mm
-
-
-
-
-
5.5mm
10.2mm
UltraDip II T35X Series
-55°C
125°C
-
4540659

RoHS

Each
1+
HK$102.430
10+
HK$79.740
50+
HK$70.700
100+
HK$70.600
500+
HK$70.490
More Pricing...
Min: 1 / Mult: 1
22µF
35V
± 10%
Axial Leaded
-
1.3ohm
-
-
-
7.11mm
13.46mm
-
T322 Series
-55°C
85°C
-
351-375 of 671 items
of 27 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY