Leaded Tantalum Capacitors:

671 Products Found

We offer leaded tantalum capacitors designed for through hole mounting, while being more resistant to mechanical stress and vibration than chip capacitors

What is a leaded tantalum capacitor?

A leaded tantalum capacitor is a type of tantalum capacitor that has metal leads for through-hole mounting on a printed circuit board. It is usually encapsulated in a small epoxy box to protect it from damage. Leaded tantalum capacitors can have different shapes, such as bead, axial, or radial. They are marked with their capacitance and voltage ratings, either with figures or colour codes.

What are leaded tantalum capacitors used for?

Leaded tantalum capacitors are used for the same applications as other tantalum capacitors, such as power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. However, leaded tantalum capacitors are more suitable for through-hole mounting on a printed circuit board than surface-mount devices. They are also more resistant to mechanical stress and vibration than chip capacitors. Leaded tantalum capacitors are mostly used for military, medical and space applications that require high reliability and performance. KYOCERA AVX resin coated, encapsulated Tantalum Capacitors are leaded for through-hole assembly. They are available in fifteen case sizes, voltage ratings spanning 6.3 to 50V, and operating temperatures of up to 125°C. Packaging options include both loose and tape & reel for auto insertions. KYOCERA AVX hermetically sealed wet tantalum capacitors are axial leaded devices for through-hole assembly. There are four case sizes, voltage ratings spanning 6V to 125V, and operating temperatures of up to 200°C. Vishay's Solid-Electrolyte TANTALEX™ Capacitors are hermetically sealed, axial-leaded, and CECC Approved. Terminations are tin / lead (SnPb) or 100 % tin (RoHS-compliant). The capacitors have a hermetically sealed metal case with plastic film insulation. An extended capacitance range (type 749DX) is available. They have high operational stability with both time and temperature, low leakage current and a low dissipation factor. Applications: Performance and reliability has been proven in a wide range of applications such as filtering, by-pass, coupling, energy storage, and timing circuits.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
ESR
Failure Rate
Ripple Current
Capacitor Case / Package
Product Diameter
Product Length
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4471912

RoHS

Each
1+
HK$40.200
10+
HK$28.770
50+
HK$24.420
100+
HK$23.100
500+
HK$20.800
More Pricing...
Min: 1 / Mult: 1
15µF
16V
± 10%
Radial Leaded
2.54mm
-
-
-
-
5.5mm
-
8.9mm
UltraDip II T35X Series
-55°C
125°C
-
4338391

RoHS

Each
1+
HK$67.920
2+
HK$33.660
3+
HK$23.820
5+
HK$19.820
10+
HK$17.040
More Pricing...
Min: 1 / Mult: 1
22µF
35V
± 10%
PC Pin
5mm
-
-
-
Radial Leaded
7.2mm
-
11.5mm
MCTA Series
-55°C
125°C
-
4155871

RoHS

Each
1+
HK$3,329.050
5+
HK$2,912.920
10+
HK$2,436.180
Min: 1 / Mult: 1
470µF
100V
± 10%
PC Pin
-
0.7ohm
-
2.5A
Axial Leaded
9.52mm
26.97mm
-
T18 Series
-55°C
85°C
-
4471116

RoHS

Each
1+
HK$33.300
10+
HK$23.760
50+
HK$19.980
100+
HK$18.750
500+
HK$16.690
More Pricing...
Min: 1 / Mult: 1
4.7µF
10V
± 10%
Axial Leaded
-
8ohm
-
-
-
2.79mm
7.37mm
-
T322 Series
-55°C
125°C
-
4471403

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$46.940
10+
HK$34.280
50+
HK$29.270
100+
HK$27.710
500+
HK$25.080
More Pricing...
Min: 1 / Mult: 1
22µF
16V
± 5%
Radial Leaded
5.08mm
-
-
-
-
-
6mm
11.2mm
UltraDip II T35X Series
-55°C
125°C
-
4729681
Each
1+
HK$1,268.290
5+
HK$1,223.780
10+
HK$1,182.300
25+
HK$1,143.540
50+
HK$1,107.240
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
4471059
Each
1+
HK$89.440
10+
HK$68.400
75+
HK$58.280
150+
HK$55.490
525+
HK$52.700
More Pricing...
Min: 1 / Mult: 1
2.2µF
50V
± 10%
Axial Leaded
-
-
-
-
-
4.7mm
12.04mm
-
T110 MIL-PRF-39003 Series
-55°C
125°C
-
4537260

RoHS

Each
1+
HK$50.150
10+
HK$42.670
50+
HK$38.970
100+
HK$37.080
500+
HK$33.790
More Pricing...
Min: 1 / Mult: 1
22µF
20V
± 10%
Axial Leaded
-
1.8ohm
-
-
-
4.57mm
10.67mm
-
T322 Series
-55°C
125°C
-
4537228
Each
1+
HK$72.010
10+
HK$59.760
75+
HK$55.330
150+
HK$52.660
525+
HK$49.980
More Pricing...
Min: 1 / Mult: 1
15µF
20V
± 10%
Axial Leaded
-
-
-
-
-
4.7mm
12.04mm
-
T110 MIL-PRF-39003 Series
-55°C
125°C
MIL-PRF-39003
4537232
Each
1+
HK$85.660
10+
HK$68.400
75+
HK$57.130
150+
HK$54.920
525+
HK$52.700
More Pricing...
Min: 1 / Mult: 1
4.7µF
50V
± 10%
Axial Leaded
-
-
-
-
-
4.7mm
12.04mm
-
T110 MIL-PRF-39003 Series
-55°C
125°C
MIL-PRF-39003
4537241
Each
1+
HK$100.120
20+
HK$83.360
60+
HK$83.270
100+
HK$80.730
500+
HK$69.630
More Pricing...
Min: 1 / Mult: 1
22µF
35V
± 10%
Axial Leaded
-
-
-
-
-
7.34mm
17.42mm
-
T110 MIL-PRF-39003 Series
-55°C
125°C
MIL-PRF-39003
4540656

RoHS

Each
1+
HK$31.080
10+
HK$21.950
50+
HK$18.420
100+
HK$17.270
500+
HK$16.940
More Pricing...
Min: 1 / Mult: 1
1µF
25V
± 10%
Axial Leaded
-
-
-
-
-
2.41mm
6.6mm
-
T322 Series
-55°C
125°C
-
4471886
Each
1+
HK$27.300
10+
HK$18.170
50+
HK$15.950
100+
HK$14.970
500+
HK$13.240
More Pricing...
Min: 1 / Mult: 1
1µF
35V
± 10%
Radial Leaded
2.54mm
-
-
-
-
4.5mm
-
7.1mm
UltraDip II T35X Series
-55°C
125°C
-
4471987

RoHS

Each
1+
HK$48.590
10+
HK$35.600
50+
HK$30.420
100+
HK$28.860
500+
HK$28.770
More Pricing...
Min: 1 / Mult: 1
4.7µF
50V
± 10%
Radial Leaded
5.08mm
-
-
-
-
6.3mm
-
11.4mm
UltraDip II T35X Series
-55°C
125°C
-
4537230

RoHS

Each
1+
HK$92.480
10+
HK$70.700
75+
HK$58.120
150+
HK$56.440
525+
HK$54.750
More Pricing...
Min: 1 / Mult: 1
3.3µF
35V
± 10%
Axial Leaded
-
-
-
-
-
4.7mm
12.04mm
-
T110 MIL-PRF-39003 Series
-55°C
125°C
MIL-PRF-39003
4537244
Each
1+
HK$197.450
20+
HK$150.920
60+
HK$141.640
100+
HK$138.100
260+
HK$134.030
More Pricing...
Min: 1 / Mult: 1
100µF
20V
± 10%
Axial Leaded
-
-
-
-
-
8.92mm
19.96mm
-
T110 MIL-PRF-39003 Series
-55°C
125°C
MIL-PRF-39003
4738055
Each
1+
HK$932.850
5+
HK$900.120
10+
HK$869.610
25+
HK$841.100
50+
HK$814.390
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
4155875

RoHS

Each
1+
HK$2,749.140
Min: 1 / Mult: 1
1000µF
75V
± 10%
PC Pin
-
0.7ohm
-
-
Axial Leaded
9.53mm
26.97mm
-
SuperTan T34 Series
-55°C
85°C
-
4537247
Each
1+
HK$223.420
20+
HK$173.120
60+
HK$149.530
100+
HK$141.470
260+
HK$138.720
More Pricing...
Min: 1 / Mult: 1
47µF
35V
± 10%
Axial Leaded
-
-
-
-
-
8.92mm
19.96mm
-
T110 MIL-PRF-39003 Series
-55°C
125°C
MIL-PRF-39003
4471918
Each
1+
HK$57.960
10+
HK$38.150
50+
HK$37.980
100+
HK$36.090
500+
HK$32.800
More Pricing...
Min: 1 / Mult: 1
10µF
35V
± 10%
Radial Leaded
2.54mm
-
-
-
-
6.3mm
-
10.2mm
UltraDip II T35X Series
-55°C
125°C
-
4534478
Each
1+
HK$146.400
10+
HK$115.660
50+
HK$103.330
200+
HK$94.780
400+
HK$93.510
More Pricing...
Min: 1 / Mult: 1
10µF
20V
± 10%
Radial Leaded
4.57mm
6ohm
-
-
-
-
5.59mm
7.37mm
T378 Series
-55°C
125°C
MIL-PRF-49137/6
4537267

RoHS

Each
1+
HK$18.010
10+
HK$14.970
50+
HK$12.420
100+
HK$11.760
500+
HK$10.980
More Pricing...
Min: 1 / Mult: 1
1µF
25V
± 10%
Radial Leaded
2.54mm
-
-
-
-
4.5mm
-
7.1mm
UltraDip II T35X Series
-55°C
125°C
-
4537602

RoHS

Each
1+
HK$54.830
10+
HK$40.530
50+
HK$34.780
100+
HK$33.050
500+
HK$30.010
More Pricing...
Min: 1 / Mult: 1
10µF
35V
± 10%
Radial Leaded
5.08mm
-
-
-
-
6.3mm
-
11.4mm
UltraDip II T35X Series
-55°C
125°C
-
4537238
Each
1+
HK$223.420
20+
HK$172.710
60+
HK$162.430
100+
HK$158.650
260+
HK$154.170
More Pricing...
Min: 1 / Mult: 1
10µF
75V
± 10%
Axial Leaded
-
-
-
-
-
7.34mm
17.42mm
-
T110 MIL-PRF-39003 Series
-55°C
125°C
MIL-PRF-39003
4537240
Each
1+
HK$116.480
20+
HK$85.580
60+
HK$79.250
100+
HK$75.390
500+
HK$71.520
More Pricing...
Min: 1 / Mult: 1
18µF
50V
± 10%
Axial Leaded
-
-
-
-
-
7.34mm
17.42mm
-
T110 MIL-PRF-39003 Series
-55°C
125°C
MIL-PRF-39003
376-400 of 671 items
of 27 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY