Leaded Tantalum Capacitors:

671 Products Found

We offer leaded tantalum capacitors designed for through hole mounting, while being more resistant to mechanical stress and vibration than chip capacitors

What is a leaded tantalum capacitor?

A leaded tantalum capacitor is a type of tantalum capacitor that has metal leads for through-hole mounting on a printed circuit board. It is usually encapsulated in a small epoxy box to protect it from damage. Leaded tantalum capacitors can have different shapes, such as bead, axial, or radial. They are marked with their capacitance and voltage ratings, either with figures or colour codes.

What are leaded tantalum capacitors used for?

Leaded tantalum capacitors are used for the same applications as other tantalum capacitors, such as power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. However, leaded tantalum capacitors are more suitable for through-hole mounting on a printed circuit board than surface-mount devices. They are also more resistant to mechanical stress and vibration than chip capacitors. Leaded tantalum capacitors are mostly used for military, medical and space applications that require high reliability and performance. KYOCERA AVX resin coated, encapsulated Tantalum Capacitors are leaded for through-hole assembly. They are available in fifteen case sizes, voltage ratings spanning 6.3 to 50V, and operating temperatures of up to 125°C. Packaging options include both loose and tape & reel for auto insertions. KYOCERA AVX hermetically sealed wet tantalum capacitors are axial leaded devices for through-hole assembly. There are four case sizes, voltage ratings spanning 6V to 125V, and operating temperatures of up to 200°C. Vishay's Solid-Electrolyte TANTALEX™ Capacitors are hermetically sealed, axial-leaded, and CECC Approved. Terminations are tin / lead (SnPb) or 100 % tin (RoHS-compliant). The capacitors have a hermetically sealed metal case with plastic film insulation. An extended capacitance range (type 749DX) is available. They have high operational stability with both time and temperature, low leakage current and a low dissipation factor. Applications: Performance and reliability has been proven in a wide range of applications such as filtering, by-pass, coupling, energy storage, and timing circuits.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
ESR
Failure Rate
Ripple Current
Capacitor Case / Package
Product Diameter
Product Length
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4537250

RoHS

Each
1+
HK$36.500
10+
HK$28.280
50+
HK$25.980
100+
HK$24.580
500+
HK$22.120
More Pricing...
Min: 1 / Mult: 1
1µF
50V
± 10%
Axial Leaded
-
8ohm
-
-
-
2.79mm
7.37mm
-
T322 Series
-55°C
125°C
-
4537258

RoHS

Each
1+
HK$60.830
10+
HK$45.210
50+
HK$38.970
100+
HK$37.080
500+
HK$33.790
More Pricing...
Min: 1 / Mult: 1
15µF
25V
± 10%
Axial Leaded
-
2ohm
-
-
-
4.57mm
10.67mm
-
T322 Series
-55°C
125°C
-
4537275

RoHS

Each
1+
HK$78.180
10+
HK$60.180
50+
HK$58.690
100+
HK$57.200
500+
HK$55.710
More Pricing...
Min: 1 / Mult: 1
68µF
16V
± 10%
Radial Leaded
5.08mm
-
-
-
-
8.9mm
-
13.5mm
UltraDip II T35X Series
-55°C
125°C
-
4537237

RoHS

Each
1+
HK$123.630
20+
HK$91.250
60+
HK$84.340
100+
HK$81.220
500+
HK$76.620
More Pricing...
Min: 1 / Mult: 1
10µF
35V
± 10%
Axial Leaded
-
-
-
-
-
7.34mm
17.42mm
-
T110 MIL-PRF-39003 Series
-55°C
125°C
MIL-PRF-39003
4471914
Each
1+
HK$37.730
10+
HK$27.130
50+
HK$22.940
100+
HK$21.620
500+
HK$21.580
More Pricing...
Min: 1 / Mult: 1
4.7µF
35V
± 10%
Radial Leaded
2.54mm
-
-
-
-
5.5mm
-
8.9mm
UltraDip II T35X Series
-55°C
125°C
-
4537246
Each
1+
HK$219.810
20+
HK$149.360
60+
HK$140.070
100+
HK$136.700
260+
HK$132.680
More Pricing...
Min: 1 / Mult: 1
22µF
50V
± 10%
Axial Leaded
-
-
-
-
-
8.92mm
19.96mm
-
T110 MIL-PRF-39003 Series
-55°C
125°C
MIL-PRF-39003
4155874

RoHS

Each
1+
HK$1,437.030
5+
HK$1,315.170
10+
HK$1,204.470
Min: 1 / Mult: 1
68µF
75V
± 10%
PC Pin
-
3ohm
-
-
Axial Leaded
4.78mm
11.51mm
-
SuperTan T34 Series
-55°C
85°C
-
4537235

RoHS

Each
1+
HK$87.960
10+
HK$69.380
75+
HK$58.120
150+
HK$57.050
525+
HK$55.980
More Pricing...
Min: 1 / Mult: 1
6.8µF
35V
± 10%
Axial Leaded
-
-
-
-
-
4.7mm
12.04mm
-
T110 MIL-PRF-39003 Series
-55°C
125°C
MIL-PRF-39003
4537249
Each
1+
HK$250.390
5+
HK$222.770
20+
HK$195.150
60+
HK$183.890
100+
HK$179.780
Min: 1 / Mult: 1
47µF
50V
± 20%
Axial Leaded
-
-
-
-
-
8.92mm
19.96mm
-
T140 MIL-PRF-39003 Series
-55°C
125°C
MIL-PRF-39003
4537243

RoHS

Each
1+
HK$123.630
20+
HK$91.250
60+
HK$91.160
100+
HK$83.600
500+
HK$76.040
More Pricing...
Min: 1 / Mult: 1
47µF
20V
± 10%
Axial Leaded
-
-
-
-
-
7.34mm
17.42mm
-
T110 MIL-PRF-39003 Series
-55°C
125°C
MIL-PRF-39003
4537248
Each
1+
HK$144.430
20+
HK$108.020
60+
HK$100.620
100+
HK$97.820
260+
HK$94.660
More Pricing...
Min: 1 / Mult: 1
47µF
35V
± 20%
Axial Leaded
-
-
-
-
-
7.34mm
17.42mm
-
T140 MIL-PRF-39003 Series
-55°C
125°C
MIL-PRF-39003
4155867

RoHS

Each
1+
HK$727.390
2+
HK$690.380
3+
HK$653.370
5+
HK$616.360
10+
HK$579.350
More Pricing...
Min: 1 / Mult: 1
15µF
100V
± 10%
PC Pin
-
3.5ohm
-
1.05A
Axial Leaded
4.78mm
11.51mm
-
T16 Series
-55°C
85°C
-
4537264

RoHS

Each
1+
HK$101.520
10+
HK$78.510
50+
HK$70.450
100+
HK$70.430
500+
HK$70.410
More Pricing...
Min: 1 / Mult: 1
47µF
20V
± 10%
Axial Leaded
-
1.2ohm
-
-
-
7.11mm
13.46mm
-
T322 Series
-55°C
125°C
-
4537255

RoHS

Each
1+
HK$49.570
10+
HK$37.730
50+
HK$32.880
100+
HK$31.160
500+
HK$30.540
More Pricing...
Min: 1 / Mult: 1
10µF
25V
± 10%
Axial Leaded
-
2.5ohm
-
-
-
4.57mm
8.76mm
-
T322 Series
-55°C
125°C
-
4537254

RoHS

Each
1+
HK$45.710
10+
HK$36.420
50+
HK$32.880
100+
HK$31.160
500+
HK$28.280
More Pricing...
Min: 1 / Mult: 1
10µF
20V
± 10%
Axial Leaded
-
2.9ohm
-
-
-
4.57mm
8.76mm
-
T322 Series
-55°C
125°C
-
4537273

RoHS

Each
1+
HK$95.520
10+
HK$75.220
50+
HK$66.180
100+
HK$63.380
500+
HK$58.530
More Pricing...
Min: 1 / Mult: 1
100µF
10V
± 10%
Radial Leaded
5.08mm
-
-
-
-
8.4mm
-
12.7mm
UltraDip II T35X Series
-55°C
125°C
-
4537272

RoHS

Each
1+
HK$59.440
10+
HK$44.150
50+
HK$38.060
100+
HK$36.170
500+
HK$36.090
More Pricing...
Min: 1 / Mult: 1
33µF
16V
± 10%
Radial Leaded
2.54mm
-
-
-
-
7.6mm
-
10.2mm
UltraDip II T35X Series
-55°C
125°C
-
4537256

RoHS

Each
1+
HK$57.050
10+
HK$42.170
50+
HK$36.260
100+
HK$33.840
500+
HK$31.410
More Pricing...
Min: 1 / Mult: 1
15µF
20V
± 10%
Axial Leaded
-
2.3ohm
-
-
-
4.57mm
10.67mm
-
T322 Series
-55°C
125°C
-
4537259

RoHS

Each
1+
HK$51.300
10+
HK$40.860
50+
HK$36.340
100+
HK$34.370
500+
HK$32.400
More Pricing...
Min: 1 / Mult: 1
22µF
15V
± 10%
Axial Leaded
-
2ohm
-
-
-
4.57mm
10.67mm
-
T322 Series
-55°C
125°C
-
4537234
Each
1+
HK$83.030
10+
HK$65.110
75+
HK$64.350
150+
HK$63.590
525+
HK$62.830
More Pricing...
Min: 1 / Mult: 1
6.8µF
35V
± 10%
Axial Leaded
-
-
-
-
-
4.7mm
12.04mm
-
T110 MIL-PRF-39003 Series
-55°C
125°C
MIL-PRF-39003
4537266

RoHS

Each
1+
HK$129.880
10+
HK$111.060
50+
HK$105.300
100+
HK$102.340
300+
HK$102.180
More Pricing...
Min: 1 / Mult: 1
47µF
35V
± 10%
Axial Leaded
-
0.8ohm
-
-
-
7.62mm
18.03mm
-
T322 Series
-55°C
125°C
-
4537251

RoHS

Each
1+
HK$33.300
10+
HK$23.680
50+
HK$22.200
100+
HK$20.720
500+
HK$16.690
More Pricing...
Min: 1 / Mult: 1
2.2µF
20V
± 10%
Axial Leaded
-
7ohm
-
-
-
2.79mm
7.37mm
-
T322 Series
-55°C
125°C
-
4537262

RoHS

Each
1+
HK$148.540
10+
HK$113.610
50+
HK$97.410
100+
HK$91.900
500+
HK$88.370
More Pricing...
Min: 1 / Mult: 1
10µF
50V
± 10%
Axial Leaded
-
1.6ohm
-
-
-
7.11mm
13.46mm
-
T322 Series
-55°C
125°C
-
4471952

RoHS

Each
1+
HK$30.090
10+
HK$20.140
50+
HK$17.840
100+
HK$16.610
500+
HK$14.880
More Pricing...
Min: 1 / Mult: 1
1µF
35V
± 10%
Radial Leaded
3.18mm
-
-
-
-
4.5mm
-
8.6mm
UltraDip II T35X Series
-55°C
125°C
-
4540660

RoHS

Each
1+
HK$27.950
10+
HK$27.580
50+
HK$27.210
100+
HK$25.490
500+
HK$24.990
More Pricing...
Min: 1 / Mult: 1
10µF
35V
± 10%
Radial Leaded
2.54mm
-
-
-
-
6.3mm
-
10.2mm
UltraDip II T35X Series
-55°C
125°C
-
401-425 of 671 items
of 27 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY