Leaded Tantalum Capacitors:

671 Products Found

We offer leaded tantalum capacitors designed for through hole mounting, while being more resistant to mechanical stress and vibration than chip capacitors

What is a leaded tantalum capacitor?

A leaded tantalum capacitor is a type of tantalum capacitor that has metal leads for through-hole mounting on a printed circuit board. It is usually encapsulated in a small epoxy box to protect it from damage. Leaded tantalum capacitors can have different shapes, such as bead, axial, or radial. They are marked with their capacitance and voltage ratings, either with figures or colour codes.

What are leaded tantalum capacitors used for?

Leaded tantalum capacitors are used for the same applications as other tantalum capacitors, such as power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. However, leaded tantalum capacitors are more suitable for through-hole mounting on a printed circuit board than surface-mount devices. They are also more resistant to mechanical stress and vibration than chip capacitors. Leaded tantalum capacitors are mostly used for military, medical and space applications that require high reliability and performance. KYOCERA AVX resin coated, encapsulated Tantalum Capacitors are leaded for through-hole assembly. They are available in fifteen case sizes, voltage ratings spanning 6.3 to 50V, and operating temperatures of up to 125°C. Packaging options include both loose and tape & reel for auto insertions. KYOCERA AVX hermetically sealed wet tantalum capacitors are axial leaded devices for through-hole assembly. There are four case sizes, voltage ratings spanning 6V to 125V, and operating temperatures of up to 200°C. Vishay's Solid-Electrolyte TANTALEX™ Capacitors are hermetically sealed, axial-leaded, and CECC Approved. Terminations are tin / lead (SnPb) or 100 % tin (RoHS-compliant). The capacitors have a hermetically sealed metal case with plastic film insulation. An extended capacitance range (type 749DX) is available. They have high operational stability with both time and temperature, low leakage current and a low dissipation factor. Applications: Performance and reliability has been proven in a wide range of applications such as filtering, by-pass, coupling, energy storage, and timing circuits.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
ESR
Failure Rate
Ripple Current
Capacitor Case / Package
Product Diameter
Product Length
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
9708499

RoHS

Each
1+
HK$8.720
50+
HK$2.640
100+
HK$2.180
250+
HK$1.830
500+
HK$1.570
More Pricing...
Min: 1 / Mult: 1
0.22µF
35V
± 20%
PC Pin
5.1mm
17ohm
-
-
Radial Leaded
-
-
10mm
MCCB Series
-55°C
125°C
-
1186163

RoHS

Each
1+
HK$61.150
2+
HK$33.000
3+
HK$25.630
5+
HK$23.080
10+
HK$20.870
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1878944

RoHS

Each
1+
HK$18.830
10+
HK$14.800
100+
HK$12.010
500+
HK$11.180
1000+
HK$10.940
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1187290

RoHS

Each
1+
HK$205.040
10+
HK$165.650
50+
HK$147.470
100+
HK$139.420
200+
HK$129.620
More Pricing...
Min: 1 / Mult: 1
100µF
20V
± 10%
PC Pin
-
-
-
-
Axial Leaded
9.3mm
24mm
-
TANTALEX CTS13 Series
-55°C
55°C
-
1457571

RoHS

Each
1+
HK$24.910
10+
HK$17.680
50+
HK$14.640
100+
HK$13.730
500+
HK$12.090
More Pricing...
Min: 1 / Mult: 1
3.3µF
16V
± 10%
Radial Leaded
2.54mm
6ohm
-
-
Radial Leaded
4.5mm
-
7.1mm
UltraDip II T35X Series
-55°C
125°C
-
9708324

RoHS

Each
1+
HK$8.050
50+
HK$2.440
100+
HK$2.080
250+
HK$1.700
500+
HK$1.460
More Pricing...
Min: 1 / Mult: 1
4.7µF
16V
± 20%
PC Pin
5.1mm
5ohm
-
-
Radial Leaded
4.5mm
-
11mm
MCCB Series
-55°C
125°C
-
4671612
Each
1+
HK$44.390
5+
HK$38.270
10+
HK$32.150
20+
HK$29.990
40+
HK$27.820
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1457554

RoHS

Each
1+
HK$92.070
10+
HK$70.530
75+
HK$53.430
150+
HK$52.370
525+
HK$52.270
More Pricing...
Min: 1 / Mult: 1
15µF
20V
± 10%
Axial Leaded
-
9ohm
-
-
Axial Leaded
4.45mm
12.04mm
-
T110 MIL-PRF-39003 Series
-55°C
125°C
-
9708251

RoHS

Each
1+
HK$7.640
50+
HK$2.310
100+
HK$1.960
250+
HK$1.600
500+
HK$1.390
More Pricing...
Min: 1 / Mult: 1
4.7µF
10V
± 20%
PC Pin
5.1mm
8ohm
-
-
Radial Leaded
-
-
10mm
MCCB Series
-55°C
125°C
-
1869974

RoHS

Each
1+
HK$1.600
50+
HK$1.340
100+
HK$1.070
250+
HK$0.979
500+
HK$0.842
More Pricing...
Min: 1 / Mult: 1
4.7µF
6.3V
± 20%
PC Pin
5.1mm
10ohm
-
-
Radial Leaded
-
-
10mm
MCCB Series
-55°C
125°C
-
1753987

RoHS

Each
1+
HK$16.580
10+
HK$13.390
50+
HK$11.920
100+
HK$11.270
200+
HK$10.480
More Pricing...
Min: 1 / Mult: 1
22µF
16V
± 20%
Radial Leaded
5mm
-
-
-
Radial Leaded
-
-
13mm
489D Series
-55°C
85°C
-
1612970

RoHS

Each
1+
HK$15.540
50+
HK$8.470
100+
HK$7.790
250+
HK$7.270
500+
HK$6.740
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1186161

RoHS

Each
1+
HK$21.870
2+
HK$10.760
3+
HK$7.630
5+
HK$6.280
10+
HK$5.420
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1186156

RoHS

Each
1+
HK$51.450
2+
HK$25.490
3+
HK$18.040
5+
HK$15.020
10+
HK$12.910
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1870004

RoHS

Each
1+
HK$14.610
50+
HK$4.430
100+
HK$3.670
250+
HK$2.640
500+
HK$2.480
More Pricing...
Min: 1 / Mult: 1
0.47µF
50V
± 20%
PC Pin
5.1mm
13ohm
-
-
Radial Leaded
-
-
10mm
MCCB Series
-55°C
125°C
-
1869987

RoHS

Each
1+
HK$7.030
50+
HK$2.130
100+
HK$1.810
250+
HK$1.470
500+
HK$1.270
More Pricing...
Min: 1 / Mult: 1
3.3µF
16V
± 20%
PC Pin
5.1mm
10ohm
-
-
Radial Leaded
-
-
10mm
MCCB Series
-55°C
125°C
-
1187298

RoHS

Each
1+
HK$42.050
50+
HK$34.140
100+
HK$30.320
250+
HK$28.630
500+
HK$26.560
More Pricing...
Min: 1 / Mult: 1
6.8µF
40V
± 10%
PC Pin
-
-
-
-
Axial Leaded
5.1mm
15mm
-
TANTALEX CTS13 Series
-55°C
55°C
-
1457558

RoHS

Each
1+
HK$91.660
10+
HK$70.200
75+
HK$55.740
150+
HK$54.630
525+
HK$53.520
More Pricing...
Min: 1 / Mult: 1
4.7µF
35V
± 10%
Axial Leaded
-
3ohm
-
-
Axial Leaded
4.45mm
12.04mm
-
T110 MIL-PRF-39003 Series
-55°C
125°C
-
1753977

RoHS

Each
1+
HK$16.580
10+
HK$13.390
50+
HK$11.920
100+
HK$11.270
200+
HK$10.480
More Pricing...
Min: 1 / Mult: 1
22µF
16V
± 20%
Radial Leaded
2.5mm
-
-
-
Radial Leaded
-
-
9mm
489D Series
-55°C
85°C
-
1753989

RoHS

Each
1+
HK$5.690
10+
HK$4.600
50+
HK$4.100
100+
HK$3.870
200+
HK$3.600
More Pricing...
Min: 1 / Mult: 1
1µF
25V
± 20%
Radial Leaded
5mm
-
-
-
Radial Leaded
-
-
11mm
489D Series
-55°C
85°C
-
1457578

RoHS

Each
1+
HK$29.760
10+
HK$21.050
50+
HK$17.600
100+
HK$16.530
500+
HK$14.720
More Pricing...
Min: 1 / Mult: 1
2.2µF
35V
± 10%
Radial Leaded
2.54mm
5ohm
-
-
Radial Leaded
-
-
8.4mm
UltraDip II T35X Series
-55°C
125°C
-
2347604
Each
1+
HK$630.150
2+
HK$607.340
3+
HK$584.530
5+
HK$561.720
10+
HK$538.910
More Pricing...
Min: 1 / Mult: 1
68µF
100V
± 20%
Axial Leaded
-
2.1ohm
-
1.65A
Axial Leaded
7.14mm
17.88mm
-
ST Series
-55°C
85°C
-
1247107

RoHS

Each
1+
HK$32.720
2+
HK$16.210
3+
HK$11.480
5+
HK$9.550
10+
HK$8.210
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1753979

RoHS

Each
1+
HK$5.690
10+
HK$4.600
50+
HK$4.100
100+
HK$3.870
200+
HK$3.600
More Pricing...
Min: 1 / Mult: 1
2.2µF
25V
± 20%
Radial Leaded
2.5mm
-
-
-
Radial Leaded
-
-
7.5mm
489D Series
-55°C
85°C
-
1187292

RoHS

Each
1+
HK$57.600
50+
HK$46.530
100+
HK$41.430
250+
HK$39.170
500+
HK$36.410
More Pricing...
Min: 1 / Mult: 1
1µF
40V
± 10%
PC Pin
-
-
-
-
Axial Leaded
3.8mm
10.2mm
-
TANTALEX CTS13 Series
-55°C
55°C
-
176-200 of 671 items
of 27 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY