Leaded Tantalum Capacitors:

671 Products Found

We offer leaded tantalum capacitors designed for through hole mounting, while being more resistant to mechanical stress and vibration than chip capacitors

What is a leaded tantalum capacitor?

A leaded tantalum capacitor is a type of tantalum capacitor that has metal leads for through-hole mounting on a printed circuit board. It is usually encapsulated in a small epoxy box to protect it from damage. Leaded tantalum capacitors can have different shapes, such as bead, axial, or radial. They are marked with their capacitance and voltage ratings, either with figures or colour codes.

What are leaded tantalum capacitors used for?

Leaded tantalum capacitors are used for the same applications as other tantalum capacitors, such as power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. However, leaded tantalum capacitors are more suitable for through-hole mounting on a printed circuit board than surface-mount devices. They are also more resistant to mechanical stress and vibration than chip capacitors. Leaded tantalum capacitors are mostly used for military, medical and space applications that require high reliability and performance. KYOCERA AVX resin coated, encapsulated Tantalum Capacitors are leaded for through-hole assembly. They are available in fifteen case sizes, voltage ratings spanning 6.3 to 50V, and operating temperatures of up to 125°C. Packaging options include both loose and tape & reel for auto insertions. KYOCERA AVX hermetically sealed wet tantalum capacitors are axial leaded devices for through-hole assembly. There are four case sizes, voltage ratings spanning 6V to 125V, and operating temperatures of up to 200°C. Vishay's Solid-Electrolyte TANTALEX™ Capacitors are hermetically sealed, axial-leaded, and CECC Approved. Terminations are tin / lead (SnPb) or 100 % tin (RoHS-compliant). The capacitors have a hermetically sealed metal case with plastic film insulation. An extended capacitance range (type 749DX) is available. They have high operational stability with both time and temperature, low leakage current and a low dissipation factor. Applications: Performance and reliability has been proven in a wide range of applications such as filtering, by-pass, coupling, energy storage, and timing circuits.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
ESR
Failure Rate
Ripple Current
Capacitor Case / Package
Product Diameter
Product Length
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4671223
Each
1+
HK$19.080
10+
HK$12.420
100+
HK$9.790
500+
HK$8.800
1000+
HK$8.180
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1870000

RoHS

Each
1+
HK$13.490
50+
HK$4.080
100+
HK$3.380
250+
HK$2.840
500+
HK$2.440
More Pricing...
Min: 1 / Mult: 1
0.1µF
50V
± 20%
PC Pin
5.1mm
26ohm
-
-
Radial Leaded
-
-
10mm
MCCB Series
-55°C
125°C
-
1870006

RoHS

Each
1+
HK$15.650
50+
HK$4.740
100+
HK$3.930
250+
HK$2.840
500+
HK$2.670
More Pricing...
Min: 1 / Mult: 1
1µF
50V
± 20%
PC Pin
5.1mm
8ohm
-
-
Radial Leaded
-
-
11mm
MCCB Series
-55°C
125°C
-
2347594
Each
1+
HK$630.150
2+
HK$614.350
3+
HK$598.550
5+
HK$582.750
10+
HK$566.950
More Pricing...
Min: 1 / Mult: 1
110µF
75V
± 10%
Axial Leaded
-
1.3ohm
-
1.65A
Axial Leaded
7.14mm
17.88mm
-
ST Series
-55°C
85°C
-
1612954

RoHS

Each
1+
HK$12.170
50+
HK$6.390
100+
HK$5.880
250+
HK$5.740
500+
HK$5.590
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1612953

RoHS

Each
1+
HK$15.460
50+
HK$7.110
100+
HK$6.400
250+
HK$6.390
500+
HK$6.380
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1457590

RoHS

Each
1+
HK$35.430
10+
HK$21.380
50+
HK$20.890
100+
HK$20.390
500+
HK$19.000
More Pricing...
Min: 1 / Mult: 1
6.8µF
35V
± 10%
Radial Leaded
2.54mm
2.5ohm
-
-
Radial Leaded
6mm
-
9.9mm
UltraDip II T35X Series
-55°C
125°C
-
1457607

RoHS

Each
1+
HK$26.470
10+
HK$20.640
50+
HK$17.600
100+
HK$16.530
500+
HK$14.720
More Pricing...
Min: 1 / Mult: 1
2.2µF
25V
± 10%
Radial Leaded
5.08mm
6ohm
-
-
Radial Leaded
4.5mm
-
8.9mm
UltraDip II T35X Series
-55°C
125°C
-
1187278

RoHS

Each
1+
HK$32.780
50+
HK$26.490
100+
HK$23.580
250+
HK$22.290
500+
HK$20.730
More Pricing...
Min: 1 / Mult: 1
4.7µF
10V
± 10%
PC Pin
-
-
-
-
Axial Leaded
3.8mm
10.2mm
-
TANTALEX CTS13 Series
-55°C
55°C
-
1753991

RoHS

Each
1+
HK$5.690
10+
HK$4.600
50+
HK$4.100
100+
HK$3.870
200+
HK$3.600
More Pricing...
Min: 1 / Mult: 1
2.2µF
25V
± 20%
Radial Leaded
5mm
-
-
-
Radial Leaded
-
-
11.5mm
489D Series
-55°C
85°C
-
1869988

RoHS

Each
1+
HK$11.450
10+
HK$5.320
50+
HK$3.470
100+
HK$2.860
200+
HK$2.400
More Pricing...
Min: 1 / Mult: 1
15µF
16V
± 20%
PC Pin
5.1mm
3.7ohm
-
-
Radial Leaded
-
-
12.5mm
MCCB Series
-55°C
125°C
-
1457570

RoHS

Each
1+
HK$20.720
10+
HK$17.100
50+
HK$14.640
100+
HK$13.730
500+
HK$13.570
More Pricing...
Min: 1 / Mult: 1
2.2µF
16V
± 10%
Radial Leaded
2.54mm
8ohm
-
-
Radial Leaded
4.5mm
-
7.1mm
UltraDip II T35X Series
-55°C
125°C
-
1869990

RoHS

Each
1+
HK$1.850
50+
HK$1.560
100+
HK$1.240
250+
HK$1.130
500+
HK$0.980
More Pricing...
Min: 1 / Mult: 1
1.5µF
25V
± 20%
PC Pin
5.1mm
8ohm
-
-
Radial Leaded
-
-
10mm
MCCB Series
-55°C
125°C
-
1869982

RoHS

Each
1+
HK$1.910
50+
HK$1.620
100+
HK$1.280
250+
HK$1.180
500+
HK$1.010
More Pricing...
Min: 1 / Mult: 1
6.8µF
10V
± 20%
PC Pin
5.1mm
6ohm
-
-
Radial Leaded
-
-
11mm
MCCB Series
-55°C
125°C
-
1161866
Each (Supplied on Cut Tape)
Cut Tape
1+
HK$33.490
50+
HK$29.300
100+
HK$24.280
250+
HK$21.770
500+
HK$20.090
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1617372

RoHS

Each
1+
HK$81.880
2+
HK$78.940
3+
HK$76.000
5+
HK$73.060
10+
HK$70.120
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1161817
Each
1+
HK$49.900
2+
HK$45.470
3+
HK$41.030
5+
HK$36.590
10+
HK$32.150
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1612823

RoHS

Each
1+
HK$12.500
10+
HK$8.160
100+
HK$7.910
500+
HK$6.740
1000+
HK$6.400
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1753978

RoHS

Each
1+
HK$5.690
10+
HK$4.600
50+
HK$4.100
100+
HK$3.870
200+
HK$3.600
More Pricing...
Min: 1 / Mult: 1
1µF
25V
± 20%
Radial Leaded
2.5mm
-
-
-
Radial Leaded
-
-
7mm
489D Series
-55°C
85°C
-
4671156
Each
1+
HK$15.790
50+
HK$11.180
100+
HK$8.640
250+
HK$7.970
500+
HK$7.290
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
9708278

RoHS

Each
1+
HK$14.030
10+
HK$6.480
50+
HK$4.220
100+
HK$3.490
200+
HK$2.930
More Pricing...
Min: 1 / Mult: 1
22µF
10V
± 20%
PC Pin
5.1mm
2.7ohm
-
-
Radial Leaded
-
-
12.5mm
MCCB Series
-55°C
125°C
-
2347578

RoHS

Each
1+
HK$16.770
50+
HK$10.610
100+
HK$9.790
250+
HK$9.050
500+
HK$8.310
More Pricing...
Min: 1 / Mult: 1
1µF
35V
± 10%
Axial Leaded
-
-
-
-
Axial Leaded
2.79mm
7.37mm
-
TANTALEX 173D Series
-55°C
85°C
-
1457616

RoHS

Each
1+
HK$37.650
10+
HK$27.050
50+
HK$22.860
100+
HK$21.540
500+
HK$21.460
More Pricing...
Min: 1 / Mult: 1
22µF
16V
± 10%
Radial Leaded
5.08mm
2ohm
-
-
Radial Leaded
6mm
-
11.2mm
UltraDip II T35X Series
-55°C
125°C
-
9708308

RoHS

Each
1+
HK$30.540
10+
HK$16.300
25+
HK$13.600
50+
HK$11.330
100+
HK$9.780
More Pricing...
Min: 1 / Mult: 1
100µF
10V
± 20%
PC Pin
5.1mm
1ohm
-
-
Radial Leaded
9mm
-
16mm
MCCB Series
-55°C
125°C
-
1457594

RoHS

Each
1+
HK$79.740
10+
HK$60.500
50+
HK$52.780
100+
HK$50.390
500+
HK$46.280
More Pricing...
Min: 1 / Mult: 1
100µF
6.3V
± 10%
Radial Leaded
2.54mm
1.6ohm
-
-
Radial Leaded
-
-
10.2mm
UltraDip II T35X Series
-55°C
125°C
-
201-225 of 671 items
of 27 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY