10µF Leaded Tantalum Capacitors:

112 Products Found

We offer leaded tantalum capacitors designed for through hole mounting, while being more resistant to mechanical stress and vibration than chip capacitors

What is a leaded tantalum capacitor?

A leaded tantalum capacitor is a type of tantalum capacitor that has metal leads for through-hole mounting on a printed circuit board. It is usually encapsulated in a small epoxy box to protect it from damage. Leaded tantalum capacitors can have different shapes, such as bead, axial, or radial. They are marked with their capacitance and voltage ratings, either with figures or colour codes.

What are leaded tantalum capacitors used for?

Leaded tantalum capacitors are used for the same applications as other tantalum capacitors, such as power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. However, leaded tantalum capacitors are more suitable for through-hole mounting on a printed circuit board than surface-mount devices. They are also more resistant to mechanical stress and vibration than chip capacitors. Leaded tantalum capacitors are mostly used for military, medical and space applications that require high reliability and performance. KYOCERA AVX resin coated, encapsulated Tantalum Capacitors are leaded for through-hole assembly. They are available in fifteen case sizes, voltage ratings spanning 6.3 to 50V, and operating temperatures of up to 125°C. Packaging options include both loose and tape & reel for auto insertions. KYOCERA AVX hermetically sealed wet tantalum capacitors are axial leaded devices for through-hole assembly. There are four case sizes, voltage ratings spanning 6V to 125V, and operating temperatures of up to 200°C. Vishay's Solid-Electrolyte TANTALEX™ Capacitors are hermetically sealed, axial-leaded, and CECC Approved. Terminations are tin / lead (SnPb) or 100 % tin (RoHS-compliant). The capacitors have a hermetically sealed metal case with plastic film insulation. An extended capacitance range (type 749DX) is available. They have high operational stability with both time and temperature, low leakage current and a low dissipation factor. Applications: Performance and reliability has been proven in a wide range of applications such as filtering, by-pass, coupling, energy storage, and timing circuits.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
ESR
Failure Rate
Ripple Current
Capacitor Case / Package
Product Diameter
Product Length
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2112977

RoHS

Each
1+
HK$29.890
2+
HK$23.310
3+
HK$19.210
5+
HK$16.300
10+
HK$12.520
More Pricing...
Min: 1 / Mult: 1
10µF
35V
± 10%
PC Pin
2.5mm
2ohm
-
-
Radial Leaded
-
-
12.5mm
MCTA Series
-55°C
125°C
-
2395815

RoHS

Each
1+
HK$9.040
2+
HK$4.480
3+
HK$3.170
5+
HK$2.640
10+
HK$2.270
More Pricing...
Min: 1 / Mult: 1
10µF
16V
± 10%
PC Pin
5mm
3.2ohm
-
-
Radial Leaded
-
-
9.5mm
MCTA Series
-55°C
125°C
-
9708570

RoHS

Each
1+
HK$21.580
10+
HK$11.770
50+
HK$7.460
100+
HK$6.260
200+
HK$5.390
More Pricing...
Min: 1 / Mult: 1
10µF
35V
± 20%
PC Pin
5.08mm
2ohm
-
-
Radial Leaded
7.5mm
-
14mm
MCCB Series
-55°C
125°C
-
1457591

RoHS

Each
1+
HK$27.950
10+
HK$26.930
50+
HK$25.900
100+
HK$24.990
500+
HK$24.500
More Pricing...
Min: 1 / Mult: 1
10µF
35V
± 10%
Radial Leaded
2.54mm
2ohm
-
-
Radial Leaded
-
-
10.2mm
UltraDip II T35X Series
-55°C
125°C
-
9708340

RoHS

Each
1+
HK$9.350
10+
HK$4.340
50+
HK$2.820
100+
HK$2.340
200+
HK$1.970
More Pricing...
Min: 1 / Mult: 1
10µF
16V
± 20%
Radial Leaded
5.08mm
3.2ohm
-
-
-
5mm
-
11mm
MCCB Series
-55°C
125°C
-
1650978

RoHS

Each
1+
HK$67.900
10+
HK$50.970
50+
HK$44.150
100+
HK$42.090
500+
HK$38.470
More Pricing...
Min: 1 / Mult: 1
10µF
35V
± 5%
Radial Leaded
5mm
2ohm
-
-
Radial Leaded
-
-
11.4mm
UltraDip II T35X Series
-55°C
125°C
-
9708448

RoHS

Each
1+
HK$14.140
10+
HK$6.540
50+
HK$4.260
100+
HK$3.510
200+
HK$2.950
More Pricing...
Min: 1 / Mult: 1
10µF
25V
± 20%
PC Pin
5.08mm
2.5ohm
-
-
Radial Leaded
6.5mm
-
12.5mm
MCCB Series
-55°C
125°C
-
1457618

RoHS

Each
1+
HK$53.520
10+
HK$38.150
50+
HK$34.610
100+
HK$33.050
500+
HK$29.930
More Pricing...
Min: 1 / Mult: 1
10µF
35V
± 10%
Radial Leaded
5.08mm
2ohm
-
-
Radial Leaded
-
-
11.4mm
UltraDip II T35X Series
-55°C
125°C
-
3366020

RoHS

Each
5+
HK$31.570
50+
HK$19.240
250+
HK$18.090
500+
HK$16.430
Min: 5 / Mult: 5
10µF
35V
± 10%
PC Pin
-
-
-
-
Axial Leaded
-
10.67mm
-
TANTALEX 173D Series
-55°C
85°C
-
1612960

RoHS

Each
1+
HK$30.170
10+
HK$20.640
100+
HK$17.510
500+
HK$17.020
1000+
HK$16.120
More Pricing...
Min: 1 / Mult: 1
10µF
35V
20%
PC Pin
2.54mm
-
-
-
Radial Leaded
6mm
-
10.16mm
199D Series
-55°C
85°C
-
1100496

RoHS

Each
1+
HK$10.910
50+
HK$6.050
100+
HK$5.430
250+
HK$4.980
500+
HK$4.530
More Pricing...
Min: 1 / Mult: 1
10µF
35V
± 20%
Radial Leaded
5mm
2ohm
-
-
Radial Leaded
6mm
-
11.5mm
TAP Series
-55°C
125°C
-
1100479

RoHS

Each
1+
HK$7.730
50+
HK$3.800
100+
HK$3.450
250+
HK$3.430
Min: 1 / Mult: 1
10µF
25V
± 20%
Radial Leaded
5mm
2.5ohm
-
-
Radial Leaded
-
-
10.5mm
TAP Series
-55°C
125°C
-
2852755

RoHS

Each
1+
HK$6.040
50+
HK$5.680
100+
HK$5.310
250+
HK$4.940
500+
HK$4.570
More Pricing...
Min: 1 / Mult: 1
10µF
35V
± 20%
Radial Leaded
2.5mm
2ohm
-
-
Radial Leaded
-
-
10mm
TAP Series
-55°C
125°C
-
4537254

RoHS

Each
1+
HK$45.710
10+
HK$36.420
50+
HK$32.880
100+
HK$31.160
500+
HK$28.280
More Pricing...
Min: 1 / Mult: 1
10µF
20V
± 10%
Axial Leaded
-
2.9ohm
-
-
-
4.57mm
8.76mm
-
T322 Series
-55°C
125°C
-
1753961

RoHS

Each
1+
HK$54.670
5+
HK$48.340
10+
HK$42.010
20+
HK$39.250
40+
HK$36.480
More Pricing...
Min: 1 / Mult: 1
10µF
20V
± 10%
Axial Leaded
-
-
-
-
Axial Leaded
4.7mm
12.04mm
-
TANTALEX 150D Series
-55°C
85°C
-
1457613

RoHS

Each
1+
HK$22.200
10+
HK$15.710
50+
HK$14.230
100+
HK$12.500
500+
HK$11.730
More Pricing...
Min: 1 / Mult: 1
10µF
25V
± 10%
Radial Leaded
5.08mm
2.5ohm
-
-
Radial Leaded
-
-
10.2mm
UltraDip II T35X Series
-55°C
125°C
-
1838782

RoHS

Each
1+
HK$21.870
10+
HK$15.710
50+
HK$14.440
100+
HK$13.160
500+
HK$13.140
Min: 1 / Mult: 1
10µF
16V
± 10%
Radial Leaded
2.54mm
3.2ohm
-
-
Radial Leaded
-
-
8.9mm
UltraDip II T35X Series
-55°C
125°C
-
3366019

RoHS

Each
5+
HK$28.610
50+
HK$17.020
250+
HK$15.790
500+
HK$13.570
1000+
HK$12.750
More Pricing...
Min: 5 / Mult: 5
10µF
25V
± 10%
Axial Leaded
-
-
-
-
Axial Leaded
-
8.76mm
-
TANTALEX 173D Series
-55°C
85°C
-
1754020

RoHS

Each
1+
HK$43.980
10+
HK$31.980
25+
HK$29.560
50+
HK$27.130
100+
HK$25.120
More Pricing...
Min: 1 / Mult: 1
10µF
25V
± 10%
Radial Leaded
5.08mm
-
-
-
Radial Leaded
-
7.3mm
10.5mm
790D Series
-55°C
125°C
-
2762118

RoHS

Each
1+
HK$30.670
10+
HK$21.050
50+
HK$18.170
100+
HK$17.100
500+
HK$16.690
More Pricing...
Min: 1 / Mult: 1
10µF
16V
± 20%
Radial Leaded
2.54mm
3.2ohm
-
-
Radial Leaded
-
-
8.9mm
UltraDip II T35X Series
-55°C
125°C
-
1457553

RoHS

Each
1+
HK$91.250
10+
HK$70.860
75+
HK$58.120
150+
HK$56.440
525+
HK$54.750
More Pricing...
Min: 1 / Mult: 1
10µF
20V
± 10%
Axial Leaded
-
2.9ohm
-
-
Axial Leaded
4.45mm
12.04mm
-
T110 MIL-PRF-39003 Series
-55°C
125°C
-
9708260

RoHS

Each
1+
HK$8.550
50+
HK$2.580
100+
HK$2.200
250+
HK$1.800
500+
HK$1.550
More Pricing...
Min: 1 / Mult: 1
10µF
10V
± 20%
PC Pin
5.1mm
5ohm
-
-
Radial Leaded
5mm
-
11mm
MCCB Series
-55°C
125°C
-
1753980

RoHS

Each
1+
HK$13.240
10+
HK$10.750
50+
HK$9.540
100+
HK$9.010
200+
HK$8.360
More Pricing...
Min: 1 / Mult: 1
10µF
25V
± 20%
Radial Leaded
2.5mm
-
-
-
Radial Leaded
-
-
9mm
489D Series
-55°C
85°C
-
9708200

RoHS

Each
1+
HK$7.150
50+
HK$2.160
100+
HK$1.840
250+
HK$1.500
500+
HK$1.290
More Pricing...
Min: 1 / Mult: 1
10µF
6.3V
± 20%
Radial Leaded
5.1mm
6ohm
-
-
Radial Leaded
4.5mm
-
11mm
MCCB Series
-55°C
85°C
-
2112975

RoHS

Each
1+
HK$20.160
2+
HK$9.990
3+
HK$7.070
5+
HK$5.890
10+
HK$5.060
More Pricing...
Min: 1 / Mult: 1
10µF
16V
± 10%
PC Pin
2.5mm
3.2ohm
-
-
Radial Leaded
-
-
7.5mm
MCDT Series
-55°C
125°C
-
1-25 of 112 items
of 5 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY