68µF Leaded Tantalum Capacitors:

16 Products Found

We offer leaded tantalum capacitors designed for through hole mounting, while being more resistant to mechanical stress and vibration than chip capacitors

What is a leaded tantalum capacitor?

A leaded tantalum capacitor is a type of tantalum capacitor that has metal leads for through-hole mounting on a printed circuit board. It is usually encapsulated in a small epoxy box to protect it from damage. Leaded tantalum capacitors can have different shapes, such as bead, axial, or radial. They are marked with their capacitance and voltage ratings, either with figures or colour codes.

What are leaded tantalum capacitors used for?

Leaded tantalum capacitors are used for the same applications as other tantalum capacitors, such as power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. However, leaded tantalum capacitors are more suitable for through-hole mounting on a printed circuit board than surface-mount devices. They are also more resistant to mechanical stress and vibration than chip capacitors. Leaded tantalum capacitors are mostly used for military, medical and space applications that require high reliability and performance. KYOCERA AVX resin coated, encapsulated Tantalum Capacitors are leaded for through-hole assembly. They are available in fifteen case sizes, voltage ratings spanning 6.3 to 50V, and operating temperatures of up to 125°C. Packaging options include both loose and tape & reel for auto insertions. KYOCERA AVX hermetically sealed wet tantalum capacitors are axial leaded devices for through-hole assembly. There are four case sizes, voltage ratings spanning 6V to 125V, and operating temperatures of up to 200°C. Vishay's Solid-Electrolyte TANTALEX™ Capacitors are hermetically sealed, axial-leaded, and CECC Approved. Terminations are tin / lead (SnPb) or 100 % tin (RoHS-compliant). The capacitors have a hermetically sealed metal case with plastic film insulation. An extended capacitance range (type 749DX) is available. They have high operational stability with both time and temperature, low leakage current and a low dissipation factor. Applications: Performance and reliability has been proven in a wide range of applications such as filtering, by-pass, coupling, energy storage, and timing circuits.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
ESR
Failure Rate
Ripple Current
Capacitor Case / Package
Product Diameter
Product Length
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
9708383

RoHS

Each
1+
HK$25.340
10+
HK$13.610
25+
HK$11.180
50+
HK$9.410
100+
HK$8.090
More Pricing...
Min: 1 / Mult: 1
68µF
16V
± 20%
PC Pin
5.1mm
1ohm
-
-
Radial Leaded
-
-
16mm
MCCB Series
-55°C
125°C
-
1869994

RoHS

Each
1+
HK$45.260
10+
HK$24.340
25+
HK$20.360
50+
HK$17.600
100+
HK$15.490
More Pricing...
Min: 1 / Mult: 1
68µF
25V
± 20%
PC Pin
5.1mm
0.8ohm
-
-
Radial Leaded
-
-
19.5mm
MCCB Series
-55°C
125°C
-
2347604
Each
1+
HK$732.900
2+
HK$695.610
3+
HK$658.310
5+
HK$621.010
10+
HK$583.710
More Pricing...
Min: 1 / Mult: 1
68µF
100V
± 20%
Axial Leaded
-
2.1ohm
-
1.65A
Axial Leaded
7.14mm
17.88mm
-
ST Series
-55°C
85°C
-
2787397

RoHS

Each
1+
HK$97.740
10+
HK$75.220
50+
HK$66.180
100+
HK$63.300
500+
HK$58.530
More Pricing...
Min: 1 / Mult: 1
68µF
16V
± 10%
Radial Leaded
5.08mm
1ohm
-
-
Radial Leaded
-
-
15.5mm
UltraDip II T35X Series
-55°C
125°C
-
3017565

RoHS

Each
1+
HK$138.430
10+
HK$105.470
50+
HK$90.420
100+
HK$82.410
500+
HK$74.400
More Pricing...
Min: 1 / Mult: 1
68µF
15V
± 10%
PC Pin
-
1ohm
-
-
Axial Leaded
-
13.46mm
-
T322 Series
-55°C
125°C
-
3016508

RoHS

Each
1+
HK$142.870
20+
HK$99.710
60+
HK$96.100
100+
HK$94.180
500+
HK$92.260
More Pricing...
Min: 1 / Mult: 1
68µF
15V
± 10%
Axial Leaded
-
1ohm
-
-
Axial Leaded
-
17.42mm
-
T110 MIL-PRF-39003 Series
-55°C
125°C
-
1100461

RoHS

Each
1+
HK$11.680
50+
HK$11.020
100+
HK$10.350
250+
HK$9.690
500+
HK$9.020
More Pricing...
Min: 1 / Mult: 1
68µF
10V
± 20%
Radial Leaded
5mm
1.3ohm
-
-
Radial Leaded
-
-
12mm
TAP Series
-55°C
85°C
-
4537275

RoHS

Each
1+
HK$78.180
10+
HK$60.180
50+
HK$58.690
100+
HK$57.200
500+
HK$55.710
More Pricing...
Min: 1 / Mult: 1
68µF
16V
± 10%
Radial Leaded
5.08mm
-
-
-
-
8.9mm
-
13.5mm
UltraDip II T35X Series
-55°C
125°C
-
4155874

RoHS

Each
1+
HK$1,437.030
5+
HK$1,315.170
10+
HK$1,193.300
Min: 1 / Mult: 1
68µF
75V
± 10%
PC Pin
-
3ohm
-
-
Axial Leaded
4.78mm
11.51mm
-
SuperTan T34 Series
-55°C
85°C
-
2347541

RoHS

Each
1+
HK$764.910
2+
HK$621.030
3+
HK$551.440
5+
HK$520.710
10+
HK$483.180
More Pricing...
Min: 1 / Mult: 1
68µF
25V
± 10%
Axial Leaded
-
4.3ohm
-
850mA
Axial Leaded
4.78mm
13.08mm
-
135D Series
-55°C
85°C
-
1754018

RoHS

Each
1+
HK$108.020
5+
HK$97.290
10+
HK$86.560
20+
HK$80.950
40+
HK$75.330
More Pricing...
Min: 1 / Mult: 1
68µF
16V
± 10%
Radial Leaded
10.2mm
-
-
-
Radial Leaded
-
12.3mm
10.5mm
790D Series
-55°C
125°C
-
3016507
Each
1+
HK$106.860
20+
HK$83.360
60+
HK$77.190
100+
HK$74.890
500+
HK$69.630
More Pricing...
Min: 1 / Mult: 1
68µF
15V
± 10%
PC Pin
-
1ohm
-
-
Axial Leaded
-
17.42mm
-
T110 MIL-PRF-39003 Series
-55°C
125°C
-
2839588
Each
1+
HK$521.570
2+
HK$376.620
3+
HK$330.200
5+
HK$306.950
10+
HK$286.700
More Pricing...
Min: 1 / Mult: 1
68µF
25V
± 20%
PC Pin
-
4.29ohm
-
-
Axial Leaded
-
11.51mm
-
TWC-Y Series
-55°C
200°C
-
2839583

RoHS

Each
1+
HK$583.070
2+
HK$421.030
3+
HK$369.130
5+
HK$343.150
10+
HK$320.510
More Pricing...
Min: 1 / Mult: 1
68µF
25V
± 10%
PC Pin
-
4.29ohm
-
-
Axial Leaded
-
11.51mm
-
TWC-Y Series
-55°C
200°C
-
4659290

RoHS

Each
1+
HK$1,123.240
2+
HK$1,068.530
3+
HK$1,013.820
5+
HK$959.110
10+
HK$904.400
More Pricing...
Min: 1 / Mult: 1
68µF
0
± 20%
Axial Leaded
-
2.54ohm
1 % Per 1000 Hours
1.365A
-
9.52mm
19.46mm
-
TWC Series
-55°C
125°C
MIL-PRF-39006
4659301

RoHS

Each
1+
HK$564.690
2+
HK$564.590
3+
HK$564.480
5+
HK$564.380
10+
HK$564.270
More Pricing...
Min: 1 / Mult: 1
68µF
0
± 10%
Axial Leaded
-
2.54ohm
-
-
-
9.52mm
19.46mm
-
TWC-Y Series
-55°C
200°C
-
1-16 of 16 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY