Leaded Tantalum Capacitors:

668 Products Found

We offer leaded tantalum capacitors designed for through hole mounting, while being more resistant to mechanical stress and vibration than chip capacitors

What is a leaded tantalum capacitor?

A leaded tantalum capacitor is a type of tantalum capacitor that has metal leads for through-hole mounting on a printed circuit board. It is usually encapsulated in a small epoxy box to protect it from damage. Leaded tantalum capacitors can have different shapes, such as bead, axial, or radial. They are marked with their capacitance and voltage ratings, either with figures or colour codes.

What are leaded tantalum capacitors used for?

Leaded tantalum capacitors are used for the same applications as other tantalum capacitors, such as power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. However, leaded tantalum capacitors are more suitable for through-hole mounting on a printed circuit board than surface-mount devices. They are also more resistant to mechanical stress and vibration than chip capacitors. Leaded tantalum capacitors are mostly used for military, medical and space applications that require high reliability and performance. KYOCERA AVX resin coated, encapsulated Tantalum Capacitors are leaded for through-hole assembly. They are available in fifteen case sizes, voltage ratings spanning 6.3 to 50V, and operating temperatures of up to 125°C. Packaging options include both loose and tape & reel for auto insertions. KYOCERA AVX hermetically sealed wet tantalum capacitors are axial leaded devices for through-hole assembly. There are four case sizes, voltage ratings spanning 6V to 125V, and operating temperatures of up to 200°C. Vishay's Solid-Electrolyte TANTALEX™ Capacitors are hermetically sealed, axial-leaded, and CECC Approved. Terminations are tin / lead (SnPb) or 100 % tin (RoHS-compliant). The capacitors have a hermetically sealed metal case with plastic film insulation. An extended capacitance range (type 749DX) is available. They have high operational stability with both time and temperature, low leakage current and a low dissipation factor. Applications: Performance and reliability has been proven in a wide range of applications such as filtering, by-pass, coupling, energy storage, and timing circuits.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
ESR
Failure Rate
Ripple Current
Capacitor Case / Package
Product Diameter
Product Length
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3289071

RoHS

Each
1+
HK$8.910
Min: 1 / Mult: 1
47µF
16V
± 20%
Radial Leaded
2.5mm
1.3ohm
-
-
Radial Leaded
-
-
11.5mm
TAP Series
-55°C
125°C
-
2112977

RoHS

Each
1+
HK$29.890
2+
HK$23.310
3+
HK$19.210
5+
HK$16.300
10+
HK$12.520
More Pricing...
Min: 1 / Mult: 1
10µF
35V
± 10%
PC Pin
2.5mm
2ohm
-
-
Radial Leaded
-
-
12.5mm
MCTA Series
-55°C
125°C
-
9708529

RoHS

Each
1+
HK$7.420
50+
HK$2.250
100+
HK$1.900
250+
HK$1.560
500+
HK$1.340
More Pricing...
Min: 1 / Mult: 1
1µF
35V
± 20%
PC Pin
5.08mm
8ohm
-
-
Radial Leaded
4.5mm
-
10mm
MCCB Series
-55°C
125°C
-
1457591

RoHS

Each
1+
HK$27.950
10+
HK$26.930
50+
HK$25.900
100+
HK$24.990
500+
HK$24.500
More Pricing...
Min: 1 / Mult: 1
10µF
35V
± 10%
Radial Leaded
2.54mm
2ohm
-
-
Radial Leaded
-
-
10.2mm
UltraDip II T35X Series
-55°C
125°C
-
9708375

RoHS

Each
1+
HK$21.370
10+
HK$11.660
50+
HK$7.410
100+
HK$6.210
200+
HK$5.350
More Pricing...
Min: 1 / Mult: 1
47µF
16V
± 20%
PC Pin
5.1mm
1.3ohm
-
-
Radial Leaded
8mm
-
14mm
MCCB Series
-55°C
125°C
-
1650978

RoHS

Each
1+
HK$67.900
10+
HK$50.970
50+
HK$44.150
100+
HK$42.090
500+
HK$38.470
More Pricing...
Min: 1 / Mult: 1
10µF
35V
± 5%
Radial Leaded
5mm
2ohm
-
-
Radial Leaded
-
-
11.4mm
UltraDip II T35X Series
-55°C
125°C
-
1457618

RoHS

Each
1+
HK$53.520
10+
HK$38.150
50+
HK$34.610
100+
HK$33.050
500+
HK$29.930
More Pricing...
Min: 1 / Mult: 1
10µF
35V
± 10%
Radial Leaded
5.08mm
2ohm
-
-
Radial Leaded
-
-
11.4mm
UltraDip II T35X Series
-55°C
125°C
-
9708537

RoHS

Each
1+
HK$9.460
10+
HK$4.400
50+
HK$2.860
100+
HK$2.370
200+
HK$1.980
More Pricing...
Min: 1 / Mult: 1
2.2µF
35V
± 20%
PC Pin
5.08mm
5ohm
-
-
Radial Leaded
5mm
-
11mm
MCCB Series
-55°C
125°C
-
9708448

RoHS

Each
1+
HK$14.140
10+
HK$6.540
50+
HK$4.260
100+
HK$3.510
200+
HK$2.950
More Pricing...
Min: 1 / Mult: 1
10µF
25V
± 20%
PC Pin
5.08mm
2.5ohm
-
-
Radial Leaded
6.5mm
-
12.5mm
MCCB Series
-55°C
125°C
-
4144874

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.410
50+
HK$4.960
100+
HK$4.500
250+
HK$4.050
500+
HK$3.600
Min: 1 / Mult: 1
4.7µF
35V
± 10%
PC Pin
5mm
3ohm
-
-
Radial Leaded
5.5mm
-
10.5mm
TAP Series
-55°C
125°C
-
1869995

RoHS

Each
1+
HK$60.430
10+
HK$32.590
25+
HK$27.300
50+
HK$23.530
100+
HK$20.720
More Pricing...
Min: 1 / Mult: 1
100µF
25V
± 20%
PC Pin
5.1mm
0.8ohm
-
-
Radial Leaded
-
-
19.5mm
MCCB Series
-55°C
125°C
-
1600921

RoHS

Each
1+
HK$12.450
2+
HK$6.170
3+
HK$4.370
5+
HK$3.640
10+
HK$3.130
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
3366020

RoHS

Each
5+
HK$31.570
50+
HK$19.240
250+
HK$18.090
500+
HK$16.430
Min: 5 / Mult: 5
10µF
35V
± 10%
PC Pin
-
-
-
-
Axial Leaded
-
10.67mm
-
TANTALEX 173D Series
-55°C
85°C
-
1600927

RoHS

Each
1+
HK$10.930
2+
HK$5.420
3+
HK$3.840
5+
HK$3.190
10+
HK$2.750
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1390016
Each
1+
HK$108.670
2+
HK$100.870
3+
HK$93.060
5+
HK$85.250
10+
HK$77.440
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1100489

RoHS

Each
1+
HK$4.870
50+
HK$2.570
100+
HK$2.300
250+
HK$2.170
500+
HK$2.040
More Pricing...
Min: 1 / Mult: 1
1µF
35V
± 20%
Radial Leaded
5mm
8ohm
-
-
Radial Leaded
-
-
8.5mm
TAP Series
-55°C
125°C
-
1100496

RoHS

Each
1+
HK$10.910
50+
HK$6.050
100+
HK$5.430
250+
HK$4.980
500+
HK$4.530
More Pricing...
Min: 1 / Mult: 1
10µF
35V
± 20%
Radial Leaded
5mm
2ohm
-
-
Radial Leaded
6mm
-
11.5mm
TAP Series
-55°C
125°C
-
1457552

RoHS

Each
1+
HK$74.640
10+
HK$56.390
50+
HK$49.080
150+
HK$45.710
600+
HK$45.630
More Pricing...
Min: 1 / Mult: 1
1µF
35V
± 10%
Axial Leaded
-
8ohm
-
-
Axial Leaded
3.18mm
7.26mm
-
T110 MIL-PRF-39003 Series
-55°C
125°C
-
1869998

RoHS

Each
1+
HK$9.260
50+
HK$2.810
100+
HK$2.310
250+
HK$1.950
500+
HK$1.680
More Pricing...
Min: 1 / Mult: 1
1.5µF
35V
± 20%
PC Pin
5.1mm
6ohm
-
-
Radial Leaded
-
-
10mm
MCCB Series
-55°C
125°C
-
1692387

RoHS

Each
1+
HK$55.900
10+
HK$44.390
50+
HK$39.790
100+
HK$38.390
200+
HK$36.420
More Pricing...
Min: 1 / Mult: 1
22µF
50V
± 10%
Radial Leaded
5mm
1ohm
-
-
Radial Leaded
-
-
14mm
TAP Series
-55°C
125°C
-
2852752

RoHS

Each
1+
HK$14.760
10+
HK$14.610
50+
HK$14.460
100+
HK$14.350
Min: 1 / Mult: 1
10µF
50V
± 10%
Radial Leaded
5mm
1.6ohm
-
-
Radial Leaded
-
-
13mm
TAP Series
-55°C
125°C
-
1612956

RoHS

Each
1+
HK$15.380
10+
HK$9.130
100+
HK$8.040
500+
HK$7.300
1000+
HK$6.940
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
2853249

RoHS

Each
1+
HK$9.650
50+
HK$6.740
100+
HK$5.890
250+
HK$5.260
500+
HK$4.630
More Pricing...
Min: 1 / Mult: 1
10µF
35V
± 10%
Radial Leaded
5mm
2ohm
-
-
Radial Leaded
-
-
11.5mm
TAP Series
-55°C
125°C
-
1457590

RoHS

Each
1+
HK$36.990
10+
HK$23.020
50+
HK$22.280
100+
HK$21.540
500+
HK$19.240
More Pricing...
Min: 1 / Mult: 1
6.8µF
35V
± 10%
Radial Leaded
2.54mm
2.5ohm
-
-
Radial Leaded
6mm
-
9.9mm
UltraDip II T35X Series
-55°C
125°C
-
1609658
Each
1+
HK$40.230
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1-25 of 668 items
of 27 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY