Leaded Tantalum Capacitors:

668 Products Found

We offer leaded tantalum capacitors designed for through hole mounting, while being more resistant to mechanical stress and vibration than chip capacitors

What is a leaded tantalum capacitor?

A leaded tantalum capacitor is a type of tantalum capacitor that has metal leads for through-hole mounting on a printed circuit board. It is usually encapsulated in a small epoxy box to protect it from damage. Leaded tantalum capacitors can have different shapes, such as bead, axial, or radial. They are marked with their capacitance and voltage ratings, either with figures or colour codes.

What are leaded tantalum capacitors used for?

Leaded tantalum capacitors are used for the same applications as other tantalum capacitors, such as power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. However, leaded tantalum capacitors are more suitable for through-hole mounting on a printed circuit board than surface-mount devices. They are also more resistant to mechanical stress and vibration than chip capacitors. Leaded tantalum capacitors are mostly used for military, medical and space applications that require high reliability and performance. KYOCERA AVX resin coated, encapsulated Tantalum Capacitors are leaded for through-hole assembly. They are available in fifteen case sizes, voltage ratings spanning 6.3 to 50V, and operating temperatures of up to 125°C. Packaging options include both loose and tape & reel for auto insertions. KYOCERA AVX hermetically sealed wet tantalum capacitors are axial leaded devices for through-hole assembly. There are four case sizes, voltage ratings spanning 6V to 125V, and operating temperatures of up to 200°C. Vishay's Solid-Electrolyte TANTALEX™ Capacitors are hermetically sealed, axial-leaded, and CECC Approved. Terminations are tin / lead (SnPb) or 100 % tin (RoHS-compliant). The capacitors have a hermetically sealed metal case with plastic film insulation. An extended capacitance range (type 749DX) is available. They have high operational stability with both time and temperature, low leakage current and a low dissipation factor. Applications: Performance and reliability has been proven in a wide range of applications such as filtering, by-pass, coupling, energy storage, and timing circuits.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
ESR
Failure Rate
Ripple Current
Capacitor Case / Package
Product Diameter
Product Length
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2112977

RoHS

Each
1+
HK$27.160
2+
HK$13.350
3+
HK$9.470
5+
HK$7.800
10+
HK$6.730
More Pricing...
Min: 1 / Mult: 1
10µF
35V
± 10%
PC Pin
2.5mm
2ohm
-
-
Radial Leaded
-
-
12.5mm
MCTA Series
-55°C
125°C
-
9708529

RoHS

Each
1+
HK$7.300
50+
HK$2.200
100+
HK$1.870
250+
HK$1.530
500+
HK$1.330
More Pricing...
Min: 1 / Mult: 1
1µF
35V
± 20%
PC Pin
5.08mm
8ohm
-
-
Radial Leaded
4.5mm
-
10mm
MCCB Series
-55°C
125°C
-
1457591

RoHS

Each
1+
HK$27.950
10+
HK$26.930
50+
HK$25.900
100+
HK$24.990
500+
HK$24.500
More Pricing...
Min: 1 / Mult: 1
10µF
35V
± 10%
Radial Leaded
2.54mm
2ohm
-
-
Radial Leaded
-
-
10.2mm
UltraDip II T35X Series
-55°C
125°C
-
9708537

RoHS

Each
1+
HK$9.230
10+
HK$4.290
50+
HK$2.790
100+
HK$2.310
200+
HK$1.940
More Pricing...
Min: 1 / Mult: 1
2.2µF
35V
± 20%
PC Pin
5.08mm
5ohm
-
-
Radial Leaded
5mm
-
11mm
MCCB Series
-55°C
125°C
-
9708448

RoHS

Each
1+
HK$14.610
10+
HK$6.780
50+
HK$4.430
100+
HK$3.670
200+
HK$3.070
More Pricing...
Min: 1 / Mult: 1
10µF
25V
± 20%
PC Pin
5.08mm
2.5ohm
-
-
Radial Leaded
6.5mm
-
12.5mm
MCCB Series
-55°C
125°C
-
1650978

RoHS

Each
1+
HK$67.900
10+
HK$50.970
50+
HK$44.150
100+
HK$42.090
500+
HK$38.470
More Pricing...
Min: 1 / Mult: 1
10µF
35V
± 5%
Radial Leaded
5mm
2ohm
-
-
Radial Leaded
-
-
11.4mm
UltraDip II T35X Series
-55°C
125°C
-
1457618

RoHS

Each
1+
HK$53.520
10+
HK$38.150
50+
HK$34.610
100+
HK$33.050
500+
HK$29.930
More Pricing...
Min: 1 / Mult: 1
10µF
35V
± 10%
Radial Leaded
5.08mm
2ohm
-
-
Radial Leaded
-
-
11.4mm
UltraDip II T35X Series
-55°C
125°C
-
1600921

RoHS

Each
1+
HK$11.470
2+
HK$5.640
3+
HK$4.000
5+
HK$3.300
10+
HK$2.850
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
3366020

RoHS

Each
5+
HK$31.570
50+
HK$19.240
250+
HK$18.090
500+
HK$16.120
1000+
HK$16.070
More Pricing...
Min: 5 / Mult: 5
10µF
35V
± 10%
PC Pin
-
-
-
-
Axial Leaded
-
10.67mm
-
TANTALEX 173D Series
-55°C
85°C
-
1100489

RoHS

Each
1+
HK$4.870
50+
HK$2.570
100+
HK$2.300
250+
HK$2.170
500+
HK$2.040
More Pricing...
Min: 1 / Mult: 1
1µF
35V
± 20%
Radial Leaded
5mm
8ohm
-
-
Radial Leaded
-
-
8.5mm
TAP Series
-55°C
125°C
-
1609658
Each
1+
HK$39.710
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1187301

RoHS

Each
1+
HK$178.530
10+
HK$146.830
50+
HK$131.150
100+
HK$123.210
200+
HK$115.040
More Pricing...
Min: 1 / Mult: 1
47µF
40V
± 10%
PC Pin
-
-
-
-
Axial Leaded
9.3mm
24mm
-
TANTALEX CTS13 Series
-55°C
55°C
-
2787359

RoHS

Each
1+
HK$18.050
10+
HK$13.760
50+
HK$11.840
100+
HK$10.360
500+
HK$9.180
More Pricing...
Min: 1 / Mult: 1
0.1µF
35V
± 20%
Radial Leaded
2.54mm
26ohm
-
-
Radial Leaded
-
-
7.1mm
UltraDip II T35X Series
-55°C
125°C
-
1457588

RoHS

Each
1+
HK$33.870
10+
HK$25.080
50+
HK$22.690
100+
HK$20.880
500+
HK$19.940
More Pricing...
Min: 1 / Mult: 1
33µF
10V
± 10%
Radial Leaded
2.54mm
2.1ohm
-
-
Radial Leaded
-
-
9.9mm
UltraDip II T35X Series
-55°C
125°C
-
1187300

RoHS

Each
1+
HK$101.520
10+
HK$83.490
50+
HK$74.580
100+
HK$70.070
200+
HK$65.420
More Pricing...
Min: 1 / Mult: 1
22µF
40V
± 10%
PC Pin
-
-
-
-
Axial Leaded
7.7mm
20.5mm
-
TANTALEX CTS13 Series
-55°C
55°C
-
2787369

RoHS

Each
1+
HK$33.360
10+
HK$26.900
50+
HK$23.130
100+
HK$20.980
500+
HK$15.600
More Pricing...
Min: 1 / Mult: 1
22µF
6.3V
± 10%
Radial Leaded
2.54mm
3.7ohm
-
-
Radial Leaded
-
-
8.6mm
UltraDip II T35X Series
-55°C
125°C
-
2787361

RoHS

Each
10+
HK$10.950
50+
HK$10.580
100+
HK$10.220
500+
HK$10.110
Min: 10 / Mult: 10
0.15µF
35V
± 20%
Radial Leaded
2.54mm
21ohm
-
-
Radial Leaded
-
-
7.1mm
UltraDip II T35X Series
-55°C
125°C
-
2787381

RoHS

Each
1+
HK$27.890
10+
HK$21.380
50+
HK$19.390
100+
HK$16.650
500+
HK$13.100
More Pricing...
Min: 1 / Mult: 1
1µF
20V
± 5%
Radial Leaded
5.08mm
10ohm
-
-
Radial Leaded
-
-
8.6mm
UltraDip II T35X Series
-55°C
125°C
-
2951417

RoHS

Each
10+
HK$14.090
50+
HK$12.770
100+
HK$10.620
500+
HK$10.020
Min: 10 / Mult: 10
1µF
20V
± 10%
PC Pin
2.54mm
10ohm
-
-
Radial Leaded
-
-
7.1mm
UltraDip II T35X Series
-55°C
125°C
-
2839573

RoHS

Each
1+
HK$1,178.270
2+
HK$830.680
3+
HK$717.520
5+
HK$669.780
10+
HK$630.330
More Pricing...
Min: 1 / Mult: 1
330µF
50V
± 10%
PC Pin
-
1.53ohm
-
-
Axial Leaded
-
26.97mm
-
TWC-Y Series
-55°C
200°C
-
3289071

RoHS

Each
1+
HK$8.680
Min: 1 / Mult: 1
47µF
16V
± 20%
Radial Leaded
2.5mm
1.3ohm
-
-
Radial Leaded
-
-
11.5mm
TAP Series
-55°C
125°C
-
4155870

RoHS

Each
1+
HK$5,876.790
5+
HK$4,771.350
10+
HK$4,236.690
Min: 1 / Mult: 1
1000µF
60V
± 10%
PC Pin
-
0.5ohm
-
2.8A
Axial Leaded
9.52mm
26.97mm
-
T18 Series
-55°C
85°C
-
4155873

RoHS

Each
1+
HK$1,664.140
5+
HK$1,547.770
10+
HK$1,431.400
Min: 1 / Mult: 1
390µF
60V
± 10%
PC Pin
-
0.9ohm
-
-
Axial Leaded
9.53mm
19.46mm
-
SuperTan T34 Series
-55°C
85°C
-
2395815

RoHS

Each
1+
HK$9.240
2+
HK$4.550
3+
HK$3.220
5+
HK$2.650
10+
HK$2.290
More Pricing...
Min: 1 / Mult: 1
10µF
16V
± 10%
PC Pin
5mm
3.2ohm
-
-
Radial Leaded
-
-
9.5mm
MCTA Series
-55°C
125°C
-
9708570

RoHS

Each
1+
HK$22.130
10+
HK$12.070
50+
HK$7.650
100+
HK$6.420
200+
HK$5.520
More Pricing...
Min: 1 / Mult: 1
10µF
35V
± 20%
PC Pin
5.08mm
2ohm
-
-
Radial Leaded
7.5mm
-
14mm
MCCB Series
-55°C
125°C
-
1-25 of 668 items
of 27 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY