82µF Leaded Tantalum Capacitors:

4 Products Found

We offer leaded tantalum capacitors designed for through hole mounting, while being more resistant to mechanical stress and vibration than chip capacitors

What is a leaded tantalum capacitor?

A leaded tantalum capacitor is a type of tantalum capacitor that has metal leads for through-hole mounting on a printed circuit board. It is usually encapsulated in a small epoxy box to protect it from damage. Leaded tantalum capacitors can have different shapes, such as bead, axial, or radial. They are marked with their capacitance and voltage ratings, either with figures or colour codes.

What are leaded tantalum capacitors used for?

Leaded tantalum capacitors are used for the same applications as other tantalum capacitors, such as power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. However, leaded tantalum capacitors are more suitable for through-hole mounting on a printed circuit board than surface-mount devices. They are also more resistant to mechanical stress and vibration than chip capacitors. Leaded tantalum capacitors are mostly used for military, medical and space applications that require high reliability and performance. KYOCERA AVX resin coated, encapsulated Tantalum Capacitors are leaded for through-hole assembly. They are available in fifteen case sizes, voltage ratings spanning 6.3 to 50V, and operating temperatures of up to 125°C. Packaging options include both loose and tape & reel for auto insertions. KYOCERA AVX hermetically sealed wet tantalum capacitors are axial leaded devices for through-hole assembly. There are four case sizes, voltage ratings spanning 6V to 125V, and operating temperatures of up to 200°C. Vishay's Solid-Electrolyte TANTALEX™ Capacitors are hermetically sealed, axial-leaded, and CECC Approved. Terminations are tin / lead (SnPb) or 100 % tin (RoHS-compliant). The capacitors have a hermetically sealed metal case with plastic film insulation. An extended capacitance range (type 749DX) is available. They have high operational stability with both time and temperature, low leakage current and a low dissipation factor. Applications: Performance and reliability has been proven in a wide range of applications such as filtering, by-pass, coupling, energy storage, and timing circuits.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
ESR
Failure Rate
Ripple Current
Capacitor Case / Package
Product Diameter
Product Length
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4659292

RoHS

Each
1+
HK$1,063.330
2+
HK$930.410
3+
HK$770.910
5+
HK$691.160
10+
HK$638.000
More Pricing...
Min: 1 / Mult: 1
82µF
50V
± 5%
Axial Leaded
2.43ohm
1 % Per 1000 Hours
1.4A
-
9.52mm
19.46mm
TWC Series
-55°C
125°C
MIL-PRF-39006
2347543

RoHS

Each
1+
HK$1,015.580
2+
HK$824.550
3+
HK$732.150
5+
HK$691.350
10+
HK$641.530
More Pricing...
Min: 1 / Mult: 1
82µF
75V
± 10%
Axial Leaded
2.5ohm
-
1A
Axial Leaded
7.14mm
17.88mm
135D Series
-55°C
85°C
-
2839581
Each
1+
HK$774.430
2+
HK$559.210
3+
HK$490.280
5+
HK$455.760
10+
HK$425.700
More Pricing...
Min: 1 / Mult: 1
82µF
75V
± 20%
PC Pin
2.46ohm
-
-
Axial Leaded
-
16.28mm
TWC-Y Series
-55°C
200°C
-
2839578

RoHS

Each
1+
HK$870.430
2+
HK$628.530
3+
HK$551.050
5+
HK$512.260
10+
HK$478.470
More Pricing...
Min: 1 / Mult: 1
82µF
75V
± 10%
PC Pin
2.46ohm
-
-
Axial Leaded
-
16.28mm
TWC-Y Series
-55°C
200°C
-
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY