Leaded Tantalum Capacitors:

20 Products Found

We offer leaded tantalum capacitors designed for through hole mounting, while being more resistant to mechanical stress and vibration than chip capacitors

What is a leaded tantalum capacitor?

A leaded tantalum capacitor is a type of tantalum capacitor that has metal leads for through-hole mounting on a printed circuit board. It is usually encapsulated in a small epoxy box to protect it from damage. Leaded tantalum capacitors can have different shapes, such as bead, axial, or radial. They are marked with their capacitance and voltage ratings, either with figures or colour codes.

What are leaded tantalum capacitors used for?

Leaded tantalum capacitors are used for the same applications as other tantalum capacitors, such as power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. However, leaded tantalum capacitors are more suitable for through-hole mounting on a printed circuit board than surface-mount devices. They are also more resistant to mechanical stress and vibration than chip capacitors. Leaded tantalum capacitors are mostly used for military, medical and space applications that require high reliability and performance. KYOCERA AVX resin coated, encapsulated Tantalum Capacitors are leaded for through-hole assembly. They are available in fifteen case sizes, voltage ratings spanning 6.3 to 50V, and operating temperatures of up to 125°C. Packaging options include both loose and tape & reel for auto insertions. KYOCERA AVX hermetically sealed wet tantalum capacitors are axial leaded devices for through-hole assembly. There are four case sizes, voltage ratings spanning 6V to 125V, and operating temperatures of up to 200°C. Vishay's Solid-Electrolyte TANTALEX™ Capacitors are hermetically sealed, axial-leaded, and CECC Approved. Terminations are tin / lead (SnPb) or 100 % tin (RoHS-compliant). The capacitors have a hermetically sealed metal case with plastic film insulation. An extended capacitance range (type 749DX) is available. They have high operational stability with both time and temperature, low leakage current and a low dissipation factor. Applications: Performance and reliability has been proven in a wide range of applications such as filtering, by-pass, coupling, energy storage, and timing circuits.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
ESR
Failure Rate
Ripple Current
Capacitor Case / Package
Product Diameter
Product Length
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3017565

RoHS

Each
1+
HK$138.430
10+
HK$105.470
50+
HK$90.420
100+
HK$82.410
500+
HK$74.400
More Pricing...
Min: 1 / Mult: 1
68µF
15V
± 10%
PC Pin
-
1ohm
-
-
Axial Leaded
-
13.46mm
-
T322 Series
-55°C
125°C
-
9708383

RoHS

Each
1+
HK$25.900
10+
HK$13.920
25+
HK$11.440
50+
HK$9.630
100+
HK$8.290
More Pricing...
Min: 1 / Mult: 1
68µF
16V
± 20%
PC Pin
5.1mm
1ohm
-
-
Radial Leaded
-
-
16mm
MCCB Series
-55°C
125°C
-
1869993

RoHS

Each
1+
HK$41.760
10+
HK$22.450
25+
HK$18.890
50+
HK$16.190
100+
HK$14.250
More Pricing...
Min: 1 / Mult: 1
47µF
25V
± 20%
PC Pin
5.1mm
1ohm
-
-
Radial Leaded
-
-
16mm
MCCB Series
-55°C
125°C
-
1692387

RoHS

Each
1+
HK$49.650
10+
HK$37.650
50+
HK$36.710
100+
HK$35.760
200+
HK$35.680
More Pricing...
Min: 1 / Mult: 1
22µF
50V
± 10%
Radial Leaded
5mm
1ohm
-
-
Radial Leaded
-
-
14mm
TAP Series
-55°C
125°C
-
1457626

RoHS

Each
1+
HK$120.590
10+
HK$103.490
50+
HK$95.190
100+
HK$83.680
500+
HK$80.230
More Pricing...
Min: 1 / Mult: 1
47µF
25V
± 10%
Radial Leaded
5.08mm
1ohm
-
-
Radial Leaded
-
-
15.5mm
UltraDip II T35X Series
-55°C
125°C
-
9708308

RoHS

Each
1+
HK$30.540
10+
HK$16.300
25+
HK$13.600
50+
HK$11.330
100+
HK$9.780
More Pricing...
Min: 1 / Mult: 1
100µF
10V
± 20%
PC Pin
5.1mm
1ohm
-
-
Radial Leaded
9mm
-
16mm
MCCB Series
-55°C
125°C
-
1869999

RoHS

Each
1+
HK$33.260
10+
HK$28.080
25+
HK$22.620
50+
HK$18.680
100+
HK$14.040
More Pricing...
Min: 1 / Mult: 1
33µF
35V
± 20%
PC Pin
5.1mm
1ohm
-
-
Radial Leaded
-
-
19.5mm
MCCB Series
-55°C
125°C
-
2787397

RoHS

Each
1+
HK$95.520
10+
HK$74.810
50+
HK$65.760
100+
HK$62.890
500+
HK$58.530
More Pricing...
Min: 1 / Mult: 1
68µF
16V
± 10%
Radial Leaded
5.08mm
1ohm
-
-
Radial Leaded
-
-
15.5mm
UltraDip II T35X Series
-55°C
125°C
-
3016945
Each
1+
HK$947.230
5+
HK$738.200
20+
HK$662.150
60+
HK$624.160
100+
HK$584.670
Min: 1 / Mult: 1
100µF
10V
± 10%
PC Pin
-
1ohm
C
354mA
Axial Leaded
-
17.42mm
-
T212_CSR13 M39003/01 Series
-55°C
125°C
MIL-PRF-39003/01
3016508

RoHS

Each
1+
HK$142.870
20+
HK$99.710
60+
HK$96.100
100+
HK$94.180
500+
HK$92.260
More Pricing...
Min: 1 / Mult: 1
68µF
15V
± 10%
Axial Leaded
-
1ohm
-
-
Axial Leaded
-
17.42mm
-
T110 MIL-PRF-39003 Series
-55°C
125°C
-
3016952
Each
1+
HK$585.700
5+
HK$512.490
20+
HK$424.640
60+
HK$380.710
100+
HK$351.420
Min: 1 / Mult: 1
100µF
10V
± 20%
PC Pin
-
1ohm
B
354mA
Axial Leaded
-
17.42mm
-
T212_CSR13 M39003/01 Series
-55°C
125°C
MIL-PRF-39003/01
1100462

RoHS

Each
1+
HK$14.230
10+
HK$14.100
50+
HK$13.960
100+
HK$13.820
200+
HK$13.680
More Pricing...
Min: 1 / Mult: 1
100µF
10V
± 20%
Radial Leaded
5mm
1ohm
-
-
Radial Leaded
-
-
14mm
TAP Series
-55°C
85°C
-
1692388

RoHS

Each
1+
HK$37.720
5+
HK$33.000
10+
HK$27.350
20+
HK$24.520
40+
HK$22.630
More Pricing...
Min: 1 / Mult: 1
33µF
35V
± 10%
Radial Leaded
5mm
1ohm
-
-
Radial Leaded
-
-
14.5mm
TAP Series
-55°C
125°C
-
4537265

RoHS

Each
1+
HK$182.740
10+
HK$146.160
50+
HK$131.520
100+
HK$127.000
300+
HK$124.460
More Pricing...
Min: 1 / Mult: 1
22µF
50V
± 10%
Axial Leaded
-
1ohm
-
-
-
7.62mm
18.03mm
-
T322 Series
-55°C
125°C
-
2347607
Each
1+
HK$799.240
2+
HK$772.180
3+
HK$745.110
5+
HK$718.050
10+
HK$690.980
More Pricing...
Min: 1 / Mult: 1
330µF
75V
± 10%
PC Pin
-
1ohm
-
2.1A
Axial Leaded
9.52mm
28.19mm
-
ST Series
-55°C
85°C
-
1650979

RoHS

Each
1+
HK$92.890
10+
HK$75.220
50+
HK$66.180
100+
HK$66.090
500+
HK$61.570
More Pricing...
Min: 1 / Mult: 1
100µF
10V
± 10%
Radial Leaded
5.08mm
1ohm
-
-
Radial Leaded
-
-
14mm
UltraDip II T35X Series
-55°C
125°C
-
2747966

RoHS

Each
1+
HK$131.690
10+
HK$97.250
50+
HK$95.400
100+
HK$93.550
300+
HK$90.430
More Pricing...
Min: 1 / Mult: 1
47µF
25V
± 10%
Radial Leaded
5.08mm
1ohm
-
-
Radial Leaded
-
-
13.5mm
UltraDip II T35X Series
-55°C
125°C
-
3017528

RoHS

Each
1+
HK$122.890
10+
HK$95.600
50+
HK$90.510
100+
HK$88.700
500+
HK$86.890
More Pricing...
Min: 1 / Mult: 1
100µF
10V
± 10%
PC Pin
-
1ohm
-
-
Axial Leaded
-
13.46mm
-
T322 Series
-55°C
125°C
-
3016507
Each
1+
HK$129.140
20+
HK$98.400
60+
HK$84.100
100+
HK$79.250
500+
HK$77.670
More Pricing...
Min: 1 / Mult: 1
68µF
15V
± 10%
PC Pin
-
1ohm
-
-
Axial Leaded
-
17.42mm
-
T110 MIL-PRF-39003 Series
-55°C
125°C
-
2353269
Each
1+
HK$978.220
2+
HK$706.360
3+
HK$619.290
5+
HK$575.690
10+
HK$537.720
More Pricing...
Min: 1 / Mult: 1
330µF
75V
± 10%
Axial Leaded
-
1ohm
-
2.1A
Axial Leaded
-
19.46mm
-
TWA Series
-55°C
125°C
-
1-20 of 20 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY