Leaded Tantalum Capacitors:

8 Products Found

We offer leaded tantalum capacitors designed for through hole mounting, while being more resistant to mechanical stress and vibration than chip capacitors

What is a leaded tantalum capacitor?

A leaded tantalum capacitor is a type of tantalum capacitor that has metal leads for through-hole mounting on a printed circuit board. It is usually encapsulated in a small epoxy box to protect it from damage. Leaded tantalum capacitors can have different shapes, such as bead, axial, or radial. They are marked with their capacitance and voltage ratings, either with figures or colour codes.

What are leaded tantalum capacitors used for?

Leaded tantalum capacitors are used for the same applications as other tantalum capacitors, such as power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. However, leaded tantalum capacitors are more suitable for through-hole mounting on a printed circuit board than surface-mount devices. They are also more resistant to mechanical stress and vibration than chip capacitors. Leaded tantalum capacitors are mostly used for military, medical and space applications that require high reliability and performance. KYOCERA AVX resin coated, encapsulated Tantalum Capacitors are leaded for through-hole assembly. They are available in fifteen case sizes, voltage ratings spanning 6.3 to 50V, and operating temperatures of up to 125°C. Packaging options include both loose and tape & reel for auto insertions. KYOCERA AVX hermetically sealed wet tantalum capacitors are axial leaded devices for through-hole assembly. There are four case sizes, voltage ratings spanning 6V to 125V, and operating temperatures of up to 200°C. Vishay's Solid-Electrolyte TANTALEX™ Capacitors are hermetically sealed, axial-leaded, and CECC Approved. Terminations are tin / lead (SnPb) or 100 % tin (RoHS-compliant). The capacitors have a hermetically sealed metal case with plastic film insulation. An extended capacitance range (type 749DX) is available. They have high operational stability with both time and temperature, low leakage current and a low dissipation factor. Applications: Performance and reliability has been proven in a wide range of applications such as filtering, by-pass, coupling, energy storage, and timing circuits.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
ESR
Capacitor Case / Package
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
9708421

RoHS

Each
1+
HK$11.550
10+
HK$5.390
50+
HK$3.500
100+
HK$2.910
200+
HK$2.440
More Pricing...
Min: 1 / Mult: 1
4.7µF
25V
± 20%
PC Pin
5.1mm
4ohm
Radial Leaded
5mm
11mm
MCCB Series
-55°C
125°C
9708332

RoHS

Each
1+
HK$8.410
50+
HK$2.550
100+
HK$2.160
250+
HK$1.770
500+
HK$1.530
More Pricing...
Min: 1 / Mult: 1
6.8µF
16V
± 20%
PC Pin
5.1mm
4ohm
Radial Leaded
-
11mm
MCCB Series
-55°C
125°C
1457611

RoHS

Each
1+
HK$29.510
10+
HK$23.760
50+
HK$20.550
100+
HK$19.400
500+
HK$17.430
More Pricing...
Min: 1 / Mult: 1
4.7µF
25V
± 10%
Radial Leaded
5.08mm
4ohm
Radial Leaded
5mm
9.6mm
UltraDip II T35X Series
-55°C
125°C
2787368

RoHS

Each
1+
HK$32.640
10+
HK$21.380
50+
HK$19.400
100+
HK$18.750
500+
HK$18.300
More Pricing...
Min: 1 / Mult: 1
4.7µF
25V
± 20%
Radial Leaded
2.54mm
4ohm
Radial Leaded
-
8.4mm
UltraDip II T35X Series
-55°C
125°C
2852766

RoHS

Each
1+
HK$4.850
50+
HK$4.420
100+
HK$3.990
250+
HK$3.560
500+
HK$3.130
More Pricing...
Min: 1 / Mult: 1
4.7µF
25V
± 10%
Radial Leaded
2.5mm
4ohm
Radial Leaded
-
8.5mm
TAP Series
-55°C
125°C
1100477

RoHS

Each
1+
HK$6.140
50+
HK$3.450
100+
HK$3.100
250+
HK$2.820
500+
HK$2.540
More Pricing...
Min: 1 / Mult: 1
4.7µF
25V
± 20%
Radial Leaded
5mm
4ohm
Radial Leaded
-
10mm
TAP Series
-55°C
125°C
1100493

RoHS

Each
1+
HK$6.660
50+
HK$3.260
100+
HK$2.960
250+
HK$2.820
500+
HK$2.670
More Pricing...
Min: 1 / Mult: 1
3.3µF
35V
± 20%
Radial Leaded
5mm
4ohm
Radial Leaded
-
10mm
TAP Series
-55°C
85°C
1457579

RoHS

Each
1+
HK$14.970
10+
HK$14.950
100+
HK$14.930
500+
HK$14.910
1000+
HK$14.880
More Pricing...
Min: 1 / Mult: 1
4.7µF
25V
± 10%
Radial Leaded
2.54mm
4ohm
Radial Leaded
-
8.4mm
UltraDip II T35X Series
-55°C
125°C
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY