Leaded Tantalum Capacitors:

6 Products Found

We offer leaded tantalum capacitors designed for through hole mounting, while being more resistant to mechanical stress and vibration than chip capacitors

What is a leaded tantalum capacitor?

A leaded tantalum capacitor is a type of tantalum capacitor that has metal leads for through-hole mounting on a printed circuit board. It is usually encapsulated in a small epoxy box to protect it from damage. Leaded tantalum capacitors can have different shapes, such as bead, axial, or radial. They are marked with their capacitance and voltage ratings, either with figures or colour codes.

What are leaded tantalum capacitors used for?

Leaded tantalum capacitors are used for the same applications as other tantalum capacitors, such as power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. However, leaded tantalum capacitors are more suitable for through-hole mounting on a printed circuit board than surface-mount devices. They are also more resistant to mechanical stress and vibration than chip capacitors. Leaded tantalum capacitors are mostly used for military, medical and space applications that require high reliability and performance. KYOCERA AVX resin coated, encapsulated Tantalum Capacitors are leaded for through-hole assembly. They are available in fifteen case sizes, voltage ratings spanning 6.3 to 50V, and operating temperatures of up to 125°C. Packaging options include both loose and tape & reel for auto insertions. KYOCERA AVX hermetically sealed wet tantalum capacitors are axial leaded devices for through-hole assembly. There are four case sizes, voltage ratings spanning 6V to 125V, and operating temperatures of up to 200°C. Vishay's Solid-Electrolyte TANTALEX™ Capacitors are hermetically sealed, axial-leaded, and CECC Approved. Terminations are tin / lead (SnPb) or 100 % tin (RoHS-compliant). The capacitors have a hermetically sealed metal case with plastic film insulation. An extended capacitance range (type 749DX) is available. They have high operational stability with both time and temperature, low leakage current and a low dissipation factor. Applications: Performance and reliability has been proven in a wide range of applications such as filtering, by-pass, coupling, energy storage, and timing circuits.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
ESR
Capacitor Case / Package
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2852752

RoHS

Each
1+
HK$14.760
10+
HK$14.680
50+
HK$14.600
100+
HK$14.520
200+
HK$14.440
More Pricing...
Min: 1 / Mult: 1
10µF
50V
± 10%
Radial Leaded
5mm
1.6ohm
Radial Leaded
13mm
TAP Series
-55°C
125°C
1753992

RoHS

Each
1+
HK$10.980
10+
HK$8.910
50+
HK$7.950
100+
HK$7.560
200+
HK$7.040
More Pricing...
Min: 1 / Mult: 1
10µF
25V
± 20%
Radial Leaded
5mm
-
Radial Leaded
13mm
489D Series
-55°C
85°C
1753987

RoHS

Each
1+
HK$13.280
10+
HK$10.780
50+
HK$9.620
100+
HK$9.150
200+
HK$8.520
More Pricing...
Min: 1 / Mult: 1
22µF
16V
± 20%
Radial Leaded
5mm
-
Radial Leaded
13mm
489D Series
-55°C
85°C
1753995

RoHS

Each
1+
HK$9.250
10+
HK$7.510
50+
HK$6.700
100+
HK$6.370
200+
HK$5.940
More Pricing...
Min: 1 / Mult: 1
4.7µF
35V
± 20%
Radial Leaded
5mm
-
Radial Leaded
13mm
489D Series
-55°C
85°C
1100472

RoHS

Each
1+
HK$11.840
10+
HK$11.420
50+
HK$10.990
100+
HK$10.570
200+
HK$10.140
More Pricing...
Min: 1 / Mult: 1
47µF
16V
± 20%
Radial Leaded
5mm
1.3ohm
Radial Leaded
13mm
TAP Series
-55°C
125°C
1100482

RoHS

Each
1+
HK$21.300
10+
HK$15.100
50+
HK$13.430
100+
HK$11.330
200+
HK$10.700
More Pricing...
Min: 1 / Mult: 1
33µF
25V
± 20%
Radial Leaded
5mm
1.2ohm
Radial Leaded
13mm
TAP Series
-55°C
85°C
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY