T16 Series Leaded Tantalum Capacitors:
8 Products FoundView
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
ESR
Ripple Current
Capacitor Case / Package
Product Diameter
Product Length
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$933.670 2+ HK$816.960 3+ HK$676.910 5+ HK$674.110 10+ HK$671.300 More Pricing... | Min: 1 / Mult: 1 | 47µF | 125V | ± 10% | PC Pin | 2.3ohm | 1.65A | Axial Leaded | - | 23.42mm | T16 Series | -55°C | 85°C | |||||
Each | 1+ HK$654.650 2+ HK$608.000 3+ HK$561.330 5+ HK$514.670 10+ HK$468.000 More Pricing... | Min: 1 / Mult: 1 | 15µF | 100V | ± 10% | PC Pin | 3.5ohm | 1.05A | Axial Leaded | 4.78mm | 11.51mm | T16 Series | -55°C | 85°C | |||||
2293350 | Each | 1+ HK$1,097.790 2+ HK$960.570 3+ HK$795.900 5+ HK$713.560 10+ HK$658.670 More Pricing... | Min: 1 / Mult: 1 | 220µF | 50V | ± 20% | PC Pin | 0.9ohm | 1.8A | Axial Leaded | - | 23.42mm | T16 Series | -55°C | 85°C | ||||
2293351 | Each | 1+ HK$1,419.050 2+ HK$1,241.670 3+ HK$1,028.820 5+ HK$922.390 10+ HK$851.430 More Pricing... | Min: 1 / Mult: 1 | 470µF | 50V | ± 20% | Axial Leaded | 0.75ohm | 2.1A | Axial Leaded | - | 19.46mm | T16 Series | -55°C | 85°C | ||||
2293366 | Each | 1+ HK$1,419.050 2+ HK$1,241.670 3+ HK$1,028.820 5+ HK$922.390 10+ HK$851.430 More Pricing... | Min: 1 / Mult: 1 | 100µF | 125V | ± 20% | PC Pin | 1.8ohm | 2.1A | Axial Leaded | - | 26.59mm | T16 Series | -55°C | 85°C | ||||
2293357 | Each | 1+ HK$810.580 2+ HK$772.610 3+ HK$734.630 5+ HK$696.650 10+ HK$658.670 More Pricing... | Min: 1 / Mult: 1 | 110µF | 75V | ± 20% | Axial Leaded | 1.3ohm | 1.65A | Axial Leaded | - | 16.28mm | T16 Series | -55°C | 85°C | ||||
2293359 | Each | 1+ HK$1,232.100 5+ HK$1,129.520 10+ HK$1,026.930 | Min: 1 / Mult: 1 | 470µF | 75V | ± 20% | Axial Leaded | 0.9ohm | 2.55A | Axial Leaded | - | 28.6mm | T16 Series | -55°C | 85°C | ||||
Each | 1+ HK$727.390 2+ HK$699.020 3+ HK$670.650 5+ HK$642.280 10+ HK$613.910 More Pricing... | Min: 1 / Mult: 1 | 10µF | 125V | ± 10% | PC Pin | 5.5ohm | 1.05A | Axial Leaded | 4.78mm | 11.51mm | T16 Series | -55°C | 85°C | |||||