Leaded Tantalum Capacitors:

667 Products Found

We offer leaded tantalum capacitors designed for through hole mounting, while being more resistant to mechanical stress and vibration than chip capacitors

What is a leaded tantalum capacitor?

A leaded tantalum capacitor is a type of tantalum capacitor that has metal leads for through-hole mounting on a printed circuit board. It is usually encapsulated in a small epoxy box to protect it from damage. Leaded tantalum capacitors can have different shapes, such as bead, axial, or radial. They are marked with their capacitance and voltage ratings, either with figures or colour codes.

What are leaded tantalum capacitors used for?

Leaded tantalum capacitors are used for the same applications as other tantalum capacitors, such as power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. However, leaded tantalum capacitors are more suitable for through-hole mounting on a printed circuit board than surface-mount devices. They are also more resistant to mechanical stress and vibration than chip capacitors. Leaded tantalum capacitors are mostly used for military, medical and space applications that require high reliability and performance. KYOCERA AVX resin coated, encapsulated Tantalum Capacitors are leaded for through-hole assembly. They are available in fifteen case sizes, voltage ratings spanning 6.3 to 50V, and operating temperatures of up to 125°C. Packaging options include both loose and tape & reel for auto insertions. KYOCERA AVX hermetically sealed wet tantalum capacitors are axial leaded devices for through-hole assembly. There are four case sizes, voltage ratings spanning 6V to 125V, and operating temperatures of up to 200°C. Vishay's Solid-Electrolyte TANTALEX™ Capacitors are hermetically sealed, axial-leaded, and CECC Approved. Terminations are tin / lead (SnPb) or 100 % tin (RoHS-compliant). The capacitors have a hermetically sealed metal case with plastic film insulation. An extended capacitance range (type 749DX) is available. They have high operational stability with both time and temperature, low leakage current and a low dissipation factor. Applications: Performance and reliability has been proven in a wide range of applications such as filtering, by-pass, coupling, energy storage, and timing circuits.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
ESR
Failure Rate
Ripple Current
Capacitor Case / Package
Product Diameter
Product Length
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2112977

RoHS

Each
1+
HK$27.160
2+
HK$13.350
3+
HK$9.470
5+
HK$7.800
10+
HK$6.730
More Pricing...
Min: 1 / Mult: 1
10µF
35V
± 10%
PC Pin
2.5mm
2ohm
-
-
Radial Leaded
-
-
12.5mm
MCTA Series
-55°C
125°C
-
9708529

RoHS

Each
1+
HK$7.300
50+
HK$2.200
100+
HK$1.870
250+
HK$1.530
500+
HK$1.330
More Pricing...
Min: 1 / Mult: 1
1µF
35V
± 20%
PC Pin
5.08mm
8ohm
-
-
Radial Leaded
4.5mm
-
10mm
MCCB Series
-55°C
125°C
-
1457591

RoHS

Each
1+
HK$27.950
10+
HK$26.310
50+
HK$24.990
100+
HK$24.500
500+
HK$24.000
More Pricing...
Min: 1 / Mult: 1
10µF
35V
± 10%
Radial Leaded
2.54mm
2ohm
-
-
Radial Leaded
-
-
10.2mm
UltraDip II T35X Series
-55°C
125°C
-
1650978

RoHS

Each
1+
HK$67.900
10+
HK$50.890
50+
HK$44.150
100+
HK$42.090
500+
HK$38.470
More Pricing...
Min: 1 / Mult: 1
10µF
35V
± 5%
Radial Leaded
5mm
2ohm
-
-
Radial Leaded
-
-
11.4mm
UltraDip II T35X Series
-55°C
125°C
-
1457618

RoHS

Each
1+
HK$51.710
10+
HK$36.670
50+
HK$33.380
100+
HK$32.470
500+
HK$29.190
More Pricing...
Min: 1 / Mult: 1
10µF
35V
± 10%
Radial Leaded
5.08mm
2ohm
-
-
Radial Leaded
-
-
11.4mm
UltraDip II T35X Series
-55°C
125°C
-
9708537

RoHS

Each
1+
HK$9.230
10+
HK$4.290
50+
HK$2.790
100+
HK$2.310
200+
HK$1.940
More Pricing...
Min: 1 / Mult: 1
2.2µF
35V
± 20%
PC Pin
5.08mm
5ohm
-
-
Radial Leaded
5mm
-
11mm
MCCB Series
-55°C
125°C
-
9708448

RoHS

Each
1+
HK$14.610
10+
HK$6.780
50+
HK$4.430
100+
HK$3.670
200+
HK$3.070
More Pricing...
Min: 1 / Mult: 1
10µF
25V
± 20%
PC Pin
5.08mm
2.5ohm
-
-
Radial Leaded
6.5mm
-
12.5mm
MCCB Series
-55°C
125°C
-
1600921

RoHS

Each
1+
HK$11.470
2+
HK$5.640
3+
HK$4.000
5+
HK$3.300
10+
HK$2.850
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
3366020

RoHS

Each
5+
HK$31.570
50+
HK$19.240
250+
HK$18.090
500+
HK$16.120
1000+
HK$16.070
More Pricing...
Min: 5 / Mult: 5
10µF
35V
± 10%
PC Pin
-
-
-
-
Axial Leaded
-
10.67mm
-
TANTALEX 173D Series
-55°C
85°C
-
1100489

RoHS

Each
1+
HK$4.870
50+
HK$2.570
100+
HK$2.300
250+
HK$2.170
500+
HK$2.040
More Pricing...
Min: 1 / Mult: 1
1µF
35V
± 20%
Radial Leaded
5mm
8ohm
-
-
Radial Leaded
-
-
8.5mm
TAP Series
-55°C
125°C
-
1609658
Each
1+
HK$39.710
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1754015

RoHS

Each
1+
HK$76.480
5+
HK$62.910
10+
HK$60.290
Min: 1 / Mult: 1
100µF
10V
± 10%
Radial Leaded
10.2mm
-
-
-
Radial Leaded
-
12.3mm
10.5mm
790D Series
-55°C
125°C
-
2787369

RoHS

Each
1+
HK$33.360
10+
HK$26.900
50+
HK$23.130
100+
HK$20.980
500+
HK$15.600
More Pricing...
Min: 1 / Mult: 1
22µF
6.3V
± 10%
Radial Leaded
2.54mm
3.7ohm
-
-
Radial Leaded
-
-
8.6mm
UltraDip II T35X Series
-55°C
125°C
-
2787361

RoHS

Each
10+
HK$10.950
50+
HK$10.580
100+
HK$10.220
500+
HK$10.110
Min: 10 / Mult: 10
0.15µF
35V
± 20%
Radial Leaded
2.54mm
21ohm
-
-
Radial Leaded
-
-
7.1mm
UltraDip II T35X Series
-55°C
125°C
-
3366021

RoHS

Each
5+
HK$19.090
50+
HK$13.470
250+
HK$12.130
Min: 5 / Mult: 5
4.7µF
35V
± 10%
Axial Leaded
-
-
-
-
Axial Leaded
-
8.76mm
-
TANTALEX 173D Series
-55°C
85°C
-
3017565

RoHS

Each
1+
HK$129.470
10+
HK$99.710
50+
HK$86.890
100+
HK$85.160
500+
HK$74.400
More Pricing...
Min: 1 / Mult: 1
68µF
15V
± 10%
PC Pin
-
1ohm
-
-
Axial Leaded
-
13.46mm
-
T322 Series
-55°C
125°C
-
2839573

RoHS

Each
1+
HK$1,178.270
2+
HK$830.680
3+
HK$717.520
5+
HK$669.780
10+
HK$630.330
More Pricing...
Min: 1 / Mult: 1
330µF
50V
± 10%
PC Pin
-
1.53ohm
-
-
Axial Leaded
-
26.97mm
-
TWC-Y Series
-55°C
200°C
-
2395815

RoHS

Each
1+
HK$9.240
2+
HK$4.550
3+
HK$3.220
5+
HK$2.650
10+
HK$2.290
More Pricing...
Min: 1 / Mult: 1
10µF
16V
± 10%
PC Pin
5mm
3.2ohm
-
-
Radial Leaded
-
-
9.5mm
MCTA Series
-55°C
125°C
-
9708570

RoHS

Each
1+
HK$22.130
10+
HK$12.070
50+
HK$7.650
100+
HK$6.420
200+
HK$5.520
More Pricing...
Min: 1 / Mult: 1
10µF
35V
± 20%
PC Pin
5.08mm
2ohm
-
-
Radial Leaded
7.5mm
-
14mm
MCCB Series
-55°C
125°C
-
9708600

RoHS

Each
1+
HK$79.800
10+
HK$43.100
25+
HK$31.060
50+
HK$29.210
100+
HK$27.260
More Pricing...
Min: 1 / Mult: 1
47µF
35V
± 20%
PC Pin
5.08mm
0.8ohm
-
-
Radial Leaded
10.5mm
-
19.5mm
MCCB Series
-55°C
125°C
-
1457613

RoHS

Each
1+
HK$20.640
10+
HK$13.400
50+
HK$12.250
100+
HK$11.820
500+
HK$11.390
More Pricing...
Min: 1 / Mult: 1
10µF
25V
± 10%
Radial Leaded
5.08mm
2.5ohm
-
-
Radial Leaded
-
-
10.2mm
UltraDip II T35X Series
-55°C
125°C
-
9708596

RoHS

Each
1+
HK$35.630
10+
HK$19.040
25+
HK$15.720
50+
HK$13.170
100+
HK$11.410
More Pricing...
Min: 1 / Mult: 1
22µF
35V
± 20%
PC Pin
5.08mm
1.3ohm
-
-
Radial Leaded
9mm
-
16mm
MCCB Series
-55°C
125°C
-
4071495

RoHS

Each
1+
HK$23.760
10+
HK$18.830
50+
HK$15.790
100+
HK$15.050
500+
HK$14.140
More Pricing...
Min: 1 / Mult: 1
10µF
16V
± 20%
PC Pin
2.54mm
-
-
-
Radial Leaded
5.5mm
-
8.9mm
UltraDip II T35X Series
-55°C
125°C
-
4155875

RoHS

Each
1+
HK$2,677.800
Min: 1 / Mult: 1
1000µF
75V
± 10%
PC Pin
-
0.7ohm
-
-
Axial Leaded
9.53mm
26.97mm
-
SuperTan T34 Series
-55°C
85°C
-
4155872

RoHS

Each
1+
HK$3,153.200
5+
HK$2,560.080
10+
HK$2,273.210
Min: 1 / Mult: 1
470µF
50V
± 10%
PC Pin
-
0.75ohm
-
-
Axial Leaded
9.53mm
19.46mm
-
SuperTan T34 Series
-55°C
85°C
-
1-25 of 667 items
of 27 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY