110µF Leaded Tantalum Capacitors:
7 Products FoundView
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
ESR
Failure Rate
Ripple Current
Capacitor Case / Package
Product Diameter
Product Length
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2347594 | Each | 1+ HK$699.900 2+ HK$685.910 3+ HK$671.910 5+ HK$657.910 10+ HK$643.910 More Pricing... | 110µF | 75V | ± 10% | Axial Leaded | 1.3ohm | - | 1.65A | Axial Leaded | 7.14mm | 17.88mm | ST Series | -55°C | 85°C | - | |||||
Each | 1+ HK$1,625.220 2+ HK$1,341.410 3+ HK$1,196.130 5+ HK$1,153.330 10+ HK$1,081.390 More Pricing... | 110µF | 75V | ± 10% | Axial Leaded | - | R | 1.85A | - | 10.31mm | 42mm | M39006 Series | -55°C | 125°C | MIL-PRF-39006/22 | ||||||
2293357 | Each | 1+ HK$867.880 2+ HK$850.530 3+ HK$833.170 5+ HK$815.810 10+ HK$798.450 More Pricing... | 110µF | 75V | ± 20% | Axial Leaded | 1.3ohm | - | 1.65A | Axial Leaded | - | 16.28mm | T16 Series | -55°C | 85°C | - | |||||
2353268 | Each | 1+ HK$795.140 2+ HK$755.150 3+ HK$715.160 5+ HK$675.170 10+ HK$635.180 More Pricing... | 110µF | 75V | ± 10% | Axial Leaded | 1.3ohm | - | 1.65A | Axial Leaded | - | 16.28mm | TWA Series | -55°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$2,653.700 5+ HK$2,190.280 10+ HK$1,953.070 | 110µF | 75V | ± 10% | Axial Leaded | 1.3ohm | - | 1.9A | - | 7.14mm | 16.28mm | HI-TMP 134D Series | -55°C | 85°C | - | ||||||
Each | 1+ HK$1,343.160 2+ HK$1,108.600 3+ HK$988.540 5+ HK$953.170 10+ HK$893.710 More Pricing... | 110µF | 75V | ± 10% | Axial Leaded | 0.73ohm | P | 1.85A | - | 10.31mm | 42mm | M39006 Series | -55°C | 125°C | MIL-PRF-39006/22 | ||||||
2088281 | Each | 1+ HK$1,088.400 2+ HK$898.330 3+ HK$801.040 5+ HK$772.380 10+ HK$724.200 More Pricing... | 110µF | 75V | 20% | PC Pin | - | R | 1.85A | Axial Leaded | 10.31mm | 42mm | M39006 Series | -55°C | 125°C | MIL-PRF-39006/22 | |||||