330µF SMD Tantalum Capacitors:

183 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2915999

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$33.750
2+
HK$31.630
3+
HK$31.250
Min: 1 / Mult: 1
330µF
16V
2824 [7260 Metric]
10%
0.055ohm
R
2.13A
6.2mm
6mm
3.5mm
TANTAMOUNT 594D Series
-55°C
125°C
-
2529103

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$7.000
50+
HK$6.070
100+
HK$5.130
500+
HK$4.280
1000+
HK$3.990
Min: 10 / Mult: 10
330µF
6.3V
1411 [3528 Metric]
± 20%
0.8ohm
B
326mA
3.5mm
2.8mm
1.9mm
T490 Series
-55°C
125°C
-
9229477

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$73.900
10+
HK$52.530
50+
HK$45.710
100+
HK$44.970
Min: 1 / Mult: 1
330µF
10V
2917 [7343 Metric]
± 10%
0.035ohm
X
2.78A
7.3mm
4.3mm
4mm
T510 Series
-55°C
125°C
-
1457509

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$7.170
50+
HK$6.900
100+
HK$6.620
Min: 10 / Mult: 10
330µF
6.3V
2917 [7343 Metric]
± 10%
0.4ohm
D
612mA
7.3mm
4.3mm
2.8mm
T491 Series
-55°C
125°C
-
2491482

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$5.330
50+
HK$3.260
250+
HK$2.660
500+
HK$2.610
Min: 5 / Mult: 5
330µF
2.5V
1411 [3528 Metric]
± 20%
1.1ohm
B
295mA
3.5mm
2.8mm
1.9mm
TMCM Series
-55°C
125°C
-
2424762

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$26.640
10+
HK$18.660
50+
HK$15.540
100+
HK$15.340
500+
HK$15.310
Min: 1 / Mult: 1
330µF
10V
2917 [7343 Metric]
± 10%
0.1ohm
X
1.29A
7.3mm
4.3mm
4mm
T495 Series
-55°C
125°C
-
2747979

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$20.310
10+
HK$13.980
50+
HK$11.430
100+
HK$10.610
500+
HK$9.210
More Pricing...
Min: 1 / Mult: 1
330µF
10V
2917 [7343 Metric]
± 20%
0.125ohm
D
1.95A
7.3mm
4.3mm
2.8mm
T495 Series
-55°C
125°C
-
2629615

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
HK$9.460
2500+
HK$7.880
5000+
HK$7.490
Min: 500 / Mult: 500
330µF
6.3V
2917 [7343 Metric]
± 10%
0.6ohm
D
500mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT 293D Series
-55°C
125°C
-
2250189

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
HK$9.400
2500+
HK$7.400
5000+
HK$7.190
Min: 500 / Mult: 500
330µF
10V
2917 [7343 Metric]
± 10%
0.5ohm
D
548mA
7.3mm
4.3mm
2.8mm
T491 Series
-55°C
125°C
-
1135052

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$14.140
10+
HK$9.460
50+
HK$7.550
100+
HK$6.980
200+
HK$6.850
Min: 1 / Mult: 1
330µF
10V
2917 [7343 Metric]
± 10%
0.9ohm
D
408mA
7.3mm
4.3mm
2.9mm
TAJ Series
-55°C
125°C
AEC-Q200
2852736

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$10.610
10+
HK$5.090
50+
HK$5.050
100+
HK$5.010
200+
HK$4.630
More Pricing...
Min: 1 / Mult: 1
330µF
6.3V
2312 [6032 Metric]
± 20%
0.5ohm
C
469mA
6mm
3.2mm
2.6mm
TAJ Series
-55°C
125°C
AEC-Q200
1457544

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$21.790
10+
HK$15.130
50+
HK$12.420
100+
HK$11.600
Min: 1 / Mult: 1
330µF
10V
2917 [7343 Metric]
± 10%
0.5ohm
X
574mA
7.3mm
4.3mm
4mm
T491 Series
-55°C
125°C
-
2535296

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$36.070
10+
HK$25.270
50+
HK$21.050
100+
HK$21.000
Min: 1 / Mult: 1
330µF
10V
2917 [7343 Metric]
± 10%
0.06ohm
X
1.66A
7.3mm
4.3mm
4mm
T495 Series
-55°C
125°C
-
3369480

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$21.160
10+
HK$11.560
50+
HK$11.090
100+
HK$10.600
200+
HK$10.390
Min: 1 / Mult: 1
330µF
10V
2917 [7343 Metric]
± 10%
0.5ohm
D
570mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT 293D Series
-55°C
125°C
-
3805059

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$30.990
10+
HK$22.450
100+
HK$17.180
500+
HK$15.380
1000+
HK$13.900
More Pricing...
Min: 1 / Mult: 1
330µF
-
2917 [7343 Metric]
± 20%
-
E
-
7.3mm
4.3mm
-
TANTAMOUNT TR3 Series
-55°C
-
-
2332457

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$17.170
10+
HK$15.910
50+
HK$14.650
100+
HK$13.380
Min: 1 / Mult: 1
330µF
6.3V
2312 [6032 Metric]
± 10%
0.2ohm
C
742mA
6mm
3.2mm
2.5mm
T495 Series
-55°C
125°C
-
1754080

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$19.160
10+
HK$13.070
50+
HK$10.690
100+
HK$9.950
200+
HK$9.760
Min: 1 / Mult: 1
330µF
10V
2917 [7343 Metric]
± 20%
0.125ohm
D
1.1A
7.3mm
4.3mm
2.8mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
2424762RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$15.340
500+
HK$15.310
Min: 100 / Mult: 1
330µF
10V
2917 [7343 Metric]
± 10%
0.1ohm
X
1.29A
7.3mm
4.3mm
4mm
T495 Series
-55°C
125°C
-
2112956RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$10.770
Min: 100 / Mult: 1
330µF
10V
2917 [7343 Metric]
± 10%
0.125ohm
D
1.95A
7.3mm
4.3mm
2.8mm
T495 Series
-55°C
125°C
-
2524597

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$18.580
10+
HK$13.570
50+
HK$11.510
100+
HK$10.530
Min: 1 / Mult: 1
330µF
10V
2917 [7343 Metric]
± 10%
0.15ohm
D
1A
7.3mm
4.3mm
2.8mm
T495 Series
-55°C
125°C
-
2535285

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$6.100
50+
HK$5.860
100+
HK$5.620
Min: 10 / Mult: 10
330µF
6.3V
2917 [7343 Metric]
± 20%
0.4ohm
D
612mA
7.3mm
4.3mm
2.8mm
T491 Series
-55°C
125°C
-
2576009

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$70.370
10+
HK$52.370
50+
HK$44.230
100+
HK$41.600
500+
HK$38.230
More Pricing...
Min: 1 / Mult: 1
330µF
10V
2917 [7343 Metric]
± 20%
0.035ohm
X
2.78A
7.3mm
4.3mm
4mm
T510 Series
-55°C
125°C
-
3805085

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$15.210
10+
HK$8.310
50+
HK$8.060
100+
HK$7.810
200+
HK$7.560
More Pricing...
Min: 1 / Mult: 1
330µF
10V
-
-
-
-
-
-
4.3mm
-
TANTAMOUNT 293D Series
-55°C
125°C
-
1754052

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$14.060
10+
HK$7.530
50+
HK$7.250
100+
HK$6.960
200+
HK$6.580
More Pricing...
Min: 1 / Mult: 1
330µF
6.3V
2917 [7343 Metric]
± 10%
0.05ohm
D
1.73A
7.3mm
4.3mm
2.8mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
1754079RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$17.600
200+
HK$16.740
400+
HK$15.870
Min: 100 / Mult: 1
330µF
10V
2917 [7343 Metric]
± 20%
0.06ohm
E
1.66A
7.3mm
4.3mm
4mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
1-25 of 183 items
of 8 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY