68µF SMD Tantalum Capacitors:

236 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1457520

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$11.100
10+
HK$6.250
50+
HK$5.850
100+
HK$5.450
Min: 1 / Mult: 1
68µF
16V
2917 [7343 Metric]
± 10%
0.7ohm
D
463mA
7.3mm
4.3mm
2.8mm
T491 Series
-55°C
125°C
-
1457520RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.450
Min: 100 / Mult: 1
68µF
16V
2917 [7343 Metric]
± 10%
0.7ohm
D
463mA
7.3mm
4.3mm
2.8mm
T491 Series
-55°C
125°C
-
2762231

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$15.130
10+
HK$8.200
50+
HK$7.900
100+
HK$7.590
Min: 1 / Mult: 1
68µF
20V
2917 [7343 Metric]
± 10%
0.15ohm
D
1A
7.3mm
4.3mm
2.8mm
T495 Series
-55°C
125°C
-
2762231RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.590
Min: 100 / Mult: 1
68µF
20V
2917 [7343 Metric]
± 10%
0.15ohm
D
1A
7.3mm
4.3mm
2.8mm
T495 Series
-55°C
125°C
-
1135055

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$3.620
10+
HK$2.290
Min: 1 / Mult: 1
68µF
16V
2312 [6032 Metric]
± 10%
1.3ohm
C
291mA
6mm
3.2mm
2.6mm
TAJ Series
-55°C
125°C
AEC-Q200
1135055RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$2.290
Min: 100 / Mult: 1
68µF
16V
2312 [6032 Metric]
± 10%
1.3ohm
C
291mA
6mm
3.2mm
2.6mm
TAJ Series
-55°C
125°C
AEC-Q200
3366115

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$23.580
10+
HK$20.630
50+
HK$17.090
100+
HK$15.330
200+
HK$14.150
More Pricing...
Min: 1 / Mult: 1
68µF
20V
2917 [7343 Metric]
± 10%
0.15ohm
E
1.05A
7.3mm
4.3mm
4mm
TANTAMOUNT 593D Series
-55°C
85°C
-
2424764

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$22.860
10+
HK$15.870
50+
HK$13.070
100+
HK$12.170
500+
HK$10.690
More Pricing...
Min: 1 / Mult: 1
68µF
20V
2917 [7343 Metric]
± 10%
0.2ohm
X
908mA
7.3mm
4.3mm
4mm
T495 Series
-55°C
125°C
-
2762176

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$6.240
50+
HK$5.720
100+
HK$5.190
500+
HK$4.530
1000+
HK$4.160
More Pricing...
Min: 10 / Mult: 10
68µF
16V
2917 [7343 Metric]
± 20%
0.7ohm
D
463mA
7.3mm
4.3mm
2.8mm
T491 Series
-55°C
125°C
-
1793872

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$2.830
100+
HK$2.560
500+
HK$2.110
1000+
HK$1.970
Min: 10 / Mult: 10
68µF
6.3V
1206 [3216 Metric]
± 10%
4ohm
A
137mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
2321229

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$5.070
50+
HK$4.760
100+
HK$4.440
Min: 10 / Mult: 10
68µF
6.3V
2917 [7343 Metric]
± 10%
0.8ohm
D
433mA
7.3mm
4.3mm
2.8mm
T491 Series
-55°C
125°C
-
2535298

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$25.840
10+
HK$18.210
50+
HK$14.950
100+
HK$13.840
Min: 1 / Mult: 1
68µF
25V
2917 [7343 Metric]
± 10%
0.2ohm
X
908mA
7.3mm
4.3mm
4mm
T495 Series
-55°C
125°C
-
3679894

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$14.140
10+
HK$9.790
100+
HK$7.260
500+
HK$6.080
1000+
HK$5.680
More Pricing...
Min: 1 / Mult: 1
68µF
10V
-
-
-
D
-
7.3mm
-
-
-
-
-
-
2321229RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.440
Min: 100 / Mult: 10
68µF
6.3V
2917 [7343 Metric]
± 10%
0.8ohm
D
433mA
7.3mm
4.3mm
2.8mm
T491 Series
-55°C
125°C
-
2762177

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$27.620
10+
HK$19.400
50+
HK$16.200
100+
HK$14.550
500+
HK$13.320
More Pricing...
Min: 1 / Mult: 1
68µF
25V
2917 [7343 Metric]
± 20%
0.7ohm
D
463mA
7.3mm
4.3mm
2.8mm
T491 Series
-55°C
125°C
-
1135214

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$37.990
10+
HK$26.880
50+
HK$22.420
100+
HK$21.070
200+
HK$20.650
Min: 1 / Mult: 1
68µF
25V
2917 [7343 Metric]
± 10%
0.125ohm
E
1.15A
7.3mm
4.3mm
4.1mm
TPS Series
-55°C
125°C
-
3366113

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$8.880
10+
HK$8.290
50+
HK$7.690
100+
HK$7.100
200+
HK$6.500
More Pricing...
Min: 1 / Mult: 1
68µF
16V
2917 [7343 Metric]
± 10%
0.15ohm
D
1A
7.3mm
4.3mm
2.8mm
TANTAMOUNT 593D Series
-55°C
85°C
-
1457489

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$4.450
100+
HK$3.650
Min: 10 / Mult: 10
68µF
10V
2312 [6032 Metric]
± 10%
1.2ohm
C
332mA
6mm
3.2mm
2.5mm
T491 Series
-55°C
125°C
-
2408598

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$19.450
10+
HK$10.400
50+
HK$10.250
100+
HK$10.080
Min: 1 / Mult: 1
68µF
16V
2312 [6032 Metric]
± 10%
1.2ohm
C
303mA
6mm
3.2mm
2.5mm
T491 Series
-55°C
125°C
-
2524603

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$16.360
10+
HK$8.960
50+
HK$8.640
100+
HK$8.310
Min: 1 / Mult: 1
68µF
20V
2917 [7343 Metric]
± 10%
0.07ohm
D
1.464A
7.3mm
4.3mm
2.8mm
T495 Series
-55°C
125°C
-
2787494

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
HK$13.340
2500+
HK$11.680
5000+
HK$9.740
Min: 500 / Mult: 500
68µF
25V
2917 [7343 Metric]
± 10%
0.2ohm
X
908mA
7.3mm
4.3mm
4mm
T495 Series
-55°C
125°C
-
1658556RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
50+
HK$5.040
250+
HK$4.490
500+
HK$3.760
1000+
HK$3.570
2000+
HK$2.960
Min: 100 / Mult: 5
68µF
6.3V
1411 [3528 Metric]
± 10%
0.35ohm
B
493mA
3.5mm
2.8mm
1.9mm
TPS Series
-55°C
125°C
-
1658556

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$9.050
50+
HK$5.040
250+
HK$4.490
500+
HK$3.760
1000+
HK$3.570
More Pricing...
Min: 5 / Mult: 5
68µF
6.3V
1411 [3528 Metric]
± 10%
0.35ohm
B
493mA
3.5mm
2.8mm
1.9mm
TPS Series
-55°C
125°C
-
2343349

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$4.400
50+
HK$4.060
100+
HK$3.720
500+
HK$3.260
1000+
HK$3.150
More Pricing...
Min: 10 / Mult: 10
68µF
6.3V
1206 [3216 Metric]
-
-
-
-
-
-
-
T494 Series
-55°C
125°C
-
2762181

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$17.510
10+
HK$9.700
50+
HK$9.330
100+
HK$8.960
500+
HK$7.770
More Pricing...
Min: 1 / Mult: 1
68µF
25V
2917 [7343 Metric]
± 10%
0.7ohm
X
486mA
7.3mm
4.3mm
4mm
T491 Series
-55°C
125°C
-
1-25 of 236 items
of 10 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY