SMD Tantalum Capacitors:

6,310 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitor Terminals
Capacitance Tolerance
ESR
Manufacturer Size Code
Failure Rate
Ripple Current
Product Length
Product Width
Product Height
Leakage Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1457546

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$23.020
10+
HK$15.950
50+
HK$13.160
100+
HK$12.330
Min: 1 / Mult: 1
47µF
35V
2917 [7343 Metric]
-
± 10%
0.6ohm
X
-
524mA
7.3mm
4.3mm
4mm
-
T491 Series
-55°C
125°C
-
1457492

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$6.840
50+
HK$5.930
100+
HK$5.020
Min: 10 / Mult: 10
100µF
10V
2917 [7343 Metric]
-
± 10%
0.7ohm
D
-
463mA
7.3mm
4.3mm
2.8mm
-
T491 Series
-55°C
125°C
-
1457493

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$6.060
50+
HK$5.550
100+
HK$5.030
Min: 10 / Mult: 10
100µF
16V
2917 [7343 Metric]
-
± 10%
0.7ohm
D
-
463mA
7.3mm
4.3mm
2.8mm
-
T491 Series
-55°C
125°C
-
1457515

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$5.960
50+
HK$5.150
100+
HK$4.340
Min: 10 / Mult: 10
47µF
16V
2917 [7343 Metric]
-
± 10%
0.8ohm
D
-
433mA
7.3mm
4.3mm
2.8mm
-
T491 Series
-55°C
125°C
-
1457486

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$4.100
50+
HK$3.720
100+
HK$3.340
Min: 10 / Mult: 10
47µF
16V
2312 [6032 Metric]
-
± 10%
1.2ohm
C
-
332mA
6mm
3.2mm
2.5mm
-
T491 Series
-55°C
125°C
-
1692396

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$15.870
10+
HK$10.860
50+
HK$10.410
100+
HK$9.950
500+
HK$7.310
More Pricing...
Min: 1 / Mult: 1
10µF
50V
2917 [7343 Metric]
-
± 10%
0.8ohm
D
-
433mA
7.3mm
4.3mm
2.8mm
-
T491 Series
-55°C
125°C
-
1457409

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$1.640
100+
HK$1.470
500+
HK$1.180
1000+
HK$1.090
Min: 10 / Mult: 10
1µF
25V
1206 [3216 Metric]
-
± 10%
8ohm
A
-
97mA
3.2mm
1.6mm
1.6mm
-
T491 Series
-55°C
125°C
-
1793894

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$4.580
50+
HK$3.910
100+
HK$3.240
500+
HK$2.960
1000+
HK$2.740
Min: 10 / Mult: 10
10µF
25V
1411 [3528 Metric]
-
± 10%
3ohm
B
-
168mA
3.5mm
2.8mm
1.9mm
-
T491 Series
-55°C
125°C
-
1457461

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$2.430
100+
HK$2.200
200+
HK$2.090
500+
HK$1.790
Min: 10 / Mult: 10
10µF
16V
2312 [6032 Metric]
-
± 10%
1.8ohm
C
-
247mA
6mm
3.2mm
2.5mm
-
T491 Series
-55°C
125°C
-
1457491

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$5.960
50+
HK$5.150
100+
HK$4.340
Min: 10 / Mult: 10
10µF
35V
2917 [7343 Metric]
-
± 10%
1ohm
D
-
387mA
7.3mm
4.3mm
2.8mm
-
T491 Series
-55°C
125°C
-
1457437

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$2.220
100+
HK$1.990
500+
HK$1.620
1000+
HK$1.510
Min: 10 / Mult: 10
10µF
20V
1411 [3528 Metric]
-
± 10%
2.1ohm
B
-
201mA
3.5mm
2.8mm
1.9mm
-
T491 Series
-55°C
125°C
-
1457517

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$13.240
10+
HK$7.060
50+
HK$6.790
100+
HK$6.520
Min: 1 / Mult: 1
47µF
25V
2917 [7343 Metric]
-
± 10%
0.7ohm
D
-
463mA
7.3mm
4.3mm
2.8mm
-
T491 Series
-55°C
125°C
-
1457402

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$2.720
100+
HK$1.630
500+
HK$1.310
1000+
HK$1.210
Min: 10 / Mult: 10
0.1µF
35V
1206 [3216 Metric]
-
± 10%
20ohm
A
-
61mA
3.2mm
1.6mm
1.6mm
-
T491 Series
-55°C
125°C
-
1457464

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$4.080
50+
HK$3.800
100+
HK$3.510
Min: 10 / Mult: 10
10µF
35V
2312 [6032 Metric]
-
± 10%
1.6ohm
C
-
262mA
6mm
3.2mm
2.5mm
-
T491 Series
-55°C
125°C
-
1457436

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$2.860
100+
HK$1.710
500+
HK$1.390
1000+
HK$1.270
Min: 10 / Mult: 10
10µF
16V
1411 [3528 Metric]
-
± 10%
2ohm
B
-
206mA
3.5mm
2.8mm
1.9mm
-
T491 Series
-55°C
125°C
-
1457414

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$2.240
100+
HK$1.380
500+
HK$1.110
1000+
HK$1.020
Min: 10 / Mult: 10
10µF
16V
1206 [3216 Metric]
-
± 10%
7ohm
A
-
158mA
3.2mm
1.6mm
1.6mm
-
T491 Series
-55°C
125°C
-
1457463

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$2.780
100+
HK$2.440
200+
HK$2.320
500+
HK$1.980
Min: 10 / Mult: 10
10µF
25V
2312 [6032 Metric]
-
± 10%
1.5ohm
C
-
271mA
6mm
3.2mm
2.5mm
-
T491 Series
-55°C
125°C
-
1650980

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$1.610
100+
HK$1.300
500+
HK$1.060
1000+
HK$0.970
Min: 10 / Mult: 10
10µF
16V
1206 [3216 Metric]
-
± 20%
7ohm
A
-
158mA
3.2mm
1.6mm
1.6mm
-
T491 Series
-55°C
125°C
-
1457413

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$2.250
100+
HK$1.390
500+
HK$1.120
1000+
HK$1.030
Min: 10 / Mult: 10
10µF
10V
1206 [3216 Metric]
-
± 10%
4ohm
A
-
137mA
3.2mm
1.6mm
1.6mm
-
T491 Series
-55°C
125°C
-
1457418

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$1.570
100+
HK$1.290
500+
HK$1.080
1000+
HK$0.987
Min: 10 / Mult: 10
2.2µF
16V
1206 [3216 Metric]
-
± 10%
6ohm
A
-
112mA
3.2mm
1.6mm
1.6mm
-
T491 Series
-55°C
125°C
-
1457406

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$1.520
100+
HK$1.290
500+
HK$1.080
1000+
HK$0.995
Min: 10 / Mult: 10
1µF
16V
1206 [3216 Metric]
-
± 10%
10ohm
A
-
87mA
3.2mm
1.6mm
1.6mm
-
T491 Series
-55°C
125°C
-
2529103

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$7.000
50+
HK$6.070
100+
HK$5.130
500+
HK$4.280
1000+
HK$3.990
Min: 10 / Mult: 10
330µF
6.3V
1411 [3528 Metric]
-
± 20%
0.8ohm
B
-
326mA
3.5mm
2.8mm
1.9mm
-
T490 Series
-55°C
125°C
-
2424763

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$23.100
10+
HK$16.030
50+
HK$13.240
100+
HK$12.330
Min: 1 / Mult: 1
470µF
10V
2917 [7343 Metric]
-
± 10%
0.1ohm
X
-
1.29A
7.3mm
4.3mm
4mm
-
T495 Series
-55°C
125°C
-
1469331

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$25.490
10+
HK$19.160
50+
HK$15.950
100+
HK$14.990
Min: 1 / Mult: 1
100µF
16V
2812 [7132 Metric]
-
± 20%
0.08ohm
C
-
1.17A
6mm
3.2mm
2.5mm
-
TANTAMOUNT 594D Series
-55°C
125°C
-
1457491RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.340
Min: 100 / Mult: 1
10µF
35V
2917 [7343 Metric]
-
± 10%
1ohm
D
-
387mA
7.3mm
4.3mm
2.8mm
-
T491 Series
-55°C
125°C
-
1-25 of 6310 items
of 253 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY