470µF SMD Tantalum Capacitors:

137 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2665800

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
HK$11.120
2500+
HK$10.090
5000+
HK$10.010
Total:HK$5,560.00
Min: 500 / Mult: 500
470µF
10V
2917 [7343 Metric]
± 10%
0.1ohm
X
1.29A
7.3mm
4.3mm
4mm
T495 Series
-55°C
125°C
-
2424763

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$24.030
10+
HK$13.430
50+
HK$13.010
100+
HK$11.330
200+
HK$10.770
More Pricing...
Total:HK$24.03
Min: 1 / Mult: 1
470µF
10V
2917 [7343 Metric]
± 10%
0.1ohm
X
1.29A
7.3mm
4.3mm
4mm
T495 Series
-55°C
125°C
-
2424763RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$11.330
200+
HK$10.770
500+
HK$10.200
Total:HK$1,133.00
Min: 100 / Mult: 1
470µF
10V
2917 [7343 Metric]
± 10%
0.1ohm
X
1.29A
7.3mm
4.3mm
4mm
T495 Series
-55°C
125°C
-
1565093

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$34.890
50+
HK$20.870
100+
HK$19.670
250+
HK$18.770
500+
HK$17.870
Total:HK$34.89
Min: 1 / Mult: 1
470µF
6.3V
2812 [7132 Metric]
± 20%
0.1ohm
C
1.05A
6mm
3.2mm
2.5mm
TANTAMOUNT 592D Series
-55°C
125°C
-
1565093RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$19.670
250+
HK$18.770
500+
HK$17.870
Total:HK$1,967.00
Min: 100 / Mult: 1
470µF
6.3V
2812 [7132 Metric]
± 20%
0.1ohm
C
1.05A
6mm
3.2mm
2.5mm
TANTAMOUNT 592D Series
-55°C
125°C
-
2665798

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
HK$9.670
2500+
HK$9.470
5000+
HK$9.260
Total:HK$4,835.00
Min: 500 / Mult: 500
470µF
6.3V
2917 [7343 Metric]
± 10%
0.125ohm
D
1.095A
7.3mm
4.3mm
2.8mm
T495 Series
-55°C
125°C
-
2217488

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
HK$6.160
2500+
HK$6.040
5000+
HK$5.920
Total:HK$3,080.00
Min: 500 / Mult: 500
470µF
6.3V
2917 [7343 Metric]
± 10%
0.1ohm
D
1.23A
7.3mm
4.3mm
2.9mm
TPS Series
-55°C
125°C
-
4537362

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$59.420
10+
HK$37.960
50+
HK$36.980
100+
HK$36.000
500+
HK$32.750
More Pricing...
Total:HK$59.42
Min: 1 / Mult: 1
470µF
10V
2924 [7360 Metric]
± 20%
0.5ohm
E
632mA
7.3mm
6mm
3.6mm
T491 Series
-55°C
125°C
-
2491483

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$6.930
50+
HK$3.380
250+
HK$3.070
500+
HK$2.960
1000+
HK$2.850
More Pricing...
Total:HK$34.65
Min: 5 / Mult: 5
470µF
2.5V
1411 [3528 Metric]
± 20%
1.1ohm
B
295mA
3.5mm
2.8mm
1.9mm
TMCM Series
-55°C
125°C
-
2629639

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
400+
HK$16.430
2000+
HK$16.110
4000+
HK$15.780
Total:HK$6,572.00
Min: 400 / Mult: 400
470µF
10V
2917 [7343 Metric]
± 10%
0.1ohm
E
1.28A
7.3mm
4.3mm
4mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
2313946

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
HK$20.700
2500+
HK$18.900
5000+
HK$18.530
Total:HK$10,350.00
Min: 500 / Mult: 500
470µF
10V
2917 [7343 Metric]
± 10%
0.2ohm
X
908mA
7.3mm
4.3mm
4mm
T491 Series
-55°C
125°C
-
2491483RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$3.380
250+
HK$3.070
500+
HK$2.960
1000+
HK$2.850
2000+
HK$2.730
Total:HK$338.00
Min: 100 / Mult: 5
470µF
2.5V
1411 [3528 Metric]
± 20%
1.1ohm
B
295mA
3.5mm
2.8mm
1.9mm
TMCM Series
-55°C
125°C
-
3297956

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
400+
HK$8.750
2000+
HK$8.580
4000+
HK$8.410
Total:HK$3,500.00
Min: 400 / Mult: 400
470µF
6.3V
2917 [7343 Metric]
± 10%
1.5ohm
E
570mA
7.3mm
4.3mm
4mm
TANTAMOUNT 293D Series
-55°C
125°C
-
2353079

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$22.830
10+
HK$18.130
50+
HK$17.770
100+
HK$17.410
200+
HK$17.050
More Pricing...
Total:HK$22.83
Min: 1 / Mult: 1
470µF
10V
2917 [7343 Metric]
± 10%
0.5ohm
E
570mA
7.3mm
4.3mm
4mm
TANTAMOUNT 293D Series
-55°C
125°C
-
2112957

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$21.900
10+
HK$10.960
50+
HK$10.590
100+
HK$10.220
Total:HK$21.90
Min: 1 / Mult: 1
470µF
6.3V
2917 [7343 Metric]
± 10%
0.1ohm
D
1.23A
7.3mm
4.3mm
2.8mm
T495 Series
-55°C
125°C
-
1754081

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$29.630
10+
HK$17.360
50+
HK$17.230
100+
HK$17.100
200+
HK$16.760
Total:HK$29.63
Min: 1 / Mult: 1
470µF
10V
2917 [7343 Metric]
± 10%
0.1ohm
E
1.28A
7.3mm
4.3mm
4mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
1754081RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$17.100
200+
HK$16.760
Total:HK$1,710.00
Min: 100 / Mult: 1
470µF
10V
2917 [7343 Metric]
± 10%
0.1ohm
E
1.28A
7.3mm
4.3mm
4mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
4144825

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
HK$15.770
2500+
HK$13.800
5000+
HK$11.430
Total:HK$7,885.00
Min: 500 / Mult: 500
470µF
6.3V
2917 [7343 Metric]
± 20%
0.3ohm
N
-
7.3mm
4.3mm
2.9mm
F93-AJ6 Series
-55°C
125°C
AEC-Q200
1457547

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$22.670
10+
HK$12.920
50+
HK$12.500
100+
HK$12.070
Total:HK$22.67
Min: 1 / Mult: 1
470µF
6.3V
2917 [7343 Metric]
± 10%
0.4ohm
X
642mA
7.3mm
4.3mm
4mm
T491 Series
-55°C
125°C
-
1135049

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$21.900
10+
HK$15.480
50+
HK$13.560
100+
HK$11.630
200+
HK$11.400
Total:HK$21.90
Min: 1 / Mult: 1
470µF
6.3V
2917 [7343 Metric]
± 10%
0.4ohm
D
612mA
7.3mm
4.3mm
2.9mm
TAJ Series
-55°C
125°C
AEC-Q200
1692404

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$21.290
10+
HK$11.980
50+
HK$11.600
100+
HK$11.210
Total:HK$21.29
Min: 1 / Mult: 1
470µF
6.3V
2917 [7343 Metric]
± 10%
0.125ohm
D
1.095A
7.3mm
4.3mm
2.8mm
T495 Series
-55°C
125°C
-
2353068

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.170
10+
HK$12.780
50+
HK$12.380
100+
HK$11.980
200+
HK$11.750
Total:HK$13.17
Min: 1 / Mult: 1
470µF
6.3V
2917 [7343 Metric]
± 10%
0.5ohm
D
550mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT 293D Series
-55°C
125°C
-
1754161

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$14.230
10+
HK$9.530
50+
HK$9.340
100+
HK$9.150
200+
HK$8.960
Total:HK$14.23
Min: 1 / Mult: 1
470µF
6.3V
2917 [7343 Metric]
± 10%
1.5ohm
E
570mA
7.3mm
4.3mm
4mm
TANTAMOUNT 293D Series
-55°C
125°C
-
3366112

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$23.350
10+
HK$16.590
50+
HK$16.000
100+
HK$15.400
200+
HK$14.800
More Pricing...
Total:HK$23.35
Min: 1 / Mult: 1
470µF
6.3V
2917 [7343 Metric]
± 10%
0.1ohm
E
1.28A
7.3mm
4.3mm
4mm
TANTAMOUNT 593D Series
-55°C
85°C
-
2576007

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$23.260
10+
HK$13.260
50+
HK$12.830
100+
HK$12.400
Total:HK$23.26
Min: 1 / Mult: 1
470µF
6.3V
2917 [7343 Metric]
± 20%
0.045ohm
D
1.83A
7.3mm
4.3mm
2.8mm
T495 Series
-55°C
125°C
-
1-25 of 137 items
of 6 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY